Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
SIMCom SIM8260E-M2
With a rich protocols, it is integrated with interfaces such as PCIe, USB3.1, GPIO etc. This module provides applications with great flexibility and ability of integration. SIM8260E-M2 adopts M2 form factor. AT commands of SIM8260E-M2 are compatible
SIMCom W86
The module conforms to IEEE standard 802.11a/b/g/n/ac/ax/be. The module is integrated with the WLAN processor, baseband and 2.4G/5G/6G RF transceivers. It support data communication between SIMCom 5G module SIM8X70X/SIM8X90X through PCIe interface. T
SIMCom SIM8270E
With a rich protocols, it is integrated with interfaces such as PCIe, USB3.1, GPIO etc. This module provides applications with great flexibility and ability of integration. SIM8270E adopts LGA form factor. AT commands of SIM8270E are compatible with
SIMCom W74
The module conforms to IEEE standard 802.11a/b/g/n/ac. The module is integrated with the WLAN/BT processor, baseband and 2.4G/5G RF transceivers. It support data communication between SIMCom LTE-A module SIM7906/SIM7912 through PCIe interface. The mo
ams OSRAM OSIRE® E3635
The OSIRE® E3635 is especially designed for automotive applications and RGB displays. The 6-lead technology offers an additive mixture of color stimuli by independent driving of each chip. The white package guarantees high brightness.   Key feature
ams OSRAM PLPT9 450LC_E Metal Can
PLPT9 450LC_E offers 10% Optical Power increase, 13% efficiency increase, and the new wavelength of typ. 455nm enables a better human eye visibility and offers a great color to make the product ideal for lighting and projection applications at a high
STMicroelectronics TSC2021→TSC2021IST
TSC2020, TSC2021 and TSC2022 are a series of precision bidirectional current sense amplifier. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sens
STMicroelectronics TSC201→TSC201IDT
The TSC200, TSC201 and TSC202 are high-side current sense amplifiers which deliver an analog voltage output. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80 V, whatever the supply voltage is. The
STMicroelectronics TSC2022→TSC2022IST
TSC2020, TSC2021 and TSC2022 are a series of precision bidirectional current sense amplifier. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sens
STMicroelectronics TSC202→TSC202IDT
The TSC200, TSC201 and TSC202 are high-side current sense amplifiers which deliver an analog voltage output. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80 V, whatever the supply voltage is. The
Ezurio BL54L15
Experience a new pinnacle of performance, efficiency, and security with Ezurio's new BL54L15 series, built on Nordic Semiconductor's powerful nRF54 silicon. Elevating what you know and love from the nRF52 series, this next generation redefines Blueto
STMicroelectronics TSC199→TSC199A1IQT
TSC199 is a series of zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3 V to +26 V, whatever the supply voltage is. It is available in three different versions, each of
Nexperia Flyback controller ICs
Nexperia AC/DC controller series of products support different circuit topologies such as flyback and boost Power Factor Correction (PFC). Through continuous innovation, Nexperia power IC solutions provide lower standby power and system costs, higher
STMicroelectronics EVLSPIN32G0B1
The EVLSPIN32G0B1 is a 3-phase brushless motor driver board based on the STSPIN32G0B1. The power stage is composed by six STD140N6F7 60 V MOSFETs in STripFET F7 technology that can operate up to 45 V and deliver up to 15 Arms. The board provides a s
SIMCom SIM32EA
SIM32EA provides simultaneous GPS, GLONASS , Galileo and QZSS open service L1 reception capability. With 47 GNSS receiver channels, SIM32EA can acquire and track any mix of multiple satellite signals. Combining advanced AGPS called EPOC™ (Embedded As
Innodisk high-capacity 4TG2-P PCIe Gen4 U.2
Innodisk 4TG2-P is an NVMe SSD in the standard U.2 (SFF-8639) form factor, featuring a PCIe Gen 4 x4 interface and industrial grade 3D TLC NAND Flash. By providing ultra-speed, high IOPS and now offering up to 16TB of storage capacity, this SSD is op
onsemi AF013X
The AF0130 and AF0131 belong to the Hyperlux™ ID family. They are Indirect Time of Flight (iToF) sensors and are 1/3.2inch optical format, back side illuminated (BSI) CMOS global shutter depth and imaging solution. The sensors have onchip dual laser
Toshiba TLP3431S High-Speed Photorelay
The TLP3431S photorelay from Toshiba is designed for semiconductor testing and pin electronics applications. It features a 62% faster turn-on time compared to previous models, achieving up to 150μs. The compact S-VSON4T package saves 20% PCB space, c
Murata Type 1SC NTN
Murata Type 1SC-NTN module seamlessly integrates the latest Rel-17 NTN standard, it unlocks satellite data communication capabilities without requiring any hardware design changes. Coupled with Skylo's NTN technology, it expands the reach of satellit
Toshiba TLP3414S High-Speed Photorelay
The TLP3414S photorelay from Toshiba is designed for semiconductor testing and pin electronics applications. It features a 50% faster turn-on time compared to previous models, achieving up to 150μs. The compact S-VSON4T package saves 20% PCB space, c
Murata Type 1SC standard feature set
Type 1SC is a new, compact, low cost, LTE-M module that supports the cellular LTE-M network protocols. This new stand-alone module measures just 11.1 x 11.4 x 1.5 mm (max), constructed in a silver resin shielded package and comprises an Altair ALT125
Sequans Communications Monarch 2 GM02S LTE-M/NB-IoT
The first module based on our second generation, 5G-ready, Monarch 2 platform, the industry’s most advanced global multi-mode LTE-M/NB-IoT chip with lowest industry leading power consumption of 1µA. The new Monarch 2 GM02S with a form factor of 16.3x
Nisshinbo Micro Devices NT1193
The NT1193 operates across a frequency range of 1164 MHz to 1610 MHz and offers a compact solution with a high gain of up to 21.5 dB in the L1/L2/L5/L6 bands and a remarkably low noise figure of just 0.7 dB in the same bands. With an operating curren
Nisshinbo Micro Devices NJW4250
The NJW4250 voltage tracker operates up to an absolute maximum voltage of 45 V and provides an output current of 50 mA. The adjustable input reference voltage ranges from 2.5 V to 36 V and is replicated to the tracking output voltage with a guarantee
onsemi Linear Regulators (LDO) | NCV8189
The NCV8189 is a 500mA LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV8189 device provides low noise, high P
onsemi SPM31, 1200V, 35A
These modules integrate optimized gate drive of the built-in novel field stop 7th generation IGBT to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal
Toshiba TCR3DMxxA LDO voltage regulator
Toshiba's TCR3DMxxA series low dropout (LDO) regulators operate over a wide input voltage range of 1.5V to 5.5V and offer fixed output voltages between 1.0V and 4.5V (±1%). With a dropout voltage of 216mV (typ.), low output noise of 38µVRMS, and a ri
Toshiba TCR3EMxxA LDO Voltage Regulator
Toshiba introduces the TCR3EMxxA series of low current consumption LDO regulators operate over a wide input voltage range of 1.3V to 5.5V and offer fixed output voltages between 0.8V and 5.0V (±1%). With a low dropout voltage of 160mV (typ.), low out
Infineon 600 V CoolMOS™ 8 SJ MOSFET
Infineon's newest CoolMOS™ 8 at 600 V is leading the way in high voltage super-junction MOSFET technology worldwide, setting the standard for both technology and price performance on a global scale. The series is equipped with an integrated fast body
Infineon MOTIX™ TLE9189QVW and TLE9189QUW
MOTIX™ TLE9189 is a 3-phase gate driver IC designed for 12 V batteries. The device is qualified according to AEC Q100 Grade 0 and ISO 26262 (ASIL D). This makes the device particularly suitable for by-wire systems of the future. The MOTIX™ TLE9189 ga
Results Per Page: