Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Toshiba TMPM4K4FYBUG MCU
Toshiba's TMPM4K4FYBUG MCU features an Arm® Cortex®-M4F core, 256KB flash, and 18KB RAM, ideal for motor control. It supports FOC for PMSM and BLDC motors, with advanced motor timers, encoder inputs, and high-speed 12-bit ADCs. Operating at up to 120
Nisshinbo Micro Devices NT1819
The NT1819 is an Absorptive High Isolation SPDT Switch, engineered to meet the demands of modern 5G cellular infrastructure and other wireless communication applications, offering superior isolation and low insertion loss across a wide frequency rang
Toshiba TRSxxHxxxH Series
The TRSxxHxxxH series expands Toshiba’s SiC diode portfolio with a 40A diode in a 2-pin TO-247-2L package, enhancing efficiency in PV inverters, EV chargers, and power supplies. Advanced technology reduces energy loss under high current, with low cap
Nisshinbo Micro Devices NL6002
The NL6002 is a dual operational amplifier specifically designed to meet the stringent requirements of precision measurement equipment. With features that emphasize low-power consumption, high electromagnetic compatibility (EMC) performance, and rail
Nisshinbo Micro Devices NA1150
The NA1150 is a cutting-edge audio switching driver, designed to create microcontroller-based sound systems with robust features and high efficiency, making it an ideal solution for instrument cluster systems, infotainment audio, and advanced driver
Nisshinbo Micro Devices NT1821
The NT1821 and NT1822 are High Isolation SPDT Switches, engineered to meet the demands of modern Wi-Fi 7 infrastructure and other wireless communication applications, offering superior isolation and low insertion loss across a wide frequency range. T
Nisshinbo Micro Devices ND1130
The ND1130 is a cutting-edge 2-channel H-bridge driver IC with an integrated boost converter, specifically designed to address the evolving needs of compact electronic systems. Utilizing a highly efficient Bi-CMOS process, it empowers systems with it
NXP Semiconductors A30
Easy-to-use companion chip for standard MCUs/MPUs: Quick design-in with dedicated product support package, including EdgeLock NX Middleware Ready-to-use example code Scalable trust anchor for authentication devices  Device and accessory manufactur
Toshiba TB9103FTG
Toshiba's TB9103FTG MOSFET gate driver IC is designed for automotive brushed DC motors. Featuring a 40% faster turn-on time compared to previous models, compact package, and low output capacitance, it ensures precise, high-speed measurements. The bui
Toshiba TLP3450S
Toshiba's TLP3450S is a high-speed photorelay, optimised for semiconductor testers. Featuring a 40% faster turn-on time compared to previous models, compact S-VSON4T package, and low output capacitance, it ensures precise, high-speed measurements. Id
Vishay SiC951
SIC951ED-T1-GE3 is a 4.5V to 20V input, 25A microBRICK® DC/DC regulator module with PMBus interface. It is a PMBus 1.3 compliant non-isolated DC/DC buck regulator module with integrated MOSFETs and inductor in a thermally efficient package. The SiC95
Renesas RBA300N10EANS-3UA02
Renesas REXFET-1 RBA300N10EANS-3UA02 is a N-channel MOSFET designed for high current switching applications. This product adopts the latest Split Gate Technology. Compared to the conventional Super Junction technology, it achieves a 30% reduction in
Infineon PSOC™ Automotive 4000S
PSOC™ 4 Automotive is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analog and dig
Infineon 1ED314xMC12H
EiceDRIVER™ compact single-channel isolated gate driver with 6.5 A sinking and 6 A sourcing peak output current in 8-pin LDSO wide body package for IGBTs, MOSFETs and SiC MOSFETs. Multiple UVLO variants and options for separate outputs, UVLO referenc
STMicroelectronics STEVAL-FTD01KCB
The STEVAL-FTD01KCB evaluation kit is designed to provide a complete and modular fault-tolerant solution for a six-phase AC motor drive. The kit consists of the STEVAL-FTD01ACB Control Board, the STEVAL-FTD01BCB Main Board, and six STEVAL-FTD01CCB le
Toshiba TB67Z83xxFTG and TB67Z85xxFTG
Toshiba's TB67Z83xxFTG and TB67Z85xxFTG 80V Gate Driver IC series for BLDC motors include built-in circuits that can drive three phases of high-side and low-side N-channel MOSFETs. Featuring SPI or hardware control interface, a very low standby curre
STMicroelectronics STSAFE-A120
The STSAFE-A120 is a secure element, providing authentication and secure data management services to a local or remote host. It also provides cryptographic services like hashing, encryption, and decryption. It consists of a full turnkey solution with
Broadcom AFBR-POC306A1
The AFBR-POC306A1 belongs to the Broadcom® Power Components product family. The device converts optical power to electrical power for applications that require complete electrical isolation in highly demanding industrial environments and applications
Broadcom AR49-M49M
The AR49-M49M series encoder is an absolute encoder comprising a default 25-bit single-turn (ST) and 24-bit multi-turn (MT) counts by Broadcom. Utilizing the latest optical reflective technologies, the AR49-M49M and the AR49-M25S series support user-
STMicroelectronics STM32N6570-DK
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm® Cortex®‑M55 core‑based STM32N657X0H3Q microcontroller. The STM32N6570-DK Discovery kit includes a full range of hardware features that help the user eva
Renesas SLG47011
The SLG47011V-SKT is a socket adapter kit for use with the SLG4DVKADV GreenPAK Advanced Development Board or SLG4DVKLITE GreenPAK Lite Development Board. The SLG47011V-SKT kit includes the SLG4SA16AA-20x20 socket adapter and 50 SLG47011V GreenPAK pro
Renesas SLG47004-A
The SLG47004AP-SKT is a socket adapter kit for use with the SLG4DVKADV GreenPAK Advanced Development Board or SLG4DVKLITE GreenPAK Lite Development Board. The SLG47004AP-SKT kit includes the SLG4SA24-40x40 socket adapter and 20 SLG47004-AP GreenPAK™
Renesas SLG47003
The SLG47003V-SKT is a socket adapter kit for use with the SLG4DVKADV GreenPAK Advanced Development Board or SLG4DVKLITE GreenPAK Lite Development Board. The SLG47003V-SKT kit includes the SLG4SA24AL-30x30 socket adapter and 50 SLG47003V GreenPAK pro
Renesas SLG51003
The SLG51003V is a multi-channel LDO Power GreenPAK which contains three compact and customizable low dropout regulators and is designed for advanced sensor applications. For example, the LDO_HP channel is optimized to meet the requirements of high-p
Renesas SLG47001
The SLG47001V-SKT is a socket adapter kit for use with the SLG4DVKADV GreenPAK Advanced Development Board or SLG4DVKLITE GreenPAK Lite Development Board. The SLG47001V-SKT kit includes the SLG4SA20AL-20x30 socket adapter and 50 SLG47001V GreenPAK pro
NXP Semiconductors NTM88K
NTM88K is a highly integrated tire pressure monitoring sensor (TPMS) that provides low transmitting power consumption, large customer memory size, and dual-axis accelerometer architecture.   Key features QFN 4 x 4 x 1.98 mm package enables visible
Renesas RC19104A
The RC19104 is a 1.8V 4-output PCIe Gen7 buffer with slew rate and amplitude selection pin, and is backward compatible with earlier PCIe generations. Low power, small package, high performance, and multiple new features make product suitable for data
Renesas RAA489400
The RAA489400 supports USB-PD VBUS power up to 48V/5A, and comes with built-in protection mechanisms against overcharging, overheating, and voltage anomalies, contributing to the safety and longevity of the battery and device. Additionally, the solut
Renesas RC38208
FemtoClock 3 family with industry leading phase noise and jitter is now expanding to address wireless infrastructure, including 5G and 5G-A, with high level of integration that supports up to 3 synchronization domains and 4 frequency domains with low
Renesas RC38112
FemtoClock 3 family with industry leading phase noise and jitter is now expanding to address wireless infrastructure, including 5G and 5G-A, with high level of integration that supports up to 3 synchronization domains and 4 frequency domains with low
Results Per Page: