| Image | Product |
|---|---|
|
Infineon CoolGaN™ transistors 650 V G5
The new generation of 650 V GaN power transistors allows for increased efficiency at high-frequency operation and meets the highest quality standards, enabling highly reliable designs with superior efficiency. Available in top-side cooled TOLT and DS |
|
Nexperia Energy harvesting PMIC
The NEH7100BU and NEH7110BU are high-performance power management ICs (PMIC) for energy harvesting solutions in low-power applications, featuring a rich set of auxiliary features, such as storage element protection, USB charging and LDO / load switch |
|
Toshiba TB67S559FTG
Toshiba's TB67S559FTG stepper motor driver IC is designed to enhance applications with higher voltage (up to 50V) and current (3.0A) ratings. It features built-in current detection, eliminating the need for external current sense resistors, and a com |
|
STMicroelectronics STM32MP25xA/D
STM32MP25xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea |
|
ams OSRAM SYNIOS® P2222 (ADS)
This LED has been specifically developed to fit the standard for Automated Driving System (ADS) Marker Lamp applications. Our choice of using a direct emitting cyan chip over a converted solution leads to a much superior visible color impression and |
|
ams OSRAM AS1163
The communication protocol supported by both products is Open System Protocol (OSP), which makes the SAID and SAID2 fully compatible with the ams OSRAM OSIRE E3731i. Both will support additional features such as I²C gateway, parallel connection, powe |
|
|
NXP Semiconductors ASIL D Battery Junction Box monitor IC
The new NXP MC33777 is revolutionizing Battery Pack Monitoring Technology for Electric Vehicles. It is the world’s first battery junction box integrated circuit (IC) to integrate sense, think and act capabilities on a single device. Compared to previ |
|
|
NXP Semiconductors UJA107(5,6,8,9) ATW
This communicator provides information about the parts that are being released to business line families after the main launch, also known as derivatives. This new family was created for cost effectiveness and supply resilience, improved supply flexi |
|
|
NXP Semiconductors BMI7018
The BMI7018 is a Li-ion BCC IC designed specifically for industrial applications including energy storage systems and uninterruptible power supplies. The BMI7018 belongs to the scalable family with 14 & 18 voltage channels: Industrial grade device |
|
|
NXP Semiconductors TJA112x
Our expertise in In-Vehicle Networking enables products with ASIL B ISO26262 functional safety compliance, high quality and robust communication. TJA112x 1000BASE-T1 PHY family with MACsec option is now released as part of the NXP Automotive Etherne |
|
Renesas RA4L1
The RA4L1 is a new microcontroller addressing applications that need both low power consumption and higher levels or performance. RA4L1 offers operation down to 1.6v, supports single digit µA standby currents and 80 MHz CPU performance with a Cortex® |
|
STMicroelectronics STM32N6x7xx
The STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector processing technology. On top of standard microcontroller tasks, this core ena |
|
Advantech AIMB-2210 Mini-ITX AMD Ryzen™ 8000
The Advantech AIMB-2210, equipped with the AMD Ryzen™ Embedded 8000 series processor, is an industrial-grade motherboard perfectly suited for gaming applications. This board features COM ports supporting ccTalk and TTL protocols, as well as multiple |
|
Advantech AIMB-292
The Advantech AIMB-292 is an industrial-grade motherboard designed to meet the rigorous demands of AI and edge computing applications. Key features include: Processing Power: Supports 12th, 13th, and 14th Gen Intel® Core™ Desktop Processors (up to |
|
Advantech ARK-1251, Fanless DIN-Rail Rugged Environments
The ARK-1251 is a compact, multi-functional, fanless embedded system powered by an Intel® Core™ Ultra Processor 125U or 155U. These hybrid SoCs integrate the CPU, GPU, and NCU to deliver high performance with low power consumption. The ARK-1251 also |
|
Lumissil IS31FL3762: 24xn (n=2~12) configurable matrix LED driver
General purpose 24xn(n=12~2) LED Matrix driver with selectable I2C (1MHz) or SPI (12MHz) bus interface. Each LED can be individually dimmed with 12-bit/8+4-bit/8-bit/6+2-bit PWM dither data and each LED can have an 8 bit current adjustment for precis |
|
onsemi Protected MOSFETs | NCV8406DD1CR2G
NCV8406D is a dual channel three terminal protected Low-Side Smart Discrete device. The protection features include overcurrent, overtemperature, ESD and integrated Drain-to-Gate clamping for overvoltage protection. This device offers protection and |
|
onsemi Linear Regulators (LDO) - NCV59801
The NCV59801 is a 1A LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV59801 device provides low noise, high PS |
|
ams OSRAM OSCONIQ® E 3030 (6V version)
The 6V OSCONIQ® E 3030 LED is suitable for use in a variety of general lighting applications, including indoor and outdoor fixtures, area lighting and downlights where high flux is a key requirement. This product family completes the ams OSRAM’s line |
|
ams OSRAM Mira016
Mira016 is a compact 0.16MP Near IR enhanced global shutter image sensor and has a small 2.79 μm pixel size with high sensitivity made possible by a state-of-the-art BSI technology. The sensor has a MIPI CSI-2 interface to allow easy interfacing with |
|
Nexperia transformer driver NXF650x-Q100
Nexperia transformer drivers NXF6501-Q100 and NXF6505-Q100 are designed to drive small-form-factor center-tapped transformers and offer a low-noise, low electromagnetic (EMI), and high efficiency solution for providing isolated power for signal isola |
|
Nexperia USB Type-C and power delivery controller
Nexperia offers a series of Universal Serial Bus (USB) Type-C and Power Delivery (PD) controllers that deliver robust USB PD charging solutions for fast-charge power adapters, car chargers, power banks, and dongles. Designed to work with various AC/D |
|
Infineon CoolGaN™ Transistors 100 V G3
Available in PQFN 3x3 and PQFN 3x5 packages, this family is designed for reliable performance in demanding high-voltage and high-current applications. Key features 100 V e-mode power transistorNo reverse recovery chargeReverse conduction capabil |
|
Infineon CoolSiC™ MOSFET 650 V Generation 2
The CoolSiC™ G2 builds on the strong Generation 1 of trench SiC MOSFETs, offering improved performance, more flexibility and more robustness to secure the system price-performance leap, reaching top levels in terms of efficiency, high frequency switc |
|
Infineon PSOC™ Control C3
PSOC™ Control family of microcontrollers from Infineon are the next generation of MCUs developed specifically for motor control and power conversion applications. Using real-time control with Arm® Cortex®- M33 this high-performance microcontroller fa |
|
Toshiba TCKE903NL
Toshiba's TCKE903NL eFuse IC, designed to reduce maintenance costs and recovery time. This 25V high input voltage eFuse IC features an auto-retry that allows automatic circuit recovery. It offers protection against overcurrent, overvoltage, over tem |
|
ATP 8GB MLC & 4GB pSLC industrial microSD
Available in the following flash configurations: 8GB MLC: ATPEMSD08M001-I 4GB pSLC: ATPEMSD04P001-I These tiny yet feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, i |
|
Renesas RBA300N10EHPF-5UA02
Renesas RBA300N10EHPF-5UA02 is a N-channel MOSFET designed for high current switching applications. This product adopts the latest wafer process called REXFET-1. Compared to the conventional ANM2, it achieves a 30% reduction in on-resistance, a 10% |
|
Toshiba TLP3640A
Toshiba's TLP3640A photorelay enhances factory automation with high reliability and low power consumption. Its compact 4-pin SO4 package reduces mounting area by 70%. Featuring 60V off-state voltage, 1A on-state current, and 0.14Ω on-state resistance |
|
Toshiba TLX9150M
Toshiba's TLX9150M photorelay for 400V automotive battery control systems. This compact SO12L-T package device offers a 900V breakdown voltage and 1ms reaction time, ideal for battery management systems, fuel-cell control, and ground fault detection. |