| Image | Product |
|---|---|
|
STMicroelectronics TSB71x
The TSB711, TSB711A, TSB712 and TSB712A 6 MHz bandwidth amplifiers feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the adva |
|
Broadcom AFBR-S50MV85G
The AFBR-S50MV85G is a multi-pixel optical distance and motion measurement sensor module based on the optical Time of flight (ToF) principle. The technology excels at supporting up to 3000 frames per second with up to 32 independently working pixels. |
|
STMicroelectronics TSB182
The TSB182 is a very high precision dual operational amplifier ensuring a maximum input offset voltage of 20 µV. It can operate over an extended supply voltage range and features rail-to-rail output. It offers an excellent speed/current consumption r |
|
Broadcom AFBR-S4N44P044M
AFBR-S4N44P044M is a 2 × 2 silicon photo multiplier (SiPM) array used for ultra-sensitive precision measurements of single photons. This SiPM is based on the NUV-MT technology, which combines improved photo-detection efficiency (PDE) with decreased d |
|
Broadcom AFBR-S4N22P014M
AFBR-S4N22P014M is a single-channel silicon photomultiplier (SiPM) array that is used for ultrasensitive precision measurements of single photons. This SiPM is based on NUV-MT technology, which combines improved photo-detection efficiency (PDE) with |
|
STMicroelectronics STPMIC25
The STPMIC25 is a fully integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. The device integrates advanced low power features controlled by a host processor via I²C and IO inter |
|
STMicroelectronics TSV712
The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200 μV at 25°C). These devices benefit from STMicroelectronics® 5 V CMOS technology |
|
STMicroelectronics STM6522
The Smart Reset™ devices provide a useful feature that ensures that inadvertent short reset push-button closures do not cause system resets as the extended Smart Reset™ delay setup periods are implemented. Once the valid Smart Reset™ input levels and |
|
STMicroelectronics STM6717/18/19/20 and STM6777/78/79/80
The STM6717/18/19/20 and STM6777/78/79/80 supervisors are a family of low-voltage/low-supply current processor (micro or DSP) supervisors, designed to monitor two (or three) system power supply voltages. They are targeted at applications such as set- |
|
STMicroelectronics STM6xxx
The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the re |
|
Renesas RRH62000
The RRH62000 is an Integrated Sensor Module measuring critical air quality parameters such as particulate matter (PM1, PM2.5, PM10), total volatile organic compounds (TVOC), Indoor Air Quality Index (IAQ), estimation of carbon dioxide (eCO2), tempera |
|
Vishay 4.5 V to 60 V Input, 6 A, microBRICK® DC/DC regulator module
SIC967ED-T1-GE3 is a synchronous buck regulator module with integrated power MOSFETs and an inductor. Its power stage is capable of supplying 6A continuous current at up to 2MHz switching frequency. SiC967’s architecture supports ultra fast transient |
|
Vishay 4.5V to 20V microBUCK® DC/DC converter with PMBus interface
Vishay Intertechnology broadens its offering of microBUCK® synchronous buck regulators with a new family of 15 A, 25 A, and 40 A devices featuring input voltages from 4.5 V to 20 V in the thermally enhanced 5 mm by 7 mm PowerPAK MLP34-57 package. Del |
|
STMicroelectronics ST4E1240
The ST4E1216 and ST4E1240 are low-power differential line transceivers for data transmission standard RS485 applications in half-duplex mode, compatible with either 3.3 V or 5 V rail power supplies, fully operating from 3 V to 5.5 V. The ST4E1216 and |
|
STMicroelectronics LD59100
The LD59100 is a 1 A LDO regulator designed for use in various environments. Its N-MOS topology allows reduction of the Rdson of the pass-element, maintaining a very low-dropout voltage even with very low input power supply voltage. The device featur |
|
STMicroelectronics ST485ERB
The ST485ERB is a low-power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15 kV electrostatic discharge (HBM) ± 8 kV (IEC-1000-4-2 contact discharge) shocks, without latch-up. These parts |
|
STMicroelectronics L6983I
L6983IQTR is a 38V, 10W synchronous iso-buck converter for isolated applications. It is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived |
|
STMicroelectronics TSZ151
The TSZ151 series are single operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ151 series are single offers rail-to-rail input and output, an excellent speed/power consumption ratio, |
|
STMicroelectronics TSX712
The TSX711, TSX711A, and TSX712 series of operational amplifiers (op amps) offer high precision functioning with low input offset voltage down to a maximum of 200 µV at 25 °C. In addition, their rail-to-rail input and output functionality allow these |
|
STMicroelectronics TSX711
The TSX711, TSX711A, and TSX712 series of operational amplifiers (op amps) offer high precision functioning with low input offset voltage down to a maximum of 200 µV at 25 °C. In addition, their rail-to-rail input and output functionality allow these |
|
STMicroelectronics TSX92x
The TSX92x single and dual operational amplifiers (op amps) offer excellent AC characteristics such as 10 MHz gain bandwidth, 17 V/ms slew rate, and 0.0003 % THD+N. These features make the TSX92x family particularly well-adapted for communications, I |
|
STMicroelectronics TSV61x
The TSV61x family of single and dual operational amplifiers offers low voltage, low power operation and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage. The TSV61x have a g |
|
STMicroelectronics TSX56x and TSX56xA series
The TSX56x, TSX56xA series of operational amplifiers benefit from STMicroelectronics® 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The TSX56x, TSX56xA have pinouts compatible with indust |
|
STMicroelectronics TSB582
The TSB582 is a unity gain stable, dual operational amplifier with high voltage and high current capability, featuring internal protections against overtemperature and current overload conditions. In addition, the TSB582 has enhanced ESD and RF noise |
|
STMicroelectronics TSV78x
The TSV78x is a 30 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 20 V/µs make the TSV78x ideal for low-side current measurement. The TSV78x can operate from 2.0 V to 5.5 V single supply and it is fully s |
|
STMicroelectronics TSC1641
The TSC1641 is a high-precision current, voltage, power, and temperature monitoring analog front-end (AFE). It monitors current into a shunt resistor and load voltage up to 60 V in a synchronized way. The current measurement can be high-side, low-sid |
|
|
NXP Semiconductors FXLS8961AF
FXLS8961AF is a compact 3-axis MEMS accelerometer designed for use in a wide range of automotive security and convenience applications that require excellent offset and sensitivity stability over temperature. The part supports both high-performance a |
|
|
NXP Semiconductors FXLS8971CF
FXLS8971CF is a compact 3-axis MEMS accelerometer designed for use in a wide range of industrial and medical IOT applications that require excellent offset and sensitivity stability over temperature. The part supports both high-performance and low-po |
|
Vishay SQS174ELNW 72 V MOSFET in PowerPAK® 1212-8SLW
Vishay Siliconix has introduced the first 72 V n-channel MOSFET in the PowerPAK® 1212-8SLW package: the SQS174ELNW. This AEC-Q101 qualified Automotive Grade device features 72 V TrenchFET® Gen IV technology to achieve a maximum RDS(ON) of 5.5 mΩ max |
|
STMicroelectronics ST485E
The ST485E is a low power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15 kV electrostatic discharge (H.B.M.) (ESD) shocks, without latch-up. These parts contain one driver and one recei |