| Image | Product |
|---|---|
|
STMicroelectronics ST4E1216
The ST4E1216 and ST4E1240 are low-power differential line transceivers for data transmission standard RS485 applications in half-duplex mode, compatible with either 3.3 V or 5 V rail power supplies, fully operating from 3 V to 5.5 V. The ST4E1216 and |
|
STMicroelectronics ISM330BX
The ISM330BX is a system-in-package inertial measurement unit (IMU) featuring a 3‑axis digital accelerometer and a 3-axis digital gyroscope with triple channels for processing acceleration and angular rate data for motion tracking and vibration measu |
|
STMicroelectronics ILPS22QS
The ILPS22QS is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060 hPa. The device delivers ultra-low pressure noise with very low power consum |
|
STMicroelectronics ILPS28QSW
The ILPS28QSW is an ultracompact, piezoresistive, absolute pressure sensor that functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060 hPa. The device comprises a sensing element and an IC interface that commun |
|
STMicroelectronics TSU101, TSU102 and TSU104
The TSU101, TSU102, and TSU104 operational amplifiers offer an ultra low-power consumption of 580 nA typical and 750 nA maximum per channel when supplied by 1.8 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU10 |
|
STMicroelectronics DC-DC switching buck-boost regulator
STBB1-APUR is a fixed frequency, high efficiency, buck-boost DC-DC converter in a 10 pin DFN package. It provides output voltage ranging from 1.2V to 5.5V and input voltages from 2.0V to 5.5V. The device can operate with input voltages higher than, e |
|
STMicroelectronics TSB7191, TSB7191A, TSB7192 and TSB7192A
The TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have |
|
STMicroelectronics TSV631 and TSV631A
The TSV631 and TSV631A devices are single operational amplifiers offering low voltage, low power operation, and rail-to-rail input and output. These devices have a very low input bias current and a low offset voltage making them ideal for application |
|
STMicroelectronics TSV71x
The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200 μV at 25°C). These devices benefit from STMicroelectronics® 5 V CMOS technology |
|
STMicroelectronics LSM6DSV16X
The LSM6DSV16X is a high-performance, low-power 6-axis small IMU, featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, that offers the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate |
|
STMicroelectronics LIS2DU12
LIS2DU12TR is an ultralow-power accelerometer with anti-aliasing and motion detection. This linear 3-axis accelerometer with advanced digital functions whose MEMS and ASIC have been expressly designed to build an outstanding ultralow-power architectu |
|
|
Vishay VEMD8082 - Silicon pin diode
The new silicon PIN photodiode brings a higher level of sensitivity in the visible / near infrared wavelength to biomedical applications such as heart rate and blood oxygen monitoring. The new VEMD8082 features increased reverse light current, decrea |
|
Vishay VETH100A1DD1 - ESD protection diode for Automotive Ethernet
New Automotive Grade bidirectional single-line ESD protection diode in the compact DFN1006-2B package with wettable flanks. Optimized for automotive Ethernet networks in compliance with OPEN Alliance 100Base-T1 and 1000Base-T1 specifications, the spa |
|
Microchip LAN8871-I/PUA
The Microchip LAN8870/LAN8871/LAN8872 (LAN887x) family of devices provide a compact, cost-effective, single-port 100BASE-T1/1000BASE-T1 Ethernet physical layer transceiver solution compliant with the IEEE 802.3bw-2015 and IEEE 802.3bp-2016 specificat |
|
STMicroelectronics Battery charger
The L6924D is a fully monolithic battery charger dedicated to single-cell Li-Ion/Polymer battery packs. It is the ideal solution for space-limited applications, like handheld equipment, and digital cameras. It integrates all of the power elements (th |
|
STMicroelectronics ISM330ISN MEMS module
ISM330ISNTR is an iNEMO inertial module. It is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59mA in high-performance mode and enabling always-on low-power features for optimal |
|
STMicroelectronics ISM330IS MEMS module
The ISM330IS is a 6-axis IMU (inertial measurement unit) system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for |
|
Toshiba SmartMCD
A high-performance motor control IC for BLDC and PMSM motors. The TB9M003FG combines gate driver and CPU core in a compact package, reducing system size and cost. Features an Arm® Cortex® CPU and vector engine co-processor for precise control and smo |
|
Toshiba TCWA1225G
RF switch housed in a tiny Wafer-level Chip Scale Package (WCSP) measuring just 1.9mm x 1.9mm – giving a footprint around 10% smaller than similar devices. All-important pads including RF terminals, power and control are placed on the periphery of th |
|
Infineon CIPOS™ Maxi 1200 V IPM IM12BxxxC1 series
High-performance CIPOS™ Maxi transfer molded IPM IM12BxxxC1 series is based on the new 1200 V TRENCHSTOP™ IGBT7 and rapid diode Emcon 7 technology. Thanks to the latest micro-pattern trench design, it delivers ex- ceptional control and performance. T |
|
Infineon IGBT module, single switch, 1.2 kA, 2.3 V, 2400 kW, 150 °C
The well-known IHV B 4.5 kV single switch IGBT module has been upgraded to our latest chip generation, to meet the current and future requirements for industry applications MVD, T&D and Transportation. It features the TRENCHSTOP™ IGBT4 and emitter co |
|
Renesas SLG47910V
The SLG47910V ForgeFPGA provides a small, low power component for common FPGA applications. Using this device, a circuit design is created by programming the one-time programmable (OTP) non-volatile memory (NVM) to configure the interconnect logic, t |
|
Microchip dsPIC33AK128MC106
200MHz, 32-bit dsPIC33A Digital Signal Controller (DSC) with 32/64bit Floating-Point Unit (FPU) and up to 128KB Flash Program Memory and 16KB SRAM Data Memory. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset |
|
Lumissil IS31/32CS8979 LED controller IC
With an efficient 8051 core, the IS32CS8979 is designed to operate as an 18-channel LED controller and capacitive touch key controller without an external microprocessor. Each LED channel supports a maximum output current of 60mA and has a voltage to |
|
|
WeEn BTA450Z-800BT
Planar passivated high commutation three quadrant triac in a IITO3P package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series BT" triac will commutate the full RMS current at the maximum rated jun |
|
Aceinna MCx2101
The MCx2101 family pushes the boundaries of current sensor performance, enabling automotive engineers to maximize the benefits of fast switching SiC/GaN power devices and simplify system design and improve overall efficiency. The xMR technology repre |
|
Toshiba 150V N-channel power U-MOS X-H MOSFET
TPH1100CQ5 and TPH1400CQ5 based on our U-MOS X-H Trench process, are designed for high-performance switching power supplies and are ideal for data centres and industrial applications. They feature improved reverse recovery characteristics, reducing p |
|
Power Integrations LinkSwitch-XT2SR
The LinkSwitch-XT2SR IC family is a groundbreaking solution designed to significantly enhance the efficiency of small auxiliary power supplies for appliances, consumer products and industrial applications. Specifically tailored for non-isolated desig |
|
onsemi T10 MOSFET, N-Channel, 80V, SO8-FL 5x6
New N-Channel Shielded Gate Trench MOSFET from onsemi T10 80V are Gate shielded technology optimized for power applications. The device technology presents superior figure of merits in terms of RDS(on) *A, and RDS(on) * Qg enabling ultra-low RDSON, a |
|
Infineon AIROC™ CYW43022 Wi-Fi 5 + Bluetooth® 5.4 combo
AIROC™ CYW43022 1x1 dual-band (2.4/5 GHz) Wi-Fi 5 (802.11ac) + Bluetooth® 5.4 is an ultra-low-power connectivity device designed to address IoT designs needing minimal power consumption and compact size. Applications such as wearables, IP cameras, an |