| Image | Product |
|---|---|
|
onsemi Gate drivers | NCP51313
NCP51313 offers best in class propagation delay, low quiescent current and low switching current at high frequencies of operation. This device is tailored for highly efficient power supplies operating at high frequencies. NCP51313 is offered in two v |
|
|
onsemi Silicon Carbide Schottky diode
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performan |
|
Infineon Technologies CoolSiC™ MOSFET 750 V G1
The new CoolSiC™ MOSFET 750 V G1 is a highly robust SiC MOSFET for the best system performance and reliability. The CoolSiC™ MOSFET 750 V leverages more than 20 years of SiC experience in Infineon. It offers an edge in performance, reliability, and r |
|
Infineon Technologies MOTIX™ TLE989x
MOTIX™ TLE989x 32-bit motor control SoC solutions utilize a B6 bridge N-channel MOSFET driver, an Arm® Cortex®-M3 microcontroller, and a CAN (FD) controller and transceiver. Customers benefit not only from fast and robust communication but also from |
|
Infineon TLE9893-2QTW62S
TLE98932QTW62SXUMA1 is a microcontroller with CAN-FD and NFET driver for BLDC applications. It is a fully integrated 3-phase motor driver with the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithm |
|
Lumissil IS31FL376X family
The IS31FL376x devices are high-performance LED matrix drivers with selectable I2C/SPI bus and integrate 33 constant current sinks while the IS31FL3763 and IS31FL3766 integrate 18 current sinks. All have a selectable number of switching MOSFETs and i |
|
Infineon Technologies MOTIX™ TLE9140
MOTIX™ TLE9140EQW is a 3-phase motor gate driver IC targeting diverse applications with supply voltage range between 8 ~ 72 V and equipped with comprehensive protection and diagnosis features. The integrated adaptive MOSFET control feature can help t |
|
NXP Semiconductors S32K396/37/36 MCUs
The S32K39/37/36 MCUs for Electrification Applications is a purpose-built device addressing the new electric vehicle (EV) needs with a compelling combination of performance, integration, networking, security and functional safety. It supports up to o |
|
NXP Semiconductors S32K3X8EVB-Q289 Evaluation Board
Evaluation and development board supporting Arm(r) Cortex(r)-M7 S32K358 MCUs featuring multi core. It offers HSE security engine, Over-the-Air (OTA) support, advanced connectivity, and low power. Key features Arduino pin-out compatible with expa |
|
NXP Semiconductors S32K396BMS-EVB
The S32K396BMS-EVB is a S32K39-37 based evaluation board to be paired with MC33774 Battery Cell Controller board to form an integrated, one box electronic control unit (ECU) solution. This board is intended to provide a mechanism for easy customer ev |
|
Infineon Technologies TLE9351BVSJ
The TLE9351BVSJ is a high-speed CAN transceiver utilized in both automotive and industrial applications. Compliant with ISO 11898-2:2016 physical layer specification, SAE J1939, and SAE J2284, it comes in a RoHS compliant, halogen-free PG-DSO-8 packa |
|
Toshiba Electronics Europe TK042N65Z5
TK042N65Z5 is one of the first high-speed diode (HSD) type products in the latest generation DTMOS VI series. It is housed in a TO-247 package. Compared to the standard DTMOS VI products, the TK042N65Z5 achieve a 65% reduction in reverse recovery tim |
|
Broadcom ACPL-W611
The ACPL-W611-000E is a 1-channel 6-pin high speed optically coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky clamped transistor. The |
|
Broadcom ACPL-072L
The ACPL-072L-000E is a 3.3/5V high-speed Digital Optocoupler utilizes the latest CMOS IC technology to achieve an outstanding 25Mbaud minimum data rate and 6ns maximum pulse width distortion. A CMOS logic input signal controls the LED driver IC, whi |
|
Broadcom ACPL-C78A
The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor cur |
|
STMicroelectronics STM32WL5MOCH6TR
The STM32WL5MOC long-range wireless and ultralow-power certified module embeds a powerful and ultralowpower LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. The STM32WL5MOC does not require any RF e |
|
STMicroelectronics STM32H523 & STM32H533
The STM32H523xx and STM32H533xx devices are high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex®-M33 core features a single |
|
STMicroelectronics STM32WBA54 & STM32WBA55
STM32WBA54/55 are now extending the STM32WBA Series, supporting the latest protocols (Bluetooth® Low Energy 5.4, IEEE 802.15.4 communication protocols, Zigbee®, Thread and Matter). The STM32WBA54/55 line brings designers flexibility while ensuring e |
|
STMicroelectronics STM32H7R/S lines
STM32H7R/Sxx8 devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 600 MHz. The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precisi |
|
ams OSRAM GW CSSRM4.HW
New generation of OSLON Square Horti White with Photon Flux hot binning for closer match to typical operating temperatures. With higher brightness, it maximizes system level photon efficacy performance for horticulture applications. Unlike conventio |
|
onsemi Image sensor module
The onsemi PRISM Image Sensor Module is the ultimate solution for sensor NPI. Compact and modular, it streamlines design processes, offering validated performance and easy access to design documents. Efficient, it simplifies your sensor NPI journey w |
|
ScioSense ENS21x
The ENS21x is a scalable family of high-performance temperature and relative humidity sensors with ranges and accuracy levels tailored to the needs of specific applications. With temperature accuracy down to ±0.1°C and humidity accuracy as low as ±0. |
|
Infineon Technologies AIROC™ CYW5557x
Our Wi-Fi 6/6E (802.11ac) + Bluetooth® combo solutions combine premium Wi-Fi with Bluetooth® and Bluetooth® Low Energy (LE) offering reliable, high-performance connectivity in single-band, dual-band, and tri-band radio configurations. These products |
|
Infineon Technologies AIROC™ CYW43022
Infineon’s AIROC™ CYW43022 an ultra-low power single-chip, combo device features 1x1 dual-band 2.4 GHz and 5 GHz Wi-Fi 5 (802.11ac) and Bluetooth® 5.4. With a low-power architecture, the CYW43022 is ideal for battery powered applications where best-i |
|
|
NXP Semiconductors TEA2376xT
The TEA2376xT family of IC’s is the latest NXP digital configurable two-phase interleaved Power Factor Correction (PFC) Controllers for high-efficiency power supplies. This PFC operates in discontinuous conduction mode or quasi-resonant mode with val |
|
Renesas R9A02G021
The MCU in this series incorporates an energy-efficient and performant Renesas RISC-V 32-bit core, and is particularly well-suited for cost-sensitive and low-power applications. It features 128KB code flash memory, 4KB data flash, 16KB SRAM with ECC |
|
Toshiba Electronics Europe TMPM4KxF10AxxG
All devices in Toshiba’s M4K and M4M groups features an Arm® Cortex®-M4 core running up to 160MHz, integrated code flash and 32KB data flash memory with 100K program/erase cycle endurance. The devices integrate a programmable motor driver (A-PMD), 3 |
|
Renesas RA2A2 group
The RA2A2 group of Arm® Cortex®-M23 core MCUs with rich peripheral features delivers a better design experience that allows high-level analog sensing while reducing power consumption, system cost and overall footprint using dual bank flash, segment L |
|
Toshiba Electronics Europe XPQR8308QB and XPQ1R00AQB
The 80V XPQR8308QB and 100V XPQ1R00AQB are based on Toshiba's U-MOS-X-H process. This results in low on-resistances, with the XPQR8308QB measuring less than 0.83mΩ, while the XPQ1R00AQB does not exceed 1.03mΩ. The devices are designed for continuous |
|
Nexperia NextPowerS3 MOSFETs
Engineered to tackle EMC challenges without the need for external snubber circuits. Offering enhanced efficiency, ideal for various applications such as switching converters or motor controllers. Housed in the robust LFPAK56, streamling development p |