| Image | Product |
|---|---|
|
|
NXP Semiconductors GD3162
The GD3162, advanced gate driver designed to drive the latest SiC and IGBT modules for xEV traction inverters. High integration: Integrated DC Link discharge featurePerformance and efficiency: Dynamically controlled gate drive strength; Flexibilit |
|
Nexperia NMUX130X analog switches
1.5 V to 5.5 V, dual 4-, 6-channel switch analog multiplexer and demultiplexer with injection-current control. The NMUX1308, NMUX1309 is a general purpose, CMOS, bi-directional, dual 4 channel analog switch, with an operating voltage range of 1.5 V |
|
Arduino Predictive maintenance kit
The Arduino Pro Smart Industry Predictive Maintenance Kit is the perfect way to learn and create solutions focused on artificial intelligence using sound recognition, environmental sensing, and machine learning on the Edge. Practice with Edge AI too |
|
Arduino Smart industry prototyping kit
The Pro Smart Industry Prototyping Kit is the perfect way to learn and create solutions focused on industrial applications developed on Linux OS, LoRa® and cellular connectivity and leading industrial communication protocols like CAN Bus and RS-232/4 |
|
Arduino Industrial automation & Lighting kit
The Pro Industrial Automation and Lighting Kit is the perfect way to learn and create solutions focused on a micro PLC programming environment, industrial communication protocols and control applications. Develop experience in programming a micro PL |
|
Arduino Edge AI/ML: Vision&Speech kit
The Pro Edge AI/ML: Vision and Speech Kit is the perfect way to learn and create solutions focused on artificial intelligence using computer vision, speech recognition, and machine learning on the Edge. Practice with Edge AI tools to implement auto |
|
Arduino OEM condition monitoring kit
The Smart Industry OEM Condition Monitoring Kit is the ideal way to learn and create solutions focused on a micro PLC programming environment, industrial instrumentation and control applications. Develop experience in programming a micro PLC with IE |
|
Nexperia application specific MOSFETs
Nexperia’s ASFETs for PoE, eFuse & relay replacement are designed with low-power applications in mind, including Power-over-Ethernet (PoE), low-power inrush management, eFuse and relay replacement. Using the same silicon technology as the bigger ‘ASF |
|
Renesas RZ/V2H microprocessor
Learn how Renesas technology in the DRP-AI3 AI accelerator provides the optimized ratio between power efficiency and AI inference processing to enable users and expand the AI development possibilities in robotics and automation industries. Key fe |
|
STMicroelectronics STM32WL5MOC
The STM32WL5MOC long-range wireless and ultralow-power certified module embeds a powerful and ultralow-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. The STM32WL5MOC does not require any RF |
|
Infineon AS8512
The AS8512 is a virtually offset free, low noise, two channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range in conjunction with a 100 µΩ shunt resistor in series with the battery rail. Through t |
|
Broadcom AEAT-9988M
Next generation multi-pole magnetic encoder (23 bits). Key features Supply voltage 5.0V with dual voltage 3.3/5V for IOProgrammable incremental output up to 65535 CPRProgrammable 16 to 23 bits absolute single-turn resolutionsProtocol: SPI ; SSI |
|
Nexperia SiC diodes
Nexperia's 650 V Silicon Carbide diode for demanding power conversion applications which require ultra-high performance, low loss, and high efficiency. The 10 A, 650 V SiC Schottky diode is an industrial-grade part that addresses the challenges of de |
|
Toshiba Electronics Europe TLP3412SRLA
TLP3412SRLA offers Toshiba's lowest photorelay operating voltage (VFON) of just 1.6V, making it suitable for use with low-voltage 1.8V FPGAs. A resistor is built into the primary side (LED), allowing voltage-controlled operation without the need for |
|
ams OSRAM OSLON® Pure 1414
OSLON® PURE 1414 family of LEDs, recognizing its advancements in high lumen density, efficiency, and color homogeneity, surpassing its predecessor, the PURE 1010. This 1.4 mm x 1.4mm device family offers a diverse array of colors, both direct and pho |
|
Renesas RRM12120
The RRM12120 is a fully PMBus enabled DC/DC power supply capable of delivering up to 20A of current from a thermally enhanced BGA package. Operating across an input range of 4.75V to 15V, the RRM12120 offers adjustable output down to 0.45V and achie |
|
ams OSRAM OSLON® boost HM
OSLON® Boost HM (KW CELMM2.TK) utilizes the high current capability of the latest chip generation in a special package for good thermal behaviour. The LED is characterized by a high luminance of up to 275 cd / mm² and a high luminous flux. Therefore |
|
ams OSRAM OSLON® Submount PL
The OSLON® Submount PL is a versatile solution that can meet various output and adaptability requirements in different ambient conditions. It provides a uniform light pattern, thermal stability, and impressive brightness. With its top contact LED de |
|
Broadcom ASCK-xxxx family
Brighter than a ChipLED for indicator and backlighting in industrial applications. Key features High reliability package with enhanced silicone resin encapsulationWide viewing angle at 120°Small package form factor and thickness for better desig |
|
Toshiba Electronics Europe XPH8R316MC and XPH13016MC
Toshiba's XPH8R316MC and XPH13016MC are two -60V P-channel MOSFETs, qualified to meet AEC-Q101. They are housed in an SOP Advance (WF) package - a surface mount style with a wettable flank terminal structure. This facilitates automated optical inspe |
|
Taoglas Antenna Solutions Helix antenna
The Taoglas EAHP.50 is an embedded active multi-band GNSS antenna that has been carefully designed for high performance cm-level positional accuracy on the full GNSS spectrum. Bands covered include GPS/QZSS L1/L2/L5, GLONASS G1/G2/G3, Galileo E1/E5a/ |
|
Taoglas Antenna Solutions active GNSS patch antenna
The Taoglas AHP24510, is a multi-band GNSS, high-performance directional antenna for high precision GPS and BeiDou accuracy and fast positioning. It utilizes a 45*45*10mm advanced wide-band dual stacked ceramic patch antenna with optimized gain for G |
|
Taoglas Antenna Solutions Pantheon screwmount antenna
The Taoglas MA741 Pantheon 2-in-1 antenna is an omnidirectional heavy-duty, fully IP67 waterproof external M2M antenna for use in telematics, transportation, and remote monitoring applications. This unique antenna delivers powerful MIMO antenna techn |
|
Renesas RA8T1 group MCUs
The RA8T1 Group is the third in Renesas’ RA8 Series, which delivers breakthrough performance of over 6.3 CoreMark/MHz. RA8T1 Group MCUs address real-time control of motor, inverter and power supply in industrial, building automation and smart home. R |
|
|
NXP Semiconductors MCX N94x/N54x MCUs
MCX N Series are high-performance, low-power microcontrollers with intelligent peripherals and accelerators providing multi-tasking capabilities and performance efficiency. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) |
|
ams OSRAM SFH 2704A
The SFH 2704A is a very small photodiode optimized for small vital sign systems. Additionally, the blue-green enhancement is enabling a higher photocurrent for achieving best signal on small footprint. SFH 2704A is designed for high performance opti |
|
Renesas DA14592
The DA14592 is a mid-range Bluetooth LE SoC that offers the lowest power consumption and smallest solution footprint in its class. This SoC features multi-core processing (Cortex®-M33™, Cortex-M0+) and includes on-chip memory (RAM/ROM/Flash) sized to |
|
ams OSRAM SYNIOS® P1515
The SYNIOS® P1515 family enables the creation of a homogeneous appearance in extended light bars and other automotive rear lighting applications. By replacing toplooker LEDs with the SYNIOS® P1515 sidelookers an extremely high level of homogeneity c |
|
Renesas RZ/G3S
The RZ/G3S microprocessor includes a Cortex®-A55 (1.1 GHz) CPU, 16-bit LPDDR4 or DDR4 interface and low-power mode. It also has many interfaces such as PCIe, CAN-FD, and 12-bit ADC, making it ideal for applications such as IoT edge applications. |
|
Nexperia display power ICs
A new series of space-saving, high-efficiency, dual-output LCD bias power supplies. These devices have been designed to extend the lifetime of thin film transistor liquid crystal display (TFT-LCD) panels used in various portable, factory automation a |