| Image | Product |
|---|---|
|
Infineon Technologies BGSA149M2N10
BGSA149M2N10 is a single-pole four throws (SP4T) antenna tuning switch optimized for RF applications up to 7.125 GHz. With its ultra-low RON x COFF figure-of-merit and very high linearity, BGSA149M2N10 enables highest antenna efficiency. Due to the s |
|
Infineon Technologies EZ-PD™ CCG7DC
EZ-PD™ CCG7DC is Infineon’s highly integrated dual-port USB Type-C power delivery (PD) solution with integrated buck-boost controllers. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging appl |
|
Infineon Technologies XENSIV™ - TLE4973
TLE4973 works at 5 V with an analog output as well as over current detection output. One digital control and diagnostic interface provides temperature readout, safety status readout, read/write programming access to internal EEPROM. Infineon's Hall t |
|
Infineon Technologies PSOC™ Automotive multitouch
CYAT8168X is a capacitive touchscreen controller with the sensing and processing technology to resolve the locations and report the positions of up to ten fingers on the touchscreen. The touchscreen controller converts an array of sensor capacitances |
|
Infineon Technologies PSOC™ Automotive multitouch
CYAT6165X is a capacitive slider controller with the sensing and processing technology to resolve the locations and report the positions of up to ten fingers on the slider. The touch controller converts an array of sensor capacitances into an array o |
|
Infineon Technologies AIROC™ CYW20829
Infineon’s AIROC™ CYW20829 Bluetooth® LE MCU is a v5.4 core spec-ready device that delivers the optimal combination of compute and RF performance, energy efficiency, I/O options and security to enable feature-rich, innovative Bluetooth® solutions for |
|
Infineon Technologies 650 V EC7 diode
Soft 650 V Emitter Controlled Si Diode 7 in TO247-2 2 pin package offering improved reliability for applications like string and micro inverter, datacenter UPS, offline UPS/residential UPS, online UPS/industrial UPS, String and micro inverter residen |
|
Infineon Technologies CoolSiC™ MOSFET 650 V
The CoolSiC™ MOSFET 650 V G2, available in single digit RDS(on) from 7 mΩ up to 50 mΩ is available in D2PAK-7, TO-247-3 and TO-247-4 package and excels in reliability and ease-of-use, with the highest flexibility in driving voltage. CoolSiC™ MOSFET 6 |
|
Infineon Technologies PROFET™ wire guard
The single-channel high-side power switches of the PROFET™ Wire Guard family are designed for wire protection in power distribution systems of modern automotive E/E architectures. They are equipped with integrated I²t wire protection and enhanced dia |
|
Infineon Technologies BGMC1210
Infineon bias and control ICs are used to bias radio-frequency power amplifiers by generating accurate voltages with high-precision DACs. The BGMC1210 is a bias and control IC for Power Amplifiers (PA). The device is optimized for Doherty PAs and bia |
|
Infineon Technologies Pulse edge transformer
CYPET131 is a pulse edge transformer that works with EZ-PD™ PAG1S and EZ-PD™ PAG1P chipset secondary-side controlled flyback converter. It provides both communication and isolation function. Key features Secondary to primary communicationGalvani |
|
Infineon Technologies OptiMOS™ 6 40 V SSO10T
SSO10T - Top Side Cooling is offering best cooling performance and compact design resulting in high power efficiency and low system cost. Key features Direct cooling path to ECU housingImproves Zth by -20% up to -50%Improves Rth by -20% up to -5 |
|
Infineon Technologies EconoDUAL™ 3
Next to our lead types with 225 A, 750 A and 900 A we extended our portfolio of EconoDUAL™ 3 power modules 1700 V with TRENCHSTOP™ IGBT7 chip technology. The roll out includes additional current ratings ranging from 300 - 750 A. Key features TRE |
|
Infineon Technologies Automotive CoolSiC™ MOSFETs
Infineon expands its Automotive CoolSiC™ MOSFETs portfolio with the SiC 1200 V discrete in TO247-4L package: thanks to the additional Kelvin-source pin, it features the best-in-class switching performance, robustness against parasitic turn-ons, as we |
|
Infineon Technologies OPTIREG™ linear
The TLF42772EP is an active antenna supply with a linear voltage regulator and integrated current sense. The new OPTIREG™ linear is a monolithic integrated low dropout voltage regulator that can supply loads up to 400 mA. It is ideal for supplying cr |
|
Infineon Technologies Solid state isolators
The advanced solid-state isolator family provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the |
|
Infineon Technologies EiceDRIVER™ 1EDI305xAS
The galvanically isolated EiceDRIVER™ 1EDI305xAS products are automotive qualified, single-channel high-voltage gate driver ICs optimized for IGBT and SiC power technologies up to 1200 V. EiceDRIVER™ 1EDI305xAS products are ISO 26262-compliant and a |
|
Infineon Technologies XENSIV™ - TLI5590
TLI5590-A6W is a magnetic 2-channel linear gradiometer for high resolution position detection. This sensor is designed for linear and angular incremental position sensing in industrial and consumer applications, with the highest accuracy requirements |
|
Infineon Technologies 600 V CoolMOS™ S7T
The CoolMOS™ S7T with embedded temperature sensor increases junction temperature sensing accuracy and robustness while enabling easy implementation. The device is optimized for low-frequency and high-current switching applications. It is an ideal fit |
|
Infineon Technologies XENSIV™ - IM66D130A/IM66D120A
High-performance digital XENSIV™ MEMS microphones qualified according to the state-of-the-art automotive quality standard AEC-Q103-003. These microphones are suited for all applications inside and outside the car, where best audio performance in har |
|
Infineon Technologies CYW20822 Bluetooth® LE module
Infineon’s CYW20822–P4TAI040 module offers seamless integration, enhanced performance with Bluetooth® Low-Energy Long-Range (LE-LR) support, and exceptional reliability for a wide range of applications. With the right combination of low power and hi |
|
Infineon Technologies OPTIGA™ TPM
OPTIGA™ TPM SLB 9673 is Infineon's standardized, ready-to-use security solution with an I2C interface. It serves as a robust foundation to identify and authenticate network infrastructure and light industrial machines such as factory robust. Programm |
|
Infineon Technologies EiceDRIVER™ gate driver
The galvanically isolated EiceDRIVER™ 1EDI305xAS products are automotive qualified, single-channel high-voltage gate driver ICs optimized for IGBT and SiC power technologies up to 1200 V. EiceDRIVER™ 1EDI305xAS products are ISO 26262-compliant and al |
|
Infineon Technologies Quad-channel digital isolators
The ISOFACE™ quad-channel digital isolator family supports data rates up to 40 Mbps and ensures robust data communication over a wide ambient operating temperature range (-40°C to +125°C) and across production spread. Four data channels in a wide-bo |
|
Infineon Technologies BGA P2 pre-drivers
The Infineon wireless infrastructure driver amplifiers can be used as pre-drivers or drivers in RF applications from massive MIMO 5G base stations to small cells and access points. The tiny but mighty amplifiers sit typically between transceiver IC a |
|
Infineon Technologies CoolSiC™ MOSFET 750 V G1
The new CoolSiC™ MOSFET 750 V G1 is a highly robust SiC MOSFET family for the best system performance and reliability. The CoolSiC™ MOSFET 750V leverages more than 20 years of SiC experience in Infineon. It offers an edge in performance, reliability |
|
Infineon Technologies PrimePACK™ 2 and 3+
New two launched IGBT modules in PrimePACK™ 2 and 3+ housing with TRENCHSTOP™ IGBT7 technology targeting Drives and CAV applications. PrimePACK™ 2 1600 A offers 77% more current output in the same package and enables frame size reduction compared to |
|
Infineon Technologies OptiMOS™ 5 power
The OptiMOS™ 5 power MOSFET 150 V logic levelfamily offers the same excellent performance of the OptiMOS™ 5 150 V products with the capability of operating with just 4.5 V of VGS. It features very low RDS(on) and Qg at 4.5 V in an industry standard S |
|
Infineon Technologies Security controller OPTIGA™
OPTIGA™ TPM SLB 9672 is a standardized, ready-to-use computing security solution that serves as a robust foundation to identify and authenticate PCs, servers, and connected devices, and to protect data integrity and confidentiality. It is future-proo |
|
Infineon Technologies OPTIGA™ Authenticate On
OPTIGA™ Authenticate On is optimized for the authentication of mobile device batteries and to protect against counterfeits. Its small dimensions make it easy to integrate into even the smallest phone or tablet batteries without compromising performan |