Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Toshiba Electronics Europe TLP241BP
Toshiba’s TLP241BP is a 1.4A-rated DIP4 package photorelay that has an OFF-state output terminal voltage of 80V, over temperature and over voltage protection functions. Inbuilt over temperature protection function inhibits the output MOSFET to prote
Microchip SHA105
The SHA105 is a member of the CryptoAuthentication product family. The device provides 128-bits of symmetric security targeted for disposable and ecosystem control applications and is intended to be used as a companion device with Microchip or other
NXP Semiconductors P3T1035 temperature sensor
P3T1035xUK is a temperature-to-digital converter from -40 °C to +125 °C range. It uses an on-chip band gap temperature sensor and A-to-D conversion technique with an overtemperature detection. The temperature register always stores a 12 bit two's co
NXP Semiconductors PCA9848BS
The PCA9848 is an ultra-low voltage, octal bidirectional translating switch controlled via the I2C-bus. The SCL/ SDA upstream pair fans out to eight downstream pairs, or channels. Any or all SCx/SDx channels can be selected, determined by the program
Broadcom AS20-M42M
Miniature 20mm diameter full magnetic energy harvesting multi-turn absolute kit encoder.   Key features High position accuracy magnetic single-turnPatented Energy Harvesting technology multi-turn counterTypical 42-bit resolution with 18-bit single
Broadcom ARE6-88D1-0GH00
Broad range of IR LEDs in various package platforms and footprints within the 820 nm to 940 nm wavelength range.   Key features Available in peak wavelengths 855 nm and 945 nmHigh radiant intensityHigh radiant powerLow forward voltage   Additio
NXP Semiconductors PCA9452
The PCA9452 is a single chip AEC Q100 grade 2 automotive power management IC (PMIC) specifically designed to support i.MX 93x family processors in both automotive and extended industrial applications.   Key features 400 mA load switch with a built
Broadcom AEDR-9940
Programmable interpolator digital output (198.4 LPI) ideal for applications with space constraints.   Key features Supply voltage 3.3V or 5.0VAnalog sine cosine or digital incremental outputSingle-ended or differential outputWide operating tempera
Broadcom AAMD-EL33-VW002
Conventional high brightness though-hole LEDs in the form of surface mount devices. Can be assembled using common SMT assembly processes and are compatible with an industrial reflow soldering process.    Key features Smaller package sizeAvailable
Broadcom HSMW-C191
These white ChipLEDs come in unique shades of white and provide product differentiation for backlighting application. They are designed in industry standard package for ease of handling and use.   Key features White colorSmall sizeIndustrial stand
onsemi Ultrasonic sensor
The NCV75215 is intended to operate with a piezoelectric ultrasonic transducer to provide time-of-flight measurement. The high-sensitivity, low-noise operation allows detection from 0.25 m up to 4.5 m for a standard 75 mm pole. The device drives the
NXP Semiconductors MCX A15x/A14x MCUs
MCX A Series are all-purpose microcontrollers that address a wide range of applications with scalable device options, low power and intelligent peripherals. MCX A series devices cover the widest range of applications and are a foundation for intellig
NXP Semiconductors NAFE13388 NAFE73388 NAFE13188
The NAFE13388 / NAFE73388 / NAFE13188 is a highly configurable industrial-grade multichannel universal input analog front-end (AFE) that meets high-precision measurement requirements. All of the HV analog pins are diode-protected internally for elect
Broadcom AEIC-3700
Voltage monitor IC with internal reference for over- and under-voltage monitoring.   Key features Supply voltage range from 2.8V to 6.5VLow quiescent current: 550uA (Typical)Internal hysteresis: 5mV (Typical)Wide operating temperature range: -40°C
NXP Semiconductors FS23
NXP's sbc for automotive, enabling smart system power platform strategies for flexible, safe and scalable solutions.   Key features Power management: Automotive safety SBCSystem features: Analog Multiplexer (AMUX) System sensing long duration time
Microchip SHA104
The SHA104 is a member of the CryptoAuthentication™ product family used in accessory or disposable applications. The device provides 128-bits of symmetric security targeted for disposable and ecosystem control applications and is intended to be used
Vishay VORA1010M4
Vishay Intertechnology's VORA1010 is an AECQ102 qualified solid state relay suitable tailored for load voltages up to 100V and load current up to 100 mA. The part comes in a small SOP-4 package and offers a wide temperature range up to 125°C. This en
Infineon Technologies EZ-PD™ PAG1 CYPET131
CYPET131 is a pulse edge transformer that works with EZ-PD™ PAG1Sand EZ-PD™ PAG1P chipset secondary-side controlled flyback converter. It provides both communication and isolation function.   Key features Secondary to primary communicationGalvanic
Infineon Technologies OptiMOS™ 6 Power MOSFET 120 V
Infineon’s OptiMOS™ 6 power MOSFET 120 V family is suitable for both hard- and soft-switching applications, at high- and low-switching frequencies, and is available in both normal and logic levels. It can be used in various applications such as indus
Infineon Technologies CoolSiC™ MOSFET
The EasyPACK™ and EasyDUAL™ 1B and 2B in various topologies with CoolSiC™ MOSFET enhanced generation 1 are suitable for 1200 V applications and come with PressFIT contact technology and NTC. They are also available with AlN/Al2O3 substrates and therm
Infineon Technologies OptiMOS™ 6 power
The new OptiMOS™ 6 200 V MOSFET family represents Infineon’s state of the art trench MOSFET technology. It addresses the need for high power density, high efficiency, and high reliability. The technology features a significantly reduced RDS(on) resul
Infineon Technologies 650 V EC7
Soft 650 V Emitter Controlled Si Diode 7 in TO247-2 2 pin package offering improved reliability for applications like string and micro inverter, datacenter UPS, offline UPS/residential UPS, online UPS/industrial UPS, residential aircon and welding.
Infineon Technologies OptiMOS™ 7 40 V
OptiMOS™ 7 40 V is Infineon’s new automotive MOSFET technology. It presents a 25 percent Ron improvement when compared to the previous  OptiMOS™ 6. This way, OptiMOS™ 7 offers the highest power density and energy efficiency at the industry’s lowest o
Infineon Technologies Easy modules
EasyDUAL™ 2B CoolSiC™ MOSFET half-bridge module for 1200 V applications with PressFIT contact technology, integrated NTC temperature sensor and Thermal Interface Material.   Key features Best-in-class packages with 12 mm heightLeading edge WBG mat
Infineon Technologies EZ-PD™ PAG2 flyback converter
EZ-PD™ PAG2S supports secondary-side controlled flyback converters by pairing with EZ-PD™ PAG2P. PAG2S-AC is a secondary-side ACF controller enabling leakage energy recycling and ZVS operation; while PAG2S-QZ is a secondary-side QR-ZVS controller ach
Infineon Technologies 650V CoolSiC™
New 650 V CoolSiC™ Hybrid Discrete in TO263-7 package for Automotive enables performance boost with best cost ratio for fast switching on-board charger applications.   Key features TRENCHSTOP™ technology as best in class fast switching IGBT techno
Infineon Technologies OptiMOS™ linear FET 60 V
Three new PQFN 5 x 6 (SuperSO8) parts, one new PQFN 3.3 x 3.3 mm (S3O8) part join the Infineon’s OptiMOS™ Linear FET family: ISC015N06NM5LF (1.55 mΩ, 60 V), ISC025N08NM5LF (2.55 mΩ, 80 V), ISC035N10NM5LF (3.55 mΩ, 100 V) and ISZ113N10NM5LF (11.3 mΩ,
Infineon Technologies CoolSiC™ MOSFETs 1200 V G2
The CoolSiC™ G2 1200 V family in a D²PAK-7L (TO-263-7) package builds on the strengths of Generation 1 technology and enables the accelerated system design of more cost optimized, efficient, compact, and reliable solutions. Generation 2 comes with si
Infineon Technologies OPTIGA™ TPM SLB9672
The OPTIGA™ TPM SLB 9672 FW16.xx is a future-proof TPM optimized for connected devices. It comes with extended memory plus stronger algorithms, and is the first TPM on the market to offer a PQC-protected firmware update mechanism. Resiliency feature
Infineon Technologies XHP™ 2.XT
High power traction and wind applications require high reliability and robustness, combined with system availability and long lifetime. XHP™ 2 modules with IGBT5 and .XT meet those requirements: IGBT5 allows higher power density, whereas the .XT inte
Results Per Page: