| Image | Product |
|---|---|
|
Infineon Technologies Analog POL regulator family
20 A, 12 A fully integrated and highly efficient DC-DC buck regulator family using fast constant-on-time (COT) control scheme. Simplifies design efforts and achieves fast transient response while maintaining excellent line and load regulation. It can |
|
ScioSense ENS161
The ENS161 is the latest addition to the ENS16x family of air quality sensors, sensing a wide range of gases, including volatile organic compounds (VOCs) and oxidizing gases, with intelligent on-chip algorithms. Both sensors calculate fully processe |
|
Infineon Technologies XHP™ 4.5 kV dual IGBT module
These low inductive XHP™ 4.5 kV modules with AlSiC baseplate and AIN substrate are perfect for 3-level applications to significantly improve the efficiency of design in drives or transportation by saving at least 25% on system cost level and size. He |
|
Inventronics IT DIM 40/60/75 LS/PD HF
Linear constant current LED driver. Very cost efficient solution for energy saving projects. Driver with 4 currents / sensor adjustable by DipSwitches. SteDIM function included (4 levels). Product code (EAN): 4062172360265 IT DIM 40 HF LS/PD |
|
Infineon Technologies Easy modules CoolSiC™ MOSFET 2B
EasyDUAL™ 1B and 2B CoolSiC™ MOSFET half-bridge modules for 1200 V applications with PressFIT contact technology and integrated NTC temperature sensor. Also available AlN / Al2O3 substrates. Key features Best-in-class packages with 12 mm heightL |
|
Infineon Technologies Easy modules CoolSiC™ MOSFET 1B
EasyDUAL™ 1B and EasyPACK™ 1B with CoolSiC™ MOSFET enhanced generation 1 for 1200 V applications. These modules come with PressFIT contact technology and NTC. They are also available with pre-applied thermal interface material and AlN / Al2O3 substra |
|
Infineon Technologies PSoC™ 4000T A Cortex®-M0+
The PSoC™ 4000T MCU has an Arm® Cortex®-M0+ CPU and feature Infineon’s 5th Generation high-performance CAPSENSE™ capacitive sensing subsystem. The industry leading capacitive sensing technology provides a 10x higher SNR performance with a 10x lower c |
|
Infineon Technologies XENSIV™ - TLE4973 for automotive
TLE4973 is an accurate current sensor family for automotive use, particularly in electric vehicles. The sensors work at 5 V with an analog output as well as over current detection output. One digital control and diagnostic interface provides temperat |
|
Infineon Technologies 84 W AC-DC
This AC-DC reference design is a flyback converter with secondary-side regulated (SSR) and constant current (CC) output. The input voltage range can be set to low-line by a jumper wire. The output load ranges from 11 V to 21 V and it is intended to b |
|
STMicroelectronics STEVAL-QUADV01
The STEVAL-QUADV01 evaluation board is based on the L6981 (capable of delivering up to 1.5 A DC), the L7983 (capable of delivering up to 300 mA DC), the ST1PS03 (capable of delivering up to 400 mA DC) synchronous monolithic step-down regulators, and |
|
Nisshinbo Micro Devices NJG1188KG1
The NJG1188KG1 is a groundbreaking broadband LNA that provides a wide bandwidth supporting conventional Broadcasting Satellite (BS) and Communications Satellite (CS) services and 4K and 8K broadcasting satellite services (advanced BS and CS). The NJG |
|
SG Micro SGMNM05330
The SGMNM05330 is a power MOSFET with low gate charge and a low on-state resistance. This feature makes it a good choice for load switches and PWM applications. Key features High power and current handing capabilityLow on-state resistanceGood ch |
|
STMicroelectronics STHS34PF80
The STHS34PF80 is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5 µm and 20 µm. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object w |
|
Toshiba Electronics Europe TCTH0xxAE and TCTH0xxBE
Toshiba extended its range of Thermoflagger™ overtemperature detection ICs with the release of six further devices. Thermoflagger™ can be combined with positive temperature coefficient (PTC) thermistors to detect over-temperature conditions within |
|
Toshiba Electronics Europe TPD4163F and TPD4164F
TPD4163F and TPD4164F will significantly contribute to miniaturization in space-critical applications. Both devices are housed in a miniature surface mount HSSOP31 package. With dimensions of just 17.5mm x 11.93mm x 2.2mm, the PCB footprint is reduce |
|
STMicroelectronics VL53L7CH & VL53L8CH
VL53L7CH and VL53L8CH are the perfect Time-of-Flight sensors enabling AI applications, with ultrawide 90° diagonal FoV (for VL53L7CH) and a wide 65° diagonal FoV (for VL53L8CH). The compact and normalized histogram (CNH) innovative data output is s |
|
Murata LBEE5WV2GF-001
Murata's Type 2GF Module is a small sized LGA Wireless Connectivity Module in an 10.0mm * 7.2mm * 1.5mm max Shielded Resin Mould package. This Module incorporates the CYW43022 IC, primary Crystal and RF Front End Components. The Module is supporting |
|
Micron Technology LPDDR5/LPDDR5X SDRAM
LPDDR5 is the latest generation of Micron low power SDRAM and it delivers higher density in the same footprint but with lower power consumption and a higher data transfer rate than the previous generation. Emerging technologies, such as 5G mobile te |
|
Murata LBAA0QB1SJ-977
Murata's latest offering in the 1SJ Module family line-up is a Modem for LoRaWAN® use where the firmware is supporting LoRa v1.0.4 and RP002-1.0.3 using the latest Semtech stack and STMicro SDK releases. In the 10.0*8.0mm Module package this is the |
|
ScioSense ENS220
The ENS220 is an ultra-low-power, high-accuracy barometric pressure and temperature sensor with outstanding speed and resolution. Its innovative monolithic, all CMOS processed capacitive sensor element and ASIC is packaged in a small 2x2 mm LGA hous |
|
Toshiba Electronics Europe 650V and 1200V SiC MOSFETs
Toshiba's TWxxxZxxxC series includes ten silicon carbide (SiC) MOSFETs based upon their third-generation technology. TWxxxZxxxC series are housed in a TO-247-4L(X) package with a fourth pin. This allows the provision of a Kelvin connection of the si |
|
SG Micro SGM5200Q
The SGM5200Q is a 12-bit, multi-channel input, successive approximation (SAR) analog-to-digital converter (ADC). The input signal is sampled on the nCS falling edge. The ADC conversion is droved by external clock SCLK. The SGM5200Q supports manual |
|
Nexperia Integrated 5 V load switch
The NPS4053 is Nexperia first Load switch product, designed to provide a smaller footprint and superior system protection facilitating increase system reliability and ensure safety. Optimized for application in portable devices and automotive infotai |
|
onsemi FGH4L50T65MQDC50
Using the novel field stop 4th generation IGBT and 1.5 generation SiC Schottky Diode technology in TO-247 4-lead package, FGH4L75T65MQDC50 offers the optimum performance with low conduction and switching losses for high-efficiency operations for indu |
|
SG Micro SGM8193
The SGM8193 series is a nano-power, high precision, high-side current-sense amplifier. The device can sense the voltage across a current-sense resistor in a common mode voltage range from 1.6V to 28V. The SGM8193 series provides four fixed gains: 25V |
|
|
Taiwan Semiconductor 40V Auto PerFET™ Power MOSFETs
Taiwan Semiconductor PerFET™ MOSFETs (NH series) are a family of products built on proprietary device structures and processes that enable exceptionally low on-state resistance and switching figure-of-merit (FOM - R*Q); This puts the portfolio at the |
|
Sequans Communications Monarch 2 GM02SP (Global GNSS)
Monarch 2 GM02SP is an LTE Cat M1/NB1/NB2 and GNSS capable module based on Sequans’ second generation Monarch 2 chip platform. It is a pin-to-pin compatible variant of Monarch 2 GM02S, featuring a very small yet cost-eff ective form factor and embedd |
|
Micron Technology Pearl eMMC v5.1
For applications that require 64GB and higher densities. Pearl is a 140’s TLC NAND based eMMC v5.1 product using B47T NAND and PS8231 CC Controller. eMMC v5.1 device is based on replacement gate technology, offering best-in-class, JEDEC standard perf |
|
Vishay SISD5300DN 30 V N-Ch MOSFET
Occupying the same footprint as the PowerPAK 1212-has a 35 % improvement over previous-generation devices, which translates into reduced conduction and switching losses to save energy in power conversion applications. PowerPAK1212-F source flip techn |
|
Renesas RH850/F1KM-S2
RH850/F1KM-S2 is the newest device in RH850/F1K series with performance and feature upgrades from RH850/F1K and F1KM-S1. It offers max. 240MHz CPU clock with Evita-mid type ICU-M security module. It increases the RAM to flash ration from 1:10 to 1:8. |