| Image | Product |
|---|---|
|
Toshiba Electronics Europe TRSxxx65H
The 3rd generation 650V SiC Diodes achieve excellent low forward voltage VF of 1.2V (typ). This represents a 17% reduction compared to 2nd generation products. Also the reverse current IR ratio is improved compared to 2nd generation. All of these imp |
|
|
NXP Semiconductors FS26 PMIC
The FS26 family of automotive safety system basis chip devices offer multiple power supply options designed to support entry and mid-range safety microcontrollers like the S32K3 series and can support other microcontrollers targeting automotive elect |
|
Nexperia Battery management ICs
The NBM7100 and NBM5100, revolutionary new types of battery life boosting ICs designed to extend the life of a typical non-rechargeable lithium coin cell battery by up to 10x compared to competing solutions while also increasing its peak output curre |
|
onsemi NTMFWS1D5N08X - T10 technology
T10 80V MOSFET is a best-in-class product in 80V market. This product will be a best solution in Cloud power, 5G Telecom, other PSU application, DC/DC and industrial application. And this provide better performance with improved system efficiency and |
|
|
NXP Semiconductors P3T1085UK - P3T1084UK
P3T1085UK (1084UK) is a ±0.5°C (±0.4°C) accurate temperature-to-digital converter with a -40 °C to +125 °C range. It uses an on-chip band gap temperature sensor and A-to-D conversion technique with overtemperature detection. The temperature register |
|
|
NXP Semiconductors P3T1750DP / P3T1755DP
P3T1755DP is a ±0.5°C accurate temperature-to-digital converter with a -40 °C to +125 °C range. It uses an A-to-D conversion technique with overtemperature detection. The temp register always stores a 12 bit two's complement data: temperature resolut |
|
|
NXP Semiconductors NMH1000
The NMH1000 is an ultra-low power monolithic Hall effect magnetic field sensor that provides a small footprint in a DFN 1.4 x 1.4 x 0.85 mm package in low-current and low-operating-voltage, I2C mode or standalone mode. The sensor is most sensitive t |
|
onsemi NCP189 - LDO
The NCP189 is a 500mA LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCP189 device provides low noise, high PSR |
|
Lumissil IS32LT3138
The IS32LT3138 is an 18 channel, current sink LED driver that allows up to 64 devices to be cascaded, for a total of 1152 individually controlled channels. It is targeted at the automotive lighting market utilizing hundreds of LEDs for achieving vivi |
|
onsemi FUSB15200MNTWG
The FUSB15200 is a highly integrated dual port USB Type−C and Power Delivery Controller optimized for Sink and DRP applications. The FUSB15200 enables a complete solution through optimized hardware peripherals and complete open−source embedded firmw |
|
onsemi NCP51563
The NCP51563 are isolated dual-channel gate drivers with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51563 offers short and matched propagatio |
|
Lumissil IS32LT3958A
The IS32LT3958A is a multi-topology LED driver with integrated PWM engine to facilitate the design of lighting systems that require dual brightness levels. The boost, buck-boost, and SEPIC topologies enable LED strings to operate with a lower voltage |
|
Nexperia NextPower 80 / 100 V
NextPower 80/100 V MOSFETs are Nexperia’s latest generation parts recommended for high efficiency switching and high reliability applications. With 50% lower RDS(on) and strong avalanche energy rating. Ideally suited for power supply, telecom and ind |
|
Ezurio (Laird) Sona™ IF573
Introducing the first of the Sona™ WiFi 6/6E product line from Laird Connectivity, the IF573, based upon Infineon’s leading AIROC™ CYW55573 chipset. A truly robust industrial IoT module: one that’s rugged, small, globally certified, has reliable conn |
|
Power Integrations InnoSwitch™4-Pro
The InnoSwitch4-Pro family of digitally controllable, off-line CV/CC Zero Voltage Switching (ZVS) flyback ICs enable design engineers to substantially reduce the size of power adapters for cellphone, notebook, tablet and multi-port accessories. Incor |
|
STMicroelectronics MP23DB01HP
The MP23DB01HP is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. The sensing element, capable of detecting acoustic waves, is manu |
|
STMicroelectronics LIS2MDL
The LIS2MDL is an ultra-low-power, high-performance 3-axis digital magnetic sensor. The LIS2MDL has a magnetic field dynamic range of ±50 gauss. The LIS2MDL includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and |
|
Nisshinbo Micro Devices NJR4267
The NJR4267 is a microwave 24 GHz Doppler sensor module in a small and low profile package with a high sensitivity and range from 20 to 30 meter. Despite its small size, it is an all-in-one module with built-in microwave circuit, antenna, and MCU for |
|
STMicroelectronics LPS22DF
LPS22DFTR is a low-power and high-precision MEMS nano pressure sensor, absolute digital output barometer. It is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. This provides lower power consumpt |
|
Vishay sensor modules TSSP93038xx
Vishay Intertechnology introduces two new fixed-gain infrared (IR) sensor modules designed to lower costs and increase stability for outdoor sensor applications. Offering typical irradiance of 1.3 mW/m² in compact Minimold packages, the surface-mount |
|
Vishay 650 V SiC Schottky diodes
Increasing efficiency and reliability for switching power designs, new 4 A to 40 A Gen 3 650 V SiC Schottky diodes feature an MPS design, offer lower forward voltage drop, capacitive charge, and reverse leakage current. Key features Available wi |
|
Lumissil IS32FL3749
IS32FL3749 is a matrix LED driver with 24 high voltage (16V) constant current channels. It supports from one to four power scan to become a 24×n (n=1~4) matrix LED driver. Each LED can be pulse width modulated (PWM) with maximum 16-bit precision for |
|
Vishay FRED Pt® rectifier in DFN
200 V FRED Pt® ultrafast rectifiers provide improved thermal performance, deliver high current ratings to 5 A in power DFN3820A package with low 0.88 mm profile and wettable flanks. Key features Industry-first Power DFN3820A low profile packageH |
|
Lumissil IO1028&IO1163 LIN-CAN Auto&Ind
System Basis Chip (SBC) ICs for auto and ind apps: LIN IS32IO28 & CAN FD IS32IO1163 integrate a voltage regulator and a LIN & CAN transceiver respectively into a single pkg, providing a compact and cost-effective solution for in-vehicle and ind autom |
|
Infineon Technologies Enhanced PrimePACK™.XT
Wind turbines power stacks are divided in two functional blocks, Machine Side Converter (MSC) and Line Side Converter (LSC). FF1800R17IP5 (PrimePACK™ IGBT5.XT) is the most power dense and reliable IGBT module currently available and used in MSC and t |
|
Infineon Technologies EiceDRIVER™ 2EDL803X
The 2EDL803x is designed to drive both high-side and low-side MOSFETs in a half-bridge configuration. The floating high-side driver is capable of driving a high-side MOSFET operating up to 120 V bootstrap voltage. Version 4 provides full 4 A current |
|
Infineon Technologies XENSIV™- SP49
The SP49 product family provides highly integrated devices which perform all functions for a wheel module of a Tire Pressure Monitoring System suited for high-volume applications. The devices measure pressure in the range from 100 kPa up to 920 kPa a |
|
Infineon Technologies MOTIX™ BTN9960LV
The MOTIX™ BTN9960LV is an integrated high current half bridge with low path resistance for motor drive applications The MOTIX™ BTN9960LV contains one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one p |
|
Infineon Technologies OptiMOS™ 5 power MOSFET 60V in TOLL
Infineon’s new OptiMOS™5 power MOSFET 60 V in TOLL at an RDS(on), max of 0.9 mΩ (IPT009N06NM5) is the latest addition to the 60 V TOLL family. The TOLL package offers a 60% space reduction compared to D²PAK 7-pin package. TOLL is the perfect solutio |
|
Infineon Technologies MOTIX™ MCU
The MOTIX™ MCU TLE988x and TLE989x devices utilize a B4 or B6 bridge N-channel MOSFET driver, respectively, an Arm® Cortex®-M microcontroller, and a CAN (FD) controller and transceiver (2 Mbps). Customers benefit not only from fast and robust communi |