Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics LSM6DSV16X & LSM6DSV16BX
LSM6DSV16X and LSM6DSV16BX are system-in-package inertial measurement unit (IMU) featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with triple channels for processing acceleration and angular rate data for motion tracking on thr
Nexperia GaN FET
Delivering optimum flexibility in power systems, Nexperia e-mode GaN FETs are ideal for either low-power 650 V applications or high-power 150 V applications. Offering superior switching performance due very low QC and QOSS values, they bring improved
STMicroelectronics ILPS22QS & ILPS28QSW
ILPS22QS and ILPS28QSW are ultracompact, piezoresistive, absolute pressure sensors that function as a digital output barometer, supporting dual full-scale up to user-selectable 4060 hPa. These devices comprise a sensing element and an IC interface t
Inventronics OTi DALI 40 1A0 NFC T-B
Ultimate miniaturization and high flexibilty for track systems.   Key features DALI2 interface. Luminaire Info & Monitoring data DiiA -251, -252,- 253 integratedShort housing at 205mm, colors: Black, White and Grey1…100% dimming (DALI). TouchDIM /
SG Micro SGM48521
The high-speed, single-channel low-side driver SGM48521 is designed to drive GaN FETs and logic level MOSFETs. The SGM48521 provides 7A source and 6A sink output current capability. Split output configuration allows individual turn-on and turn-off ti
Renesas RA6T3
The RA6T3 group is the third microcontroller for motor control in the RA6 series, designed for an optimum balance of peripheral functions and cost suitable for motor control, based on the 200 MHz Arm® Cortex®-M33 core with TrustZone®. The RA6T3 is p
Renesas RA4T1
The RA4T1 is based on the 100 MHz Arm® Cortex®-M33 core with TrustZone®. The RA4T1 group offers optimized peripheral functions for motor control and inverter control with small 32-pin QFN and LQFP package options. These satisfy the needs of high-perf
STMicroelectronics STEVAL-STWINBX1 (STWIN.box)
The STWIN.box (STEVAL-STWINBX1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial sensing applications in IoT contexts such as condition monitoring and predictive maintenance. It is an evolution
RFbeam Microwave K-MD7 radar transceiver
The K-MD7 is an evolution of the successful K-LD7 with a narrower antenna beam and enhanced processing power. This allows for higher detection distances and tracking of up to 8 objects to a maximum unambiguous range of 300m. The serial interface feat
RFbeam Microwave V-LD1 distance sensor
The V-LD1 is an easy to use 61GHz FMCW distance radar sensor with integrated signal processing. No special knowledge in analogue or digital signal processing is needed to adapt the module to different applications resulting in a fast time to market.
Renesas ZSSC3241
The ZSSC3241 is a sensor signal conditioning IC (SSC) for highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. The ZSSC3241 provides best-in-class sensor-element adaptability. Digital compensation o
SG Micro SGM457
The SGM457 is a low power, low supply voltage, SOT package, serial control interface and digital output temperature sensor with an accuracy of ±0.5℃ (TYP) in the temperature range of -40℃ to +125℃. I2C interface is used to communicate with SGM457. Mu
Nisshinbo Micro Devices NJG1187AKGC-A
The NJG1187AKGC-A is a high gain, low noise amplifier (LNA) designed for GNSS applications. It can be tuned to L1 (1.5 GHz) or L2/5/6 (1.1 to 1.2 GHz) bands by simply changing the value of external parts. Its wide operating temperature range of -40 t
SG Micro SGM42403
The SGM42403 consists of four identical low-side drivers with over-current protection. It has integrated diodes to discharge the inductive load energy such as unipolar stepper motors, DC motors, relays, solenoids or other loads when output is turned
Nexperia energy harvester PMIC
Energy harvesting PMIC from Nexperia enables environmentally friendly energy-autonomous low-power devices. The NEH2000BY is a high-performance power management integrated circuit (PMIC) which recharges a battery or storage capacitor using energy harv
Nisshinbo Micro Devices NT1192
The NT1192 is a low noise amplifier (LNA) GaAs MMIC designed for GNSS 1.2GHz band applications. The NT1192 is featured high gain and low noise figure from 1164 MHz to 1300 MHz, which makes it ideal for L5/L2/L6 band GNSS applications and operates fro
Renesas RAA210040
4A, 5V Compact single-channel DC/DC step-down power module designed for low current space constrained applications requiring high efficiency like optical modules and medical equipment.   Key features Small form factor fits in tight space constrict
Renesas RAA210030
3A, 5V Compact single-channel DC/DC step-down power module designed for low current space constrained applications requiring high efficiency like optical modules and medical equipment.   Key features Small form factor fits in tight space constrict
Renesas RAA210130
30A, 12V Single-channel digital PMBus step-down power module designed for space constrained applications requiring high efficiency. Target markets include server, storage, telecommunications and networking equipment. Typical applications include ASIC
Nisshinbo Micro Devices NT1191
The NT1191 is a GNSS wideband low noise amplifier (LNA) designed for multi-GNSS receiver applications. This LNA features good gain flatness and low noise figure (NF) in the entire GNSS band from 1164 MHz to 1610 MHz. It supports a wide range of suppl
Toshiba Electronics Europe TCTH021BE / TCTH022BE
These over-temperature detection ICs are the first in Toshiba's Thermoflagger™ family. The devices can be combined with positive temperature coefficient (PTC) thermistors to detect over-temperature conditions within electronic systems, in order to t
Tria MSC SM2S-IMX93
The Tria MSC SM2S-IMX93 SMARC 2.1.1 module family is highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP. The processors integrate ARM Cortex-A55 cores, bringing performance and energy efficiency to Linux-based edge
NXP Semiconductors LPC86x MCU
LPC86x is a cost-effective 60 MHz Arm Cortex-M0+ based MCU family and supports up to 64KB of flash memory and up to 8 KB SRAM. LPC86x features small footprint in popular packages and level shifting options thanks to its separate power rails. The per
Nisshinbo Micro Devices NB7142GK101AAE4S
The NB7143 is an exceptional protection IC designed for one-cell Li-ion/polymer batteries. It is equipped with standard features such as overcharge/over-discharge voltage and charge/discharge overcurrent detection, which makes the application highly
Nisshinbo Micro Devices NB7143GN109AEE4S
The NB7143 is an exceptional protection IC designed for one-cell Li-ion/polymer batteries. It is equipped with standard features such as overcharge/over-discharge voltage and charge/discharge overcurrent detection, which makes the application highly
STMicroelectronics ASM330LHB
The ASM330LHB is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range up to +105 °C. The ASM330LHB is AEC-Q100 compliant and industrialized through a dedicated MEMS production
NXP Semiconductors PCF85053ATK ARD
PCF85053ATK-ARD is used to evaluate the functions and performances of PCF85053A through the use of Arduino Shield connector. PCF85053A is a CMOS real-time clock (RTC) and calendar optimized for low power consumption and automatic switching to batter
STMicroelectronics VIPERGAN50, 65 and 100
ST’s VIPer® family of high-voltage power converters is enriched with the introduction of GaN HEMT (high-electron-mobility transistor) technology. The use of a GaN transistor in the VIPerGaN® series (VIPERGAN50, VIPERGAN65 and VIPERGAN100) leads to h
onsemi IGBTs | FGY75T120SWD
Using the novel field stop 7th generation IGBT technology and the Gen7 Diode in TP247 3-lead package, FGY75T120SWD offers the optimum performance with low switching and conduction losses for high-efficiency operations in various applications like Sol
onsemi NCS(V)21671
The NCS21671 and NCV21671 are a series of voltage output current sense amplifiers offered in gains of 25, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage.
Results Per Page: