Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon Technologies 1400 V R5L reverse
Higher Efficiency and Better Reliability for induction heating applications. 1400 V Reverse Conducting R5L IGBT has been designed with optimized Diode and IGBT performance as well as higher blocking voltage and peak collector current capability, in
Infineon Technologies 600 V CoolMOS™
The 600 V CoolMOS™ CFD7 SJ MOSFET is Infineon’s latest high-voltage superjunction MOSFET technology. It comes with reduced gate charge (Qg), improved turn-off behavior and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition
Infineon Technologies OptiMOS™ power MOSFETs
Infineon’s OptiMOS™ low- and medium-voltage power MOSFETs in an innovative and improved PQFN 5x6 mm² Source-Down package are presented to the market. The key feature of the Source-Down package is the orientation of the active side of the silicon chip
Infineon Technologies 650 V CoolMOS™
The 650V CoolMOS™ CFD7 superjunction MOSFET technology is now also available in the QDPAK with 80 mOhm RDS(on). It comes with an integrated fast body diode and is ideally suited for resonant topologies in industrial applications, such as server, tele
Infineon Technologies AIROC™ IFW56810
The AIROC™ Cloud Connectivity Manager module provides a simple, secure Wi-Fi networking subsystem to connect products to the cloud without extensive firmware development, testing, or maintenance. No customer programming or development with an SDK is
Infineon Technologies XENSIV™ - TLE4973
High precision miniature coreless magnetic sensor for AC and DC measurement. The sensor works at 5V and provides an analog output proportional to the magnetic field measured as well as over current detection output. One digital control and diagnostic
Infineon Technologies EZ-PD™ CCG7SC
EZ-PD™ CCG7SC is a highly integrated single-port USB-C PD with DC-DC controller, complying with the latest USB-C and PD specifications and targeting single-port consumer PD charging applications. It comes with an on-chip 32-bit ARM® Cortex®-M0 MCU w
Renesas RL78/G16
Are you facing challenges in adding touch functionality to your compact products due to space limitations? Do you find yourself longing for an easier thermal design process? We have the perfect solution for you. The RL78/G16 MCU, a new release of th
SG Micro SGM90516
The SGM90516 is a high integrated analog front end, which includes 16 monotonic 12-bit DACs, a 21-input 12-bit SAR ADC, a temperature sensor and an on-chip reference. The chip also has 8-channel general purpose inputs and outputs (GPIOs). These pins
Infineon Technologies CoolSiC™ MOSFET discrete 650V
CoolSiC™ technology leverages the strong physical characteristics of silicon carbide, adding unique features which increase the device performance, robustness and ease-of-use. The CoolSiC™ MOSFETs 650 V are built on a state-of-the-art trench semicon
Infineon Technologies Traveo™ T2G body application
The multicore TRAVEO™ T2G family is based on ARM® Cortex®-M7 and -M4 cores with up to 8 MB of embedded flash that helps the devices deliver the robust performance required for demanding body electronics applications. Compliance to ISO26262 ASIL-B Lev
Nisshinbo Micro Devices NL6012
Our newest NL6012 operational amplifier is incredibly precise, with a maximum input offset voltage of just 10 µV and a maximum offset voltage drift of 0.05 µV / °C. By accurately amplifying and processing electrical signals, we can minimize the impac
Toshiba Electronics Europe TPH3R10AQM
TPH3R10AQM is a 100V N-channel power MOSFET and based upon Toshiba’s generation U-MOSX-H process.  Designed for efficient operation, the TPH3R10AQM achieves a value of just 3.1mΩ (max.) for the all-important drain-source On-resistance (RDS(ON)). Thi
Nisshinbo Micro Devices NL6012AFAE2D
Our newest NL6012 operational amplifier is incredibly precise, with a maximum input offset voltage of just 10 µV and a maximum offset voltage drift of 0.05 µV / °C. By accurately amplifying and processing electrical signals, we can minimize the impac
Nisshinbo Micro Devices R5668Z
The R5668 series 1-cell Li-Ion battery protection IC provides standard battery protection features but also enhanced features for a higher level of safety and reliability. An additional temperature sensor input measures the battery's temperature peri
Nisshinbo Micro Devices NC2701
We are proud to introduce the all-new NC2701MA series switching regulator targeted for applications requiring a very high operating current, such as a so-called Point of Load converter for FPGA, communication base stations, network servers, and other
Nisshinbo Micro Devices NC2700
We are proud to introduce the all-new NC270xMA series switching regulator targeted for applications requiring a very high operating current, such as a so-called Point of Load converter for FPGA, communication base stations, network servers, and other
Nisshinbo Micro Devices NC2702
We are proud to introduce the all-new NC2702MA series switching regulator targeted for applications requiring a very high operating current, such as a so-called Point of Load converter for FPGA, communication base stations, network servers, and other
SG Micro SGM8188
The SGM8188 series is a nano-power, high precision, high-side current-sense amplifier. The device consumes only 1.2μA (MAX) quiescent current. It features a 60μV (MAX) low offset voltage, which allows for 12-bit resolution at a very low 50mV full-sca
Arduino UNO R4 WiFi
The Arduino UNO R4 WiFi, a powerhouse featuring a 32-bit Renesas RA4M1 microcontroller and an ESP32 module for unparalleled Wi-Fi and Bluetooth connectivity. Boasting a unique 12x8 LED matrix for on-board visual prototyping and a Qwiic connector for
Arduino UNO R4 Minima
Introducing the Arduino UNO R4 Minima, the first in the UNO lineup to boast a 32-bit Renesas RA4M1 microcontroller. Elevate your projects with its swift 48 MHz clock speed, expansive 256 kB flash memory, and versatile features like a DAC for audio, R
Vishay SiHR080N60E-GE3
New SiHR080N60E 600 V E Series Power MOSFET in Compact Top-Side Cooling PowerPAK® 8 x 8LR Delivers Industry’s Lowest RDS(ON)*Qg FOM, Enables Higher Power Ratings and Density Than D2PAK, and Lowers Conduction and Switching Losses to Increase Efficienc
Tria MSC SM2S-G2UL
The new Tria MSC SM2S-G2UL SMARC 2.1.1 module family is equipped with cost-effective and power-efficient RZ/G2UL ARM Cortex-A55 processors, manufactured by Renesas. The module integrates a single-core ARM Cortex-A55 processor running at 1.0 GHz, an A
Toshiba Electronics Europe TCR1HF18B/TCR1HF33B/TCR1HF50B
Featuring high input voltage and low current consumption Toshiba’s TCR1HF18B, TCR1HF33B, and TCR1HF50B offer fixed output voltages of 1.8V, 3.3V, and 5.0V respectively. The devices offer a wide input voltage range of 4V to 36V to support up to 20V f
SG Micro SGM48534A/B/5A/B
The SGM48534A/B/5A/B are single-channel low-side power transistor gate drivers. Inputs are compatible with standard CMOS or LSTTL signals. The output is capable of delivering 2.6A sink and 4.2A source peak currents. They have over-current protection
Infineon Technologies 600V CoolMOS™ S7A SJ MOSFETs
The 600 V CoolMOS™ S7/A SJ MOSFET family is optimized for low conduction losses and features the lowest RDS(on) in the market regarding high-voltage SJ MOSFETs in a compact SMD package. The S7A comes with an outstanding RDS(on) x price figure-of-meri
Toshiba Electronics Europe TB67S581FNG and TB67S580FNG
Toshiba's TB67S581FNG and the TB67S580FNG are two-phase bipolar stepping motor drivers. Both devices feature a motor output voltage rating up to 50V, with the TB67S581FNG having an output current rating up to 2.5A and the TB67S580FNG being rated up t
Toshiba Electronics Europe TB67H480FNG and TB67H481FNG
The TB67H481FNG/480FNG are constant-current dual H-bridge drivers, featuring a motor output voltage rating up to 50V and an output current rating up to 2.5A. These ICs can be used to power DC brushed motors or bipolar stepping motors. The pair offer
STMicroelectronics STEVAL-MKBOXPRO
The STEVAL-MKBOXPRO (SensorTile.box PRO) is the new ready-to-use programmable wireless box kit for developing any IoT application based on remote data gathering and evaluation, exploit the full kit potential by leveraging both motion and environmenta
Infineon Technologies ISOFACE™ digital isolators
The ISOFACE™ quad-channel digital isolator family supports data rates up to 40 Mbps and ensures robust data communication over a wide ambient operating temperature range (-40°C to +125°C) and across production spread. Four data channels in a wide-bo
Results Per Page: