Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Taoglas Antenna Solutions 5G flex series
The 5G Flex Series antenna is a durable flexible polymer antenna that has a high peak gain, has high efficiency and is designed to be mounted directly onto a plastic or glass cover for ease of instalation. It is an ideal choice for any device maker t
Sequans Communications Monarch 2 GM02S LTEM/NB
The first module based on our second generation, 5G-ready, Monarch 2 platform, the industry’s most advanced LTE-M/NB-IoT chip. The new Monarch 2 GM02S features 23 dBm transmit power and a very high level of integration, stripping out complexity and c
Infineon Technologies Discrete 650 V TRENCHSTOP™
The TRENCHSTOP™ IGBT7 H7 is a high-power semiconductor for industrial applications. With advanced design and 650 V voltage rating, it offers exceptional performance and reliability. Ideal for solar, energy storage systems, UPS, power supplies and EV
Infineon Technologies LITEX™ TLD6098-1EP
LITIX™ Power TLD6098-1EP is a single channel configurable DC-DC boost controller with built-in diagnosis and protection features for automotive exterior and interior lighting.   Key features Peak current mode controllerDrives low-side external n-c
Infineon Technologies MOTIX™ IMD700A / IMD701A
MOTIX™ IMD700A and IMD701A are Infineon’s latest fully programmable motor controllers integrating XMC1404 microcontroller with MOTIX™ 6EDL7141 3 - phase gate driver IC in one package. This enables the development of next-generation battery-operated p
Infineon Technologies EconoPACK™3 module with IGBT7
The FS300R12N3E7 EconoPACK™3 module with TRENCHSTOP™ IGBT7 technology offers best-in-class electrical performance and high mechanical robustness while reducing system size with potential for system cost benefits by power extension or frame size up du
onsemi 10BASE−T1S ethernet controller
The NCN26010 device is an IEEE 802.3cg compliant ethernet transceiver including a Media access controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE−T1S PHY designed for industrial multi−drop Ethernet. It provides all physical layer func
Infineon AS6221T
The AS6221 is a high accurate digital temperature sensor with an accuracy of up to ±0.09°C, which is ideal for healthcare applications, wearables and devices requiring high-performance thermal information. As a complete digital sensor system, AS6221
Renesas US159-DA16600EVZ
The US159-DA16600EVZ is an ultra-low power Wi-Fi® + Bluetooth™ Pmod™ module that enables the user to add Wi-Fi and Bluetooth 5.1 to any evaluation kit or MCU board equipped with a Type 3A Pmod expansion. The three ultra-low power sleep modes of the o
Renesas US159-DA14531EVZ
The US159-DA14531EVZ is a low power Bluetooth® Pmod™ module that enables the user to add Bluetooth 5.1 to any evaluation kit or MCU board equipped with a Type 3A Pmod expansion. With 2 mA RX and 4 mA TX at VBAT = 3 V and 0 dBm, the on board DA14531 S
Renesas US159-DA16200MEVZ
The US159-DA16200MEVZ is an ultra-low power Wi-Fi® Pmod™ module that enables the user to add Wi-Fi to any evaluation kit or MCU board equipped with a Type 3A Pmod expansion. With three ultra-low power sleep modes as low as 0.2uA, the on board DA16200
STMicroelectronics ADC1283
The ADC1283 is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter specified for conversion from 50 ksps to 200 ksps, tested at 200 ksps (3.2 MHz clock frequency). The architecture is based on a successive-approximation register w
NXP Semiconductors TEA2017
The TEA2017AAT is a digital configurable LLC and PFC combo controller for high efficiency resonant power supplies. It includes both the LLC controller and PFC controller functionality. The PFC can be configured to operate in DCM/QR, CCM fixed freque
STMicroelectronics STPSC4H065DLF
This 4 A, 650 V, SiC diode is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650 V rating. Due to the Schottky co
STMicroelectronics STDES-VRECTFD
The STDES-VRECTFD reference design is a complete solution for high-power three-phase AC/DC rectifier applications based on the Vienna topology. It features full digital control through the STM32G474RET3 MCU and provides both digital output voltage re
Nisshinbo Micro Devices NJM2725
The NJM2725 is a dual high speed voltage feedback operational amplifier designed for use in applications requiring high speed and low noise features. The combination of 1.4nV/√Hz voltage noise and 160MHz bandwidth makes the product suitable for ultra
Vishay XClampR™ TVS Series XLC / XLD
Vishay Intertechnology introduces three new series of 24 V surface-mount XClampRTM transient voltage suppressors (TVS) that offer industry’s lowest clamping ratios and high peak pulse power dissipation equivalent to the 7 kW of conventional TVS at 10
Toshiba Electronics Europe TCK42xG
TCK42xG series now allow users to select between two gate-source voltages, i.e. 10V and 5.6V. This enlarges the range of possible MOSFET-types.  The low off-state quiescent current makes the devices preferable for battery power equipment. The serie
Renesas RV1S9x61, 62A
The RV1S9x61A,9x62A are photocouplers featuring high-speed switching up to 15Mbps which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. They are designed specifically for high common mode transie
Nisshinbo Micro Devices NJM8830
The NJM8830 is a high performance dual audio operational amplifier and features ultra-low distortion, ultra-low noise, wide gain bandwidth product, high slew rate, high output current, full output swing, and small package. Typical applications are au
Renesas RZ/T2M
Eliminate the challenges in developing the next-generation motor control with RZ/T2M. The industry leading RZ/T2M microprocessor (MPU) delivers high-speed processing, and high-precision control to enable real-time motor control performance. RZ/T2M ca
STMicroelectronics P-NUCLEO-WB55
The P-NUCLEO-WB55 pack is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.0 and with IEEE 802.15.4-2011.     Key features 2.
Ezurio (Laird) Lyra
The newest addition to Laird Connectivity’s extensive Bluetooth Low Energy product range is the Lyra Series, based on Silicon Labs EFR32BG22 SoC. This range of flexible modules marries all the benefits of Silicon Labs hardware, software, and tools of
NXP Semiconductors GD3160 gate driver
NXP’s GD3160 is an improved, advanced single-channel high-voltage isolated gate driver with enhanced features for driving and protecting silicon carbide (SiC) MOSFETs with functional safety. The GD3160's SPI programmable drive, protection and fault
STMicroelectronics Teseo-LIV3FL
The Teseo-LIV3FL module is an easy to use global navigation satellite system (GNSS) standalone module. It embeds the Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiD
SG Micro SGM25701A
The SGM25701A is a positive hot swap controller that allows a board to be safely inserted or removed from a live backplane. Inrush current control function can effectively reduce the voltage drop on the power supply rail. It offers programmable powe
Vishay TRANSZORB® TVS series SMC3K
Vishay Intertechnology introduces a new series of surface-mount TRANSZORB® bidirectional transient voltage suppressors (TVS) in the SMC (DO-214AB) package for automotive, industrial, and telecom applications. Suitable for high reliability applicatio
Infineon Technologies CoolGaN™ transistors
Infineon’s CoolGaN™ is a highly efficient GaN (gallium nitride) transistor technology for power conversion in the voltage range up to 600V. The high performance CoolGaN™ e-mode HEMTs are available in both top-coooled as well as bottom-cooled SMD pack
Infineon Technologies CoolSiC™ MOSFET power modules
The EasyPACK™ and EasyDUAL™ power modules are the lead types with enhanced generation 1 CoolSiC™ MOSFET (M1H). The modules feature a significantly larger gate operation window with recommended VGS(on) 15 – 18 V, VGS(off) 0 - 5 V and extended maximum
Infineon Technologies EconoDUAL™ 3 power modules
The portfolio of EconoDUAL™ 3 power modules with TRENCHSTOP™ IGBT7 is now extended to 1700 V. There are three lead types with 225, 750 and 900 A. The new best-in-class FF900R17ME7_B11 provides up to 40% higher inverter output current for the same fr
Results Per Page: