| Image | Product |
|---|---|
|
Infineon Technologies 3D IPOL power module
Integrated point-of-load 3 A or 4 A single output high efficiency buck regulator module with integrated inductor. The TDM3883 / TDM3885 IPOL power module with an integrated inductor is an easy-to-design, fully integrated 3 A buck converter. It offer |
|
Ezurio (Laird) Summit SOM 8M plus
Our new Summit SOM 8M Plus is powered by NXP’s innovative i.MX 8M Plus processor and 88W8997 wireless silicon coupled with onboard NXP PMICs, performance LPDDR4 RAM, and eMMC 5.1 storage. Delivers a versatile, power efficient quad Cortex-A53 and Cort |
|
High brightness rugged displays
Avnet has teamed up with its display partner Tianma to offer a range of rugged, high brightness displays. The seven inch displays are perfect for outdoor applications that require clearly readable screens in harsh light and a wide range of temperatur |
|
Nisshinbo Micro Devices NJW4109
The NJW4109 is a 45 V / 500 mA LDO regulator with a power-good output, It provides a flag signal as soon the output voltage is within the normal range and notifies the MCU of the normal state. This device achieves fast transient response and offers s |
|
onsemi PoE interface LED driver
The NCL31010 comprises all elements needed to design a connected and managed lighting system via Power-over-Ethernet, including capabilities for Visible Light Communication and Indoor Positioning. Certified to the IEEE802.3bt/at/af standards, over 90 |
|
Nexperia new CFP2-HP packaged diodes
Nexperia further expands its offering of Clip-bonded FlatPower packaged diodes with new automotive CFP2-HP devices. Driving the transition in product packaging by investing in capacity and portfolio. 14 new rectifiers releases for power applications |
|
ScioSense APC1
The APC1 is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature and humidity. For maximum flexibility, the APC1 provides up to 20 environmental |
|
Arduino Portenta Max Carrier
Elevate your Portenta board with the Portenta Max Carrier, transforming it into a cutting-edge edge computer. Designed for versatility, it's perfect for intelligent kiosks, industrial applications, building automation, and robotics. Seamlessly integr |
|
STMicroelectronics M24256E-FMN6TP
ST’s 256Kbit EEPROM SO8N enhances communication time by increasing consumption effectiveness and clock frequency at low supply voltage. Thus, this product has no more hard pins and so plenty of new features. This Software Configurable Device Addre |
|
|
NXP Semiconductors TJA1152 / TJA1153
TJA1152: Secure HS-CAN transceiver with Standby modeTJA1153: Secure HS-CAN transceiver with Sleep mode New secure CAN transceiver TJA115x provides a seamless and very cost-effective solution for securing classical CAN and CAN FD communication with |
|
STMicroelectronics TS522
The TS522 device is a monolithic dual operational amplifier mainly dedicated to audio applications. The TS522 device offers a very low input offset voltage as well as low voltage noise (4.5 nV/√ Hz) and high dynamic performances (15 MHz gain bandwidt |
|
Nexperia auto DFN packaging with SWF
Nexperia’s AEC-Q101 qualified leadless packages with side-wettable flanks help save space and minimize weight while ensuring the performance and efficiency of these components – especially at high temperatures. Automotive DFN (Discretes Flat no-leads |
|
STMicroelectronics TSX712
The TSX711, TSX711A, and TSX712 series of operational amplifiers (op amps) offer high precision functioning with low input offset voltage down to a maximum of 200 µV at 25 °C. In addition, their rail-to-rail input and output functionality allow the |
|
STMicroelectronics STUSB4500
STUSB4500 & STUSB4500L are USB power delivery controllers that addresses 5 V-only sink devices up to 3 A (15 W max.) for STUSB4500 and sink up to 100 W (20 V; 5 A) for STUSB4500L. STUSB4500 implements a proprietary algorithm to allow the negotiation |
|
STMicroelectronics TSV992
The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable |
|
STMicroelectronics LDLN050
The LDLN050 is a 500 mA LDO regulator, designed to be used in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. Thanks to its low-noise design, the LDLN050 can be used to supply |
|
STMicroelectronics TSB7192 & TSB7192A
The TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. The combination of |
|
STMicroelectronics TCPP01-M12
The TCPP01-M12 (Type-C port protection) is a single chip solution for USB Type-C port protection that facilitates the migration from USB legacy connectors type-A or type-B to USB Type-C connectors. The TCPP01-M12 features 22 V tolerant ESD protectio |
|
STMicroelectronics STR485E
The STR485E is a low power differential line transceiver for data transmission standard RS485 applications in half-duplex mode. Data and enable signals are compatible with 1.8 V or 3.3 V supplies. Two speeds are selectable through SLR pin: fast data |
|
Infineon Technologies LITIX™ power TLD6098-2ES
LITIX™ Power TLD6098-2ES is a dual channel configurable DC-DC boost controller with built-in diagnosis and protection features for automotive exterior and interior lighting. Key features Dual-channel peak current mode controllerDrives low-side |
|
Infineon Technologies XENSIV™ MEMS microphone
The IM72D128V01 is an ultra-high performance digital microphone designed for applications which require a very high SNR (low self-noise) and low distortions (high AOP). This microphone is based on Infineon’s new Sealed Dual Membrane MEMS technology w |
|
Infineon Technologies EasyBRIDGE module
The EasyBRIDGE modules with 50 A nominal current and 1600 V repetitive peak reverse voltage are the latest addition to the Easy portfolio. The modules are equipped with a TRENCHSTOP™ IGBT 7 chip generation. They come with chopper configuration in an |
|
STMicroelectronics TS332
The TS331, TS332 and TS334 are single, dual and quad micropower and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make |
|
STMicroelectronics LIS2DH12
The LIS2DH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family with digital I2C/SPI serial interface standard output. The LIS2DH12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable |
|
STMicroelectronics LDK120
The LDK120 low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low dro |
|
STMicroelectronics VG6640
This is a high performance, high dynamic range 1.3 megapixel image sensor. Designed for automotive, security and other demanding outdoor applications, the device offers supreme low light performance and numerous safety integrity features. An embedded |
|
STMicroelectronics LDK320
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. T |
|
STMicroelectronics IIS2DH
The IIS2DH is an ultra-low-power high-performance three-axis linear accelerometer with digital I2C/SPI serial interface standard output. The IIS2DH has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with out |
|
STMicroelectronics TSB611
The TSB611 single operational amplifier (op amp) offers an extended supply voltage operating range and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 560 kHz gain bandwidth product while consuming less than 125 |
|
STMicroelectronics TS3021
The TS3021 single comparator features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5 V, this comparator can operate over a wide temperature range: -40 °C to 125 °C. The TS3021 comparator offers microp |