| Image | Product |
|---|---|
|
Infineon Technologies trusted platform module 2.0
Infineon’s Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic |
|
Infineon Technologies entry-level CoolSiC™ kit
Entry-level CoolSiC™ evaluation kit gives you an easy entry point for verifying save and fast switching of CoolSiC™. It includes an active Miller clamp and high current functionalities in half-bridge configuration. Both 650V and 1200V SiC MOSFETs are |
|
Infineon Technologies 32-bit TriCore™ AURIX
It comes back with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive trends and challenges. In terms of performance, T3Ex offers 4 cores running at 300 MHz and up to 1.5 MBytes embedded RAM, and |
|
Renesas RA6E1
The Renesas RA6E1 group uses the high-performance Arm® Cortex®-M33 core with TrustZone. The RA6E1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP)—and is the pe |
|
Renesas RX140
Improvements to the UX (user experience) and UI (user interface) enhancing the added value of our products are becoming increasingly important, and Renesas has a lineup of RX family microcontrollers equipped with capacitive touch sensors to make it p |
|
SG Micro SGM61430
The SGM61430 is an internally compensated, synchronous Buck converters with a wide 4.5V to 36V input voltage range and 3A output current capability. The device can be easily used in various industrial applications powered from unregulated sources. Ea |
|
STMicroelectronics STM32U575/585
STM32U5 brings innovations with added value for your application : Increase battery life time and decrease power consumption.Low Power Background Autonomous Mode, saves power by enabling direct memory access (DMA) and ensure peripherals keep working |
|
Renesas RA4E1
The Renesas RA4E1 group uses the high-performance Arm® Cortex®-M33 core with TrustZone. The RA4E1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP) —and is the p |
|
onsemi NCP1361/62/66 PWM controller
The NCP1362 is a new quasi−resonant peak current mode control mode controller targeting output power levels from a few watts up to 50 W in a flyback application. It is primary side regulated for Constant Voltage and Constant Current regulation, achie |
|
onsemi NCP51561 isolated gate driver
The NCP51561 are isolated dual-channel gate drivers with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching applications to drive silicon and SiC MOSFETs. The NCP51561 offers short and matched propagation delays |
|
STMicroelectronics VL53L5CX
VL53L5CX is a state of the art, Time-of-Flight (ToF), multizone ranging sensor. Housed in a miniature reflowable package, it integrates a SPAD array, physical infrared filters, and diffractive optical elements (DOE) to achieve the best ranging perfor |
|
Arduino Portenta H7 Lite
The Portenta H7 Lite is a cost-optimized solution, ideal for complex environments where radio communication is not suitable or possible. Designed for developers who want to leverage the same computational power of the Portenta H7, but do not need wir |
|
Arduino Portenta H7 Lite connected
This powerhouse, designed for dual functionality, enables parallel task executions with its dual processors, seamlessly blending high-level languages, AI, and real-time operations on adaptable hardware. Effortlessly run Arduino compiled code and Micr |
|
Renesas RX671
That reduces current consumption significantly. Outstanding power efficiency is the result. With all its peripherals and function enhancements the RX671 is perfect for lots of IOT applications & devices. Small Footprints offer miniturization. I2S ser |
|
STMicroelectronics MASTERGAN 1, 2, 3, 4 and 5
MasterGaN platform is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors. MasterGaN1, MasterGaN4 and MasterGaN5 contain symmetrical GaN FETs, mainly targeting resonant applications, while MasterGaN |
|
Power Integrations InnoSwitch™3-PD
InnoSwitch3-PD is a fully integrated solution with built-in USB PD and combining PPS, PowiGaN and FluxLink technologies to maximize efficiency and slash component count in adapters and chargers. It simplifies the development and manufacturing of USB |
|
Broadcom ACPL-355JC
The ACPL-355JC is a 10A gate drive optocoupler device with an integrated fail-safe IGBT and SiC MOSFET diagnostics, protection and fault reporting. The device features common mode transient immunity (CMTI) greater than 100 kV/μs and provides minimal |
|
Arduino Nicla sense ME
Thanks to it's tiny size (22.86x22.86mm) and robust design, the board is suitable for projects that need to combine sensor fusion and AI capabilities on the edge. Featuring a 9DoF smart motion sensor and a 4DoF environmental sensor with AI capabiliti |
|
Infineon Technologies IGBT7 1200V
The EconoDUAL™ 3 modules with the latest TRENCHSTOP™ IGBT7 chip generation extend the existing 1200 V IGBT4 portfolio with current ratings from 300 to 900 A. The FF750R12ME7_B11 features an improved housing for handling higher currents, and temperatu |
|
Infineon Technologies 650 V CoolMOS™ mosfet
The IPW65R018CFD7 is the latest product of the 650 V CoolMOS™ CFD7 superjunction MOSFET family. It comes with an integrated fast body diode in a TO-247 package and is ideally suited for resonant topologies in industrial applications, such as server, |
|
Infineon Technologies linear voltage regulator
The OPTIREG™ linear TLS820D2ELVSE is a linear voltage regulator with high performance, very low dropout voltage and very low quiescent current. With an input voltage range of 3 V to 40 V and very low quiescent current of only 20 μA, this regulator is |
|
Infineon Technologies OPTIREG™
The OPTIREG™ linear TLS125D0EJ and TLT125D0EJ are automotive low-dropout voltage tracking regulators (LDO) with high tracking accuracy, reverse current protection and power good in DSO-8 (exposed pad) package. Both are designed to supply off-board sy |
|
Broadcom ACFJ-3262
The ACFJ-3262 is a 10 A dual-channel gate drive optocoupler device in the SO-24 package designed for high voltage, space constrained industrial applications like the motor drives and inverters.The new package features 600 V CTI mold which reduces the |
|
STMicroelectronics L6986I
The L6986I is a device specifically designed for the isolated buck topology. Due to the P-Channel MOSFET as high-side power switch the device features 100% duty cycle operation. The primary output voltage can be accurately adjusted, whereas the isola |
|
Tria MSC SM2S-IMX8PLUS
The Tria (formerly MSC) SM2S-IMX8Plus module features NXP’s i.MX 8M Plus processors that are based on latest 14nm FinFET technology to allow high computing and graphics performance at very low power consumption combined with a high degree of function |
|
Vishay DGQ4051E, DGQ4052E, DGQ4053E
The DGQ4051E, DGQ4052E, and DGQ4053E are high-precision CMOS analog multiplexers. The DGQ4051E is an 8-channel multiplexer, the DGQ4052E is a dual 4-channel multiplexer, and the DGQ4053E is a triple 2-channel multiplexer or triple SPDT. These device |
|
Vishay VCUT0714BHD1
Vishay Intertechnology releases a new bidirectional asymmetrical (BiAs) single-line ESD protection diode features space-saving DFN1006-2A package with side-wettable terminals and low capacitance down to 8 pF typical for interface protection in commer |
|
Infineon Technologies IHV B single switch
The well-known IHV B 3.3 kV single switch IGBT module has been improved to meet current and future requirements for industry applications such as drives, traction and transmission. It now features the TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode. |
|
Infineon Technologies REF-DR3KIMBGSICMA
The SiC reference design REF-DR3KIMBGSICMA is the combination of an inverter board and a gate driver board for the demonstration of an integrated servo motor and drive. The driver circuit is based on EiceDriver™ IC - EDI20I12MH with Miller clamp func |
|
Toshiba Electronics Europe TLP4590A
Supplied in a compact DIP6 package, the TLP4590A provides engineers with a more convenient and reliable alternative to conventional mechanical relays. This 1-Form-B (normally closed) photorelay with a MOSFET output, has an ON-state current rating of |