Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Espressif Systems ESP32-C3
ESP32-C3 is a single-core Wi-Fi and Bluetooth® 5 Low Energy (BLE5) MCU, based on the open-source RISC-V architecture. It strikes the right balance of power, I/O capabilities, and security, thus offering the optimal cost-effective solution for connect
Infineon Technologies 3D hall sensors - TLE493D
The TLE493D-P2B6 is a magnetic 3D sensor enabled by new and improved HTM test equipment used in qualification. It has improved technical performance of TLE493D-W2B6.   Key features 3D (X, Y, Z) magnetic flux density sensing of ±160 mTProgrammable
Nexperia ASFET for 36 V DC motors
There is growing demand for 36 V DC motors, often being used with multi-cell lithium-ion battery packs, in an increasing range of applications. From cordless power tools to outdoor power equipment and even e-bikes and scooters. To drive these demandi
Broadcom ACFL-3161
The ACFL-3161 is a 10 A gate drive optocoupler device in the SSO-12 package designed for high-voltage, space-constrained industrial applications like motor drives and inverters. The new package features a 600 V CTI mold which reduces the creepage req
NXP Semiconductors K32W041AM/A
The K32W041AM/A expands the existing K32W0x portfolio, designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee 3.0/Thread/IEEE 802.15.4 and BLE 5.0. K32W0x has an Arm® Cortex®-M4, with 640 KB flas
STMicroelectronics MASTERGAN family
MasterGaN1/2/3/4/5 are advanced power Systems-in-Package (SiP), integrating a gate driver and two enhancement-mode GaN power transistors in (asymmetrical for MasterGan2 and 3) half-bridge configuration. The integrated power GaNs have 650 V drain-sou
NXP Semiconductors TEA2209T
The TEA2209T is a product of a new generation of active bridge rectifier controllers replacing the traditional diode bridge. Using the TEA2209T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the power converter
NXP Semiconductors TEA2206T
The TEA2206T is an active bridge rectifier controller for replacing the two low-side diodes in the traditional diode bridge with MOSFETs. Using the TEA2206T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the po
Infineon Technologies 6500 V, 225 A dual IGBT module
XHP™3 is a 6500 V, 225 A, dual IGBT module with Trench/Fieldstopp IGBT3 and Emitter Controlled 3 diode. XHP™ stands for flexible high power platform and it is characterized by its internal symmetry and low stray inductance. It can easily be parallele
Infineon Technologies Thyristor prime discs
Infineon offers a complete thyristor module and disc portfolio for UPS bypasses and Static Transfer Switches (STS). It is also available as pre-assembled cooling blocks or fully integrated stack solutions. Using a single 111 mm thyristor disc and for
NXP Semiconductors i.MX RT1160
The i.MX RT1160 MCU family features the same four target pillars as the i.MX RT1170: performance, advanced security, rich feature set, and low-power. It is a dual-core device, boasting a 600 MHz Arm® Cortex®-M7 and a 240 MHz Cortex®-M4. Both cores i
Infineon Technologies XENSIV™ PAS CO2 sensor
Increasingly efficient building insulation can help to mitigate the effects of climate change, but heavily insulated buildings are not always good for human health. Poor ventilation can result in lower oxygen levels and a build-up of carbon dioxide (
Infineon Technologies 3D hall sensors - TLV493D
The TLV493D-A2BW is a magnetic 3D sensor that offers accurate three-dimensional sensing with extremely low power consumption. Within its small WLB package, the sensor provides direct measurement of the x, y, and z components of a magnetic field. The
Infineon Technologies 1200 V CoolSiC™ MOSFET
The CoolSiC™ MOSFET for Automotive family shows exceptional performance, quality, and reliability in the onboard charger and DC-DC applications in hybrid and electric vehicles. The devices are specifically designed to meet the high requirements deman
Infineon Technologies XDP™ digital power XDPS2201
The XDP™ digital power XDPS2201 is a multi-mode, digitally configurable hybrid flyback controller that combines the simplicity of a traditional flyback topology with the performance of a resonant converter. By utilizing two high-voltage MOSFETs, such
Infineon Technologies TC33xLP microcontroller family
Infineon releases its low-end AURIX™ TC33x microcontroller family. It comes back with an increase in performance, memory sizes, connectivity, and more scalability to address the new automotive trends and challenges. In terms of performance, the T33xL
Micron Technology 3400 NVMe SSD
The Micron 3400 with NVMe combines the performance of industry-leading 176-layer NAND and PCIe Gen4. The 3400 has the capacity to manage the most demanding workstation, gaming and corporate PC applications, yet it consumes minimal power. The Micron
Infineon Technologies BLDC motor system IC TLE9563/4
Infineon's motor system IC family offers high integration and high performance with optimized system cost for BLDC motor control applications. The family features a multi-MOSFET driver in a 3-phase BLDC pre-driver configuration. The IC is complemente
NXP Semiconductors i.MX 8M nano ultraLite
The i.MX 8M Nano applications processor is built in high-performance and power-efficient 14FinFET technology, it brings scalable, secure and cost-effective quad-core processing to edge IoT devices. It is a great choice for smart, connected, power-eff
STMicroelectronics TSU112IY
The TSU112IY operational amplifier (op-amp) offers an ultra-low-power consumption per channel of 920 nA typical and 1.3 µA maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU112IY to be
Infineon Technologies CoolGaN™ 600 V eval board
EVAL_1EDF_G1B_HB_GAN is a 600 V gallium nitride (GaN) half-bridge evaluation board that enables easy and rapid setup and test of CoolGaN™ transistors. The generic topology can be configured for boost or buck operation, pulse testing, or continuous fu
Toshiba Electronics Europe TPHR7404PU
TPHR7404PU, a 40V N-Channel MOSFET using the latest generation U-MOSIX-H process.The MOSFET's low spike capability reduces overshoot in switching applications.This makes it ideal for secondary synchronous rectification in switched mode power supply a
Infineon Technologies 62 mm module - FF600R12KT4
The 62 mm power module is a well-established design with an isolated base plate and screw main terminals. The four baseplate mounting holes enable fast, cost-efficient, and easy module assembly. The module housing is optimized for the highest system
Infineon Technologies 600 V CoolMOS™ S7A
The automotive grade 600 V CoolMOS™ S7A superjunction MOSFET addresses xEV applications where MOSFETs are switched at low frequency, such as HV eFuse, HV eDisconnect and on-board charger in the slow-switching leg of the PFC stage. The innovative pack
Infineon Technologies DC motor system ICs - TLE9560
Infineon's motor system IC family offers high integration and high performance with optimized system cost for DC motor control applications. It combines half-bridge gate drivers with power and communication supply. The family features a multi MOSFET
Infineon Technologies TLE9241QU - transmission IO IC
The TLE9241QU is an integrated circuit (IC) for use in automatic transmission control modules. Two gate drive outputs are included for controlling a reverse polarity protected high-side switch typically used to switch off power to the control module
NXP Semiconductors MIMXRT595-EVK for i.MX RT500
The i.MX RT500 crossover microcontroller family, is a breakthrough product combining the best of MCU and DSP functionality for ultra-low power applications. The i.MX RT500 hardware development starts with the i.MX RT595 EVK, which is a six-layer HDI
Infineon Technologies CoolSiC™ for EV-charging
The EasyPACK™ CoolSiC™ MOSFETs in H-bridge topology and the EasyBRIDGE rectifier modules are the perfect fit for scalable DC EV charger designs with up to 75 kW. Infineon offers h-bridge modules with 11 and 15 mΩ RDS(ON) rating in Easy 2B housing as
Infineon Technologies OptiMOS™6 40 V HB SS08
Optimized layout and higher current rating for H-bridge and 3-phase mid-power applications. Infineon introduces its latest OptiMOS™6 40 V power MOS technology in the 5 x 6 mm HB SS08 leadless package with the highest quality level and robustness for
onsemi NCP187 / NCV8187 VREG
The NCP187 is a 1.2 A Low Dropout Linear Voltage Regulator (LDO). It is a very stable and accurate device with low quiescent current consumption (typically 30 A over the full temperature range). It features low dropout, low output noise, and a very g
Results Per Page: