Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
onsemi NCP716BC LDO regulator
The NCP716BC is a 150 mA LDO Linear Voltage Regulator with a wide input voltage range from 2.5V up to 24 V. The device comes in a TSOP-5/SOT-23-5 package and is an extension of the NCP715, NCP716, NCP716B, and NCP718 series, which all feature an inp
onsemi NCS20166 OpAmp
The NCS20166 features rail-to-rail input and output, and 10 MHz bandwidth. This low quiescent current, low noise amplifier is trimmed to provide very low initial input offset voltage. It operates over a supply voltage range from 3.0 V to 5.5 V and co
Infineon Technologies 600 V CoolMOS™ CFD7
The 600 V CoolMOS™ CFD7 SJ MOSFET is Infineon's latest high-voltage superjunction MOSFET technology.  It comes with reduced gate charge (Qg), improved turn-off behavior, and a reverse recovery charge (Qrr) of up to 69% lower compared to the competiti
Infineon Technologies small signal power MOSFETs
Infineon offers high-performance products with the best price/performance ratio in the industry by using cost effective packages combined with leading, reliable and proven silicon technology. The Small Signal/ Small Power N-channel MOSFETs simplify
Infineon Technologies DEMO Distance2GoL
The Distance2GoL consists of two boards: the microcontroller board with the XMC4700 (RADAR BB XMC4700) and a radar frontend board (BGT24LTR11 Shield), which features a 4 x 1 array antenna for the transmitter and receiver sections. It is shielded with
onsemi NCP781 VREG
The NCP781 is a very high-voltage tolerant linear regulator, supporting continuous input voltages up to 150 V, and is offered in a thermally enhanced DFN6 package. The part is capable of delivering up to 100 mA of output current and offers ±3% accur
Vishay VSMA10 series
Vishay’s SurfLight™ surface emitting technology is redefining performance standards for infrared emitters. With SurfLight™, nearly all the light and power is emitted out the top of the chip, unlike standard infrared emitters that emit their light in
Infineon Technologies 650 V TRENCHSTOP™
The TRENCHSTOP™ 5 WR6 family in the new TO-247-3-HCC brings improved reliability against package contamination. The TRENCHSTOP™ 5 WR6 family of discrete devices are optimized for Residential, Commercial Aircon PFC, and Welding applications. It offers
Nexperia new low ohmic analog switches
From speaker selection in cell phones to sensor selection in industrial process monitoring, our analog switches offer low switching losses, and low THD for high quality switching. The XS3A & XS5A are a low-ohmic single-pole double-throw analog switc
Infineon Technologies OPTIGA™ trust charge SLS32AIA
Infineon's OPTIGA™ Trust Charge is a turnkey solution providing secured device authentication for inductive wireless charging according to the Qi 1.3 wireless charging standard. Secured authentication with OPTIGA™ Trust Charge contributes to device a
Infineon Technologies EconoPIM™ and EconoPACK™
The EconoPIM™ and EconoPACK™ 2 and 3 IGBT modules now feature the latest TRENCHSTOP™ IGBT7 chip generation. The modules can reach up to 175°C Tvjop under overload conditions, making them a perfect fit for industrial drives applications. Compared to I
Infineon Technologies IPM CIPOS™ maxi 1200 V
High-performance CIPOS™ Maxi transfer molded IPM IM818-LCC integrates 6 TRENCHSTIP™ IGBT4 with an optimized 1200 V 6-channel SOI gate driver to increase reliability, provide excellent protection and optimize PCB size and system costs. The smallest a
Infineon Technologies IGBT7 discretes 1200V
Infineon 1200 V TRENCHSTOP™ IGBT7 S7 portfolio with its co-packed full rated, very soft diode offers reduced VCE(sat), and improved controllability delivering/providing the best thermal performance among SC devices and increased robustness thanks to
Infineon Technologies TLE92104
The TLE92104-131QX and TLE92104-232QX are the new devices in the multiple MOSFET driver IC family in addition to the recently introduced TLE92108. TLE92104 drivers are designed to control up to four half-bridges (up to 8 N-channel MOSFETs) with one p
Infineon Technologies IHV B single switch
The well-known market-leading IHV 4.5 kV IGBT3 modules have now been upgraded to the latest front- and backend technologies and design possibilities. The FZ1800R45HL4(_S7) features the latest 4.5 kV chip generation in 8-inch wafer technology and is t
Infineon Technologies OptiMOS™5 power MOSFET
Infineon's latest OptiMOS™5 power MOSFET 80 V in TOLL (IPT010N08NM5) offers low on-state resistance RDS(ON) at 25 ºC and 175 ºC.  The OptiMOS™ 5 silicon technology is Infineon's latest generation of power MOSFETs and is specially designed for Synchro
Infineon Technologies TLE941xxES half-bridge ICs
In order to streamline its multi half-bridge portfolio, Infineon offers TLE94108ES, TLE94110ES, and TLE94112ES, 8-fold, 10-fold, and 12-fold half-bridge driver ICs in a PG-TSDSO-24 package. The products include complete driver and output stage, and t
Infineon Technologies EiceDRIVER™ 2L-SRC compact
The 2L-SRC Compact (1ED32xx) family is a compact single-channel, isolated gate driver family with 2-level slew-rate control for on-the-fly gate resistor adjustments. The gate driver family provides two separate outputs with up to 18 A typical peak o
Infineon Technologies HybridPACK™ Drive CoolSiC™
The HybridPACK™ Drive is a very compact six-pack module, available in two variants with different chip counts 1200 V/400 A (8 chips per switch) and 1200 V/200 A (4 chips per switch), optimized for hybrid and electric vehicles. The power module imple
Infineon Technologies OptiMOS™5 BiC 80 V
Infineon's new Best-in-Class (BiC) OptiMOS™5 80V Power MOSFET in SuperSO8 (BSC019N08NS5) offers higher power density in addition to improved robustness, responding to the need for lower system cost and increased performance.  This product is speciall
Infineon Technologies EiceDRIVER™ 1EDB family
These single-channel gate driver ICs provide an input-to-output isolation of 3 kVrms. With +4/-6 ns propagation delay accuracy the EiceDRIVER™ 1EDB gate driver family is optimized for fast-switching applications with high system-level efficiencies. T
Infineon Technologies PROFET™+2 12V 1ESP
The PROFET™+2 12V family of protected high-side switches provides state-of-the-art diagnostics and protection features. Additionally, outstanding energy efficiency with reduced current consumption, state-of-the-art current sense accuracy (kILIS), and
STMicroelectronics TSC21x series
The TSC210, TSC211, TSC212, TSC213, TSC214 and TSC215 are a series of zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. They a
Infineon Technologies TRENCHSTOP™ IGBT6 650 V
The latest generation of TRENCHSTOP™ IGBT6 650 V in DPAK for hard switching low power drive applications, brings best-in-class price performance for all low power drive applications.   Key features Best-in-class controllabilityHigh collector-emitt
Infineon Technologies Infineon® power diodes
Infineon designed the new welding diodes with improved losses for medium frequency resistance welding and high current rectifier applications. The low on-state voltage allows very high forward current of around 10 to 15% more than our current types 3
Infineon Technologies Thyristor/Diode modules 1800V
New voltage class - Eco Block modules Infineon Technologies Bipolar has redesigned the product portfolio of 60-mm Thyristor/Diode modules with pressure contact technology. The new Eco Block family addresses the demand for cost-efficient larger modul
Renesas RAA239101
The highly integrated RAA239101 low-power Analog Frontend (AFE) IC includes peripherals & features required for a photoelectric smoke detector system, mainly focused on residential smoke detector designs. Therefore, it is very simple and straightforw
onsemi NCS2180x OpAmp
The NCS21801/2/3/4 are precision operational amplifiers featuring low input offset voltage and low offset drift over time and temperature. This makes them ideal for applications where accuracy is needed, such as current sensing and sensor interfaces.
Nexperia DHXQFN package for logic
Nexperia's DHXQFN is the industry's smallest 14, 16, 20, and 24 pins package, offering significant space-saving on PCB. The small footprint of the DHXQFN package enables devices to be placed closer to the bypass capacitor. This can be a significant a
Infineon Technologies OptiMOS™6 40 V in SS08
Infineon introduces its latest OptiMOS™6 40 V power MOS technology in the 5 x 6 mm SS08 leadless package with the highest quality level and robustness for automotive applications. A portfolio of 18 products (RDS(ON) max. from 0.5 mΩ to 4.4 mΩ), which
Results Per Page: