Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Vishay VCNL4035X01 fully integrated proximity and ambient light sensor
Vishay introduces a new fully integrated Automotive Grade proximity and ambient light sensor for gesture recognition. Featuring Filtron™ technology, the Vishay Semiconductors VCNL4035X01 combines photo-detectors for proximity and ambient light, a sig
Infineon Technologies PSoC® 4 32-bit automotive MCU
The PSoC® 4 programmable system-on-chip architecture combines Cypress’s best-in-class PSoC analog and digital fabric and industry-leading CapSense® capacitive touch technology with the power-efficient Arm® Cortex®-M0 core.   Key features 48 MHz Ar
Microchip PIC32CM MC
Differentiate your design with Microchips 32-bit microcontrollers that provide the performance and functional capabilities to meet the requirements of countless applications ranging from general-purpose embedded control to secured Internet of Things
Renesas AnalogPAK™
The AnalogPAK sub-family features GreenPAK ICs that provide some specific analog capabilities, such as operational amplifiers, 10-bit rheostats, analog switches, voltage references, analog comparators, and more. These macrocells are integrated into a
STMicroelectronics TSC213
TSC213 is a zero-drift current sense amplifier that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3 to +26 V, whatever the supply voltage is. The TSC213 is designed with a specific zero-drift architecture, w
STMicroelectronics TSC101, TSC102, and TSC103 amplifier
The TSC10x high-side current sense amplifiers measure a small differential voltage on a high-side shunt resistor and translate it into a ground-referenced output voltage. Wide input common-mode voltage range, low quiescent current, and tiny SOT23 or
STMicroelectronics STGAP2SICS single gate driver for SiC MOSFETs
The STGAP2SICS is a 6 kV single gate driver that provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. It is characterized by 4 A capability and rail-to-rail outputs, and is available in two
onsemi Resonant controller (PFM)
The NCP4390 is an advanced Pulse Frequency Modulated (PFM) controller for LLC resonant converters with Synchronous Rectification (SR) that offers best in class efficiency for isolated DC/DC converters. It employs a current mode control technique base
STMicroelectronics TSC201x bidirectional current sense amplifier
The TSC2010, TSC2011, and TSC2012 are precision bidirectional current sense amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common-mode voltages, from -20 to +70 V, whatever the supply voltage is. They are avail
STMicroelectronics TSZ182 and TSZ182H
The TSZ182 and TSZ182H are dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes. They offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain-bandwidt
STMicroelectronics TSB572 operational amplifier
The TSB572 dual operational amplifier offers an extended voltage operating range from 4 V to 36 V and rail-to-rail input/output. The TSB572 offers a very good speed/power consumption ratio with a 2.5 MHz gain bandwidth product while consuming only 38
STMicroelectronic TSU111, TSU112 and TSU114
The TSU111, TSU112, and the TSU114 operational amplifiers (op-amp) offer an ultra-low-power consumption per channel of 900 nA typical and 1.2 µA maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features al
NXP Semiconductors SLN-VIZNAS-IOT
The SLN-VIZNAS-IOT development kit leverages the i.MX RT106F crossover MCU and implements a solution for secure face recognition with liveness detection for anti-spoofing. It enables developers to quickly and easily add low cost, secure face recogni
Micron LPDDR4/LPDDR4X SDRAM
LPDDR are DRAM devices optimized specifically to address the power consumption issues in battery-operated applications. It was originally developed for handsets and ultra-portables.​ Some of the reasons you would use LPDDR over other options are: P
STMicroelectronics TSB7191 operational amplifier
The TSB7191/A, TSB7192/A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers offer a large span of supp
Broadcom AFBR-S50MV68B time-of-flight sensor module
The AFBR-S50MV68B Time-of-Flight (ToF) sensor has been developed with a special focus on industrial sensing applications for medium distances of typical up to 10 m. The module has an integrated 680 nm laser light source and due to a 1° x 1° emission
Broadcom AEDR-9820/9830 3-channel incremental encoder
The AEDR-9820 (225LPI) and AEDR-9830 (318LPI) are miniature reflective analog/digital incremental encoders operating at extended temp & freq ranges. They offer a two-channel differential analog (AB) with a third channel (I) differential analog Index
Nexperia Small-Signal MOSFETs
Providing the broadest portfolio of small-signal MOSFETs (less than 1 Ω) automotive-qualified (AEC-Q101) and PPAP capable. Wide range of package options from proven SMD to latest DFN technology with side wettable flanks (SWF). Majority of the portfol
Nexperia LFPAK33 Trench 9 Automotive MOSFET
With ever-increasing pressure to reduce the size of modules while at the same time increasing their functionality, LFPAK33 provides the benchmark in low-resistance, small-footprint packaging, providing up to 80% space saving compared to traditional D
EBV Elektronik Heracles 324 series embedded SIM card
EBV's Heracles 324 series is an integrated plug & play IoT solution in a compact LGA 99-pin form factor. It combines an application processor, a low power LTE/GPRS/EDGE modem, a global satellite localization system, and a pre-paid data package plan (
Toshiba XPH4R10ANB, XPH6R30ANB 100V N-channel MOSFET
100 V N-channel MOSFETs with 5 x 6 mm package, designed specifically for modern 48 V system applications. The devices are suited to use in boost converters for integrated starter generators (ISG) and LED headlights as well as motor drives, switching
Microchip WLR089U0 LoRa module
The WLR089U0 module is an ultra-low-power, regulatory certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256 KB of Flash and 4 0KB of SRAM (8 KB battery-backed) in a
Vishay SISF04DN common drain Dual N-Channel 30 V (S1-S2) MOSFET
Vishay Integrated MOSFETs with Common Drain are 1, 2, and 3-channels offering surface mounting capability. The Integrated MOSFETs feature N-channel, and N + P-channel options, as well as a breakdown voltage range of 20 V to 200 V. The Enhancement Mod
Infineon Technologies HITFET™ power switch BTT3018EJ
The BTT3018EJ is a 16 mΩ single-channel smart low-side power switch within a PG-TDSO-8 exposed package, which provides embedded protective functions. It is Infineon's first low-side switch for 24 V applications, which is suitable for numerous fast,
Infineon Technologies EiceDRIVER™ X3 1ED34xx & 1ED38xx family
A highly flexible high-end single-channel, isolated gate driver family with DESAT, Miller clamp, Soft-off, and I2C configurability. The X3 Analog (1ED34xx) & X3 Digital (1ED38xx) mark a highly flexible isolated gate driver family, offering a wide ra
Infineon Technologies AURIX™ TC37x and TC36x family extension
The first AURIX™ TC3xx superset devices, the TC39x and TC38x were launched in early 2020. The next members of this highly scalable family, the TC37x and TC36x are now available, with an optimized feature set for lower-end applications, plus extended
Infineon Technologies TLF11251LD/EP half-bridge
The TLF11251LD integrated P/N-half-bridge with driver and level-shifter for AURIX™-µC’s Embedded Core Controller (EVRC) replaces the dual-MOSFET of the L/C-DCDC to generate the core-voltage. The integrated protection features such as output current s
Infineon Technologies DEMO BGT60LTR11AIP evaluation kit
The BGT60LTR11AIP is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. A state machine enables the operation of the device without any external microcontroller
Raspberry Pi Compute Module 4
Raspberry Pi Compute Module 4 harnesses the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into products. Raspberry Pi Compute Module 4 incorporates a quad-core Arm® Cortex®-A72 pr
Infineon Technologies EiceDRIVER™ X3 1ED31xx family
The EiceDRIVER™ X3 Compact (1ED31xx) family is the next generation easy-to-design-in single-channel, isolated gate driver family with active Miller clamp or separate outputs. The gate driver family provides typical peak output currents of up to 14 A
Results Per Page: