Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon Technologies TRENCHSTOP™ advanced isolation
This new package concept is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets the TRENCHSTOP™ Advanced Isolation is able to
Infineon Technologies Embedded Power TLE9877 / 79
With the extension of the successful TLE987x family, Infineon is launching 2 new variants with a brand-new TQFP package. The new variants, TLE9877QTW40 and TLE9879QTW40, are highly integrated automotive-qualified devices enabling cost and space-effic
Infineon Technologies CIPOS™ Maxi SiC IPM - IM828-XCC
High-performance CIPOS™ Maxi transfer molded silicon carbide IPM IM828-XCC integrates 6 CoolSiC™ MOSFETs with an optimized 1200 V 6-channel SOI gate driver to increase reliability, provide excellent protection, and optimize PCB size and system costs.
Infineon Technologies CIPOS™ Mini IPM - IM535-U6D
The IM535-U6D is a new 30 A CIPOS™ Mini intelligent power module (IPM) in a three-phase inverter configuration. It integrates the latest 600 V TRENCHSTOP™ IGBT technology and a new SOI gate driver in DIP 36x21D package to provide higher power density
Power Integrations MinE-CAP™ bulk capacitor IC for AC/DC converters
The MinE-CAP™ IC is for high power density, universal input AC-DC converters. It is a game-changer for compact chargers and adapters. By halving the size of the high-voltage bulk electrolytic capacitors required in offline power supplies, this new ty
Renesas RA6T1 Arm® Cortex®-M4 core 32-bit MCU
Based on the Arm® Cortex®-M4 core, the new RA6T1 32-bit MCUs operate at 120 MHz and feature a rich collection of peripherals optimized for high performance and precision motor control. The integrated peripheral functions with high-speed analog signif
Toshiba Electronics Europe TC75S102F CMOS operational amplifier
Toshiba has used its CMOS process technology to optimize the circuitry of the new TC75S102F operational amplifier thereby lowering its power consumption to ultra-low levels. With a supply voltage between 1.5 V and 5.5 V, the new device is a full-ran
SG Micro SGM58200
The SGM58200 is a low-power, 24-bit, precision, delta-sigma analog-to-digital converter. It operates from a 3V to 5.5V supply. The SGM58200 contains an on-chip reference and oscillator. It has an I2C-compatible interface, and it can select four I2C
Renesas RA6M4 32-bit ARM® Cortex®-M33 200MHz MCU with TrustZone®
The RA6M4 group of MCUs offers the widest integration of communication interfaces as well as the best performance level. These MCUs deliver up to 200 MHz of CPU performance using an Arm® Cortex-M33 core, with the memory range from 512 KB to 1 MB Flas
Ezurio (Laird) Revie Flex 600 5G peel & stick antenna
The Revie 600 family of peel-and-stick flexible adhesive-backed antennas are premium antennas supporting global 5G customers. This antenna family covers global cellular bands for various 5G and older applications. The antennas are optimized for use w
Ezurio (Laird) Revie Flex 700 5G peel & stick antenna
The Revie Flex series of internal cellular antennas are flexible, peel-and-stick antennas to cover a wide range of cellular frequencies for IoT applications. The series gives you the design flexibility to cover the whole spectrum of cellular frequenc
Espressif Systems ESP32-WROOM-32E generic Wi-Fi+BT+Bluetooth LE MCU
ESP32-WROOM-32E integrates ESP32-D0WD-V3 and has higher stability and security performance. It is a powerful, generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications, ranging from low-power sensor networks to the most demanding ta
Espressif Systems ESP32-S2-WROVER generic Wi-Fi MCU
ESP32-S2-WROVER is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home.  A
SIMCom Wireless Solutions SIM7090G CAT-M&NB-IoT module
The SIM7090G is Multi-Band CAT-M(eMTC) and NB-IoT module solution in an LGA package. It has a strong extension capability with rich interfaces including UART, GPIO, PCM, SPI, I2C, etc. The module provides much flexibility and ease of integration for
onsemi NFVA3xx65L32 Automotive Power Module
ASPM 27 - Automotive SPM® series of advanced Intelligent Power Modules (IPM) provide a fully-featured, high-performance inverter output stage for hybrid and electric vehicle applications. These modules integrate optimized gate drive for the built-in
Power Integrations LYTSwitch™-6 (LYT6078C) PowiGaN™ powered LED driver
Power Integrations LYT6078C is a member of the LYTSwitch™-6 family of safety-isolated LED-driver ICs for smart lighting applications requiring compact enclosures or high-efficiency requirements. This IC uses Power Integrations’ PowiGaN™ gallium nitri
onsemi NCID94x1 ceramic digital isolator
The NCID94x1 are part of a family of galvanically digital isolators that use patented off-chip capacitor isolation technology from onsemi. These isolators support digital communication between systems without conducting ground loops or hazardous volt
onsemi AR0234CS CMOS digital image sensor
The AR0234CS is a 2.3 MP image sensor, its global shutter efficiency minimizes frame-to-frame distortion and reduces motion artifacts. It can capture 1080p video and single frames operating up to 120 frames per second (fps). The sensor’s pixel archit
onsemi NCD9801x 12-Bit low power SAR ADC
The NCD98010 (unsigned output) and NCD98011 (signed output) ADC products provide an extremely low power solution for analog to digital conversion applications using a capacitor−based successive−approximation architecture. Optimized for low power cons
Toshiba Electronics Europe XPNxxx automotive MOSFETs
The new high-efficiency N-channel MOSFETs are based on the company’s advanced U-MOSVIII-H process technology. They are fully AEC-Q101 compliant and intended for use in automotive environments. Thanks to their inherent compactness, they can significan
Toshiba Electronics Europe TLP3480, TLP3481, and TLP3482 photorelay
TLP3480, TLP3481, and TLP3482 are housed in P-SON4, a new package with a significantly smaller mounting area than Toshiba’s SOP packages. All of the new photo-relays have an OFF-state output terminal voltage rating and ON-state current rating compara
Toshiba Electronics Europe TLP170AM and TLP170GM photorelays
The TLP170AM and TLP170GM, housed in a small 4-pin SO-6 package, have a low trigger LED current of 1 mA, which reduces input power loss by increasing the sensitivity of the photodiode array. Using these photo-relays for ON/OFF control in battery-powe
Vishay SUG90090E N-Channel 200 V (D-S) 175 °C MOSFET
Efficient and Rugged Industrial Products   Key features 30% or more RDS(ON) reduction from prior generationImprove efficiency of switch-mode power suppliesUp to 120A maximum continuous drain currentMaximum junction temperature is 175 ºC   Addit
Vishay SUM70101EL P-Channel 100 V (D-S) 175 °C MOSFET
Rugged and efficient ThunderFET® power MOSFETs, tuned for the lowest RDS(ON) x Qoss FOM with up to 175 °C (max) junction temperature, well-suited for industrial applications.   Key features 30% or more RDS(ON) reduction from prior generationNew si
Vishay VEMD4010X01 and VEMD4110X01 new 0805-sized photo pin diode
VEMD4110X01 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) with a 0.42 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at a wavelength of 830...950 nm.   Key feat
Vishay SUP90142E N-Channel 200 V (D-S) 175 °C MOSFET
Efficient and Rugged Industrial Products   Key features 30% or more RDS(ON) reduction from prior generationImprove efficiency of switch-mode power suppliesMaximum junction temperature is 175 °CUp to 120 A maximum continuous drain current   Addi
Vishay SiSS94DN Siliconix MOSFET
Vishay introduces the SiSS94DN, 200 V N-channel MOSFET that offers industry-leading low typical RDS(ON) of 61 mΩ and FOM of 854 mΩ x nC to increase power density, and save energy and space. This new 200 V N-channel TrenchFET® Gen IV power MOSFET is a
Vishay SUG80050E-GE3 TO-247 N-Channel 150 V (D-S) 175 °C MOSFET
Rugged and efficient ThunderFET® power MOSFETs, tuned for the lowest RDS x Qoss FOM with up to 175 °C (max) junction temperature, well-suited for industrial applications.   Key features 30% or more RDS(ON) reduction from prior generationImprove ef
Infineon Technologies 1ED44173N01B EiceDRIVER™ 25 V gate driver
The 1ED4417x family of single-channel low-side gate drivers integrates fast over-current protection (OCP), fault reporting, and enable functionality. The 1ED44173N01B is the latest addition to the series with dedicated features for MOSFETs. It combin
Infineon Technologies 650 V CoolMOS™ CFD7 MOSFET
The 650V CoolMOS™ CFD7 family is the voltage-range extension of Infineon’s well-established CoolMOS™ CFD7 family, the successor to the CoolMOS™ CFD2. It allows for the highest efficiency and power density levels in soft-switching applications, enabl
Results Per Page: