Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon ICE501LD
The ICE501XD CoolSET PWM FF Gen5 Pro are is an advanced fixed frequency PWM controllers designed for offline switch mode power supplies. It features a cascode configuration, which enables fast startup times and eliminates the need for lossy startup r
Toshiba Automotive Zener Diodes
Toshiba’s XCEZ automotive Zener diodes deliver reliable surge and ESD protection in an ultra‑compact SOD package. Designed for space‑constrained ADAS, IVI and BMS applications, they feature very low dynamic resistance for efficient surge absorption
Toshiba Single-Gate Inverter
The 7UL1T04NX from Toshiba is a single‑gate inverter with integrated level shifting and part of the newly expanded 7UL low‑voltage logic series comprising 21 devices in total. Operating from 2.3 V to 3.6 V, it offers 3.6 V‑tolerant inputs, power‑down
Toshiba Compact, Low-Noise LDO Regulators
The Toshiba TCR5FM series are compact, low‑noise LDO regulators designed to stabilise DC power lines in battery‑powered devices. With up to 80% faster load transient response than previous generations and a high ripple rejection of 91dB, they ensure
ams OSRAM SMARTLED™ Pure 0201
SMARTLED™ Pure 0201 is an ultra compact high performance LED solution designed for next generation consumer electronics, wearables, miniature indicators need. SMARTLED™ Pure 0201 series enable engineers to free up PCB space with denser, slimer produc
ams OSRAM Multi Chip LED™ SFH7019
The SFH 7019 sets a new technological standard for optical sensors in wearables and digital health applications. As a compact 3-in-1 multi-chip LED, it combines a green, IR, and UV-A emitter in a single component, enabling the measurement of both cla
ams OSRAM Metal Can TO90 Laser Diode
Next generation of blue high-power Laser Diodes in TO90 package. The new laser offers a significantly improved output power and electrooptical efficiency of up to 48% depending on the wavelength.   Key features High-Power blue Laser diode in TO90
ams OSRAM Chip LED™ SFH 2705U
The SFH 2705U offers full footprint compatibility with the SFH 2705 while delivering a significant technological upgrade. Its unique, advanced architecture not only supports standard vital‑sign monitoring such as heart rate detection and SpO₂ measure
ams OSRAM OSCONIQ™ C 2424
OSCONIQ C 2424 Gen 2 sets a new benchmark in high-power True CSP performance. By combining industry-leading efficacy of up to 179 lm/W, improved thermal resistance of 2.1 K/W, and drive currents up to 1.4 A, Gen 2 enables brighter, slimmer, and more
ams OSRAM SYNIOS™ E0808
With the development of the new SYNIOS™ E0808 family, ams OSRAM offers high efficacy, wide Lambertian radiation pattern in a compact 0.8mm x 0.8 mm package, allowing cost competitive, high resolution or thin display solutions. The package level conve
ams OSRAM VEGALAS™ Power PLPM6 455OA_L
The Vegalas Power PLPM6 455OA_L is extending ams OSRAM the 455 nm blue laser portfolio by a device with 21W optical output and 45% wall-plug efficiency. Designed as for high-brightness projection and industry / special lighting applications, but inst
ams OSRAM OSLON™ Square Essential
High-value performance for professional outdoor and industrial lighting OSLON Square Essential delivers industry-leading efficacy, precise light quality, and long-life reliability, engineered to power next-generation luminaires with maximum system va
Nexperia 1200V SiC MOSFET in QDPAK
Silicon Carbide based 1200 V power MOSFET in a QDPAK plastic package for surface-mounted, topside-cooled technology. Its excellent RDSon temperature stability, combined with fast switching speed, makes it a product of choice in high power and high vo
onsemi PowerTrench T10 80V​ MOSFETs in TCPAK1012
Automotive-grade  PowerTrench® T10 80V Mosfet in TCPAK1012 top cool package. AEC-Q101 Qualified and PPAP capable for high-efficiency automotive power designs. Building on the success of our established Top Cool 5x7 mm package technology, TCPAK1012 d
onsemi NVMTS1D1N04C | Low/Medium Voltage MOSFETs
NVMTS1D1N04C is a 40 V single N‑channel power MOSFET designed for high‑current operation in compact form factors. The device is rated for 277 A continuous drain current at TC = 25 °C and features a maximum RDS(on) of 1.1 mΩ (0.87 mΩ typ.) at VGS = 10
NXP MR-VMU-RT1176 Real-Time Vehicle Management Unit (VMU)
The MR-VMU-RT1176 is a compact, lightweight vehicle management controller solution designed for mobile robotics. It features an integrated inertial measurement unit (IMU), control and networking interfaces and a PX4 V6X standard-compliant form factor
NXP Semiconductors Universal Sensing Modules with Wired Connectivity
NXP's universal sensing module is a universal, software-configurable analog input solution designed for high-precision sensing and edge intelligence. It supports versatile sensor inputs (voltage, current, temperature, resistance, pressure and weight)
NXP Semiconductors Remote I/O Platform
NXP's Remote I/O Platform (RIOP) accelerates industrial automation by delivering flexible, high-precision data acquisition and secure, multi-protocol connectivity for factory and process control systems. With an advanced NAFE13388 analog front-end an
NXP Semiconductors FRDM-IMXRT1186
The NXP FRDM-IMXRT1186 is a cost-effective development board based on NXP’s i.MX RT1186 crossover MCU, combining high performance with real-time capabilities. Easy I/O access supports expansion boards for fast prototyping and rapid evaluation of Prog
NXP Semiconductors MR-CANHUBK344 - S32K344 Evaluation Board
MR-CANHUBK344 is a general-purpose evaluation board targeted for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV); factory automation, industrial vehicles and equipment such as forklifts, trucks
NXP Semiconductors FRDM i.MX 8M Plus Development Board
The FRDM i.MX 8M Plus development board is a low-cost and compact development board featuring the i.MX 8M Plus applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4,
Renesas RX14T
The RX14T is an entry-level motor control microcontroller (MCU) featuring a 48MHz RXv2 core that delivers an excellent balance of performance, functionality, and cost. Designed for home appliances and industrial equipment, the RX14T provides robust 5
Renesas RA0E3
Renesas RA0E3 MCUs are an entry-level general purpose MCU group in the low-end RA0 series. The RA0E3 features an Arm® Cortex®-M23 core with low power and peripherals which are optimized for BOM cost reduction and simple design. RA0E3 MCUs also suppo
ams OSRAM SYNIOS™ P2222
The new SYNIOS™ P2222 family is a fully automotive exterior qualified LED with excellent performance and was specifically designed to offer a highly competitive alternative to existing standard signaling LEDs. It will be available in all relevant col
ams OSRAM Chip LED
With the development of the new Thinfilm IR:6 Chip technology ams OSRAM increases the value of IR-based applications such as eye tracking for AR/VR, producing: brighter IR illuminationextending battery run-timealmost invisible with its complete dark
Vishay VBPW34SCR
VBPW34SCR is a high speed and high sensitive PIN photodiode. It is a surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.   Key features Dimensions (L x W x H in mm): 6.4 x 3.9
Vishay VBPW34SC
VBPW34SC is a high speed and high sensitive PIN photodiode. It is a surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.   Key features Dimensions (L x W x H in mm): 6.4 x 3.9 x
Kontron KCell 5G R17 cellular-to-Ethernet Gateway
The Kontron KCell 5G Industrial Gateway is a ruggedised cellular-to-Ethernet bridge built for mission-critical industrial and mobile deployments. Supporting SA and NSA 5G NR operation with worldwide frequency band coverage, the gateway achieves data
Vishay SIR580DP-T1-UE3
The SiR580DP‑T1‑UE3 is a high‑performance N‑channel MOSFET designed by Vishay Siliconix for demanding power applications. It features an 80 V drain‑to‑source voltage rating and belongs to the TrenchFET® Gen V family, known for its exceptionally low R
Vishay VT171P
The VT171P is a compact transmissive sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface mount package. VT171P is especially designed to meet high operating temperature requirements and is releas
Results Per Page: