Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Nexperia AEC-Q101 Qualified GaN FET GANE011-080CBA
The GANE011-080CBA​​ is a a general purpose 80 V, 11 mΩ Gallium Nitride (GaN) FET in a Wafer Level Chip-Scale Package (WLCSP). It is a normally-off e-mode device offering superior performance and very low on-state resistance. It passes AEC-Q101 quali
Vishay VOWA617A
The VOWA617A and VOWA618A are automotive‑grade optocouplers designed to provide reliable signal transmission with high galvanic isolation in demanding high‑voltage applications such as electric vehicles (EVs) and solar inverters. Housed in a widebody
NXP Semiconductors Trimension® SR250
The Trimension SR250 is a secure single‑chip UWB solution combining short‑range radar, precise 3D ranging, and on‑chip processing to enable presence, motion, and location detection for smart homes and buildings. A latest addition to NXP’s well-estab
NXP Semiconductors IW612
The IW612 is a highly integrated 2.4/5 GHz dual-band 1x1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.4 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications in smart home, smart devices and accessori
STMicroelectronics VL53L9CX
The VL53L9CX is STMicroelectronics’ dToF 3D lidar all-in-one module, offering a high spatial resolution of 2.3 K zones. It features a 71° diagonal FoV, with 1° angular resolution across a 55° x 42° FoV. It also delivers accurate ranging from below 5
Toshiba Ideal Diode Controller, 1 Channel, High‑Side, Non‑Isolated
The Toshiba TPD7110F is an ideal diode controller designed for safe and flexible power control in automotive systems. It provides reverse polarity protection and reverse current blocking when combined with an external N‑channel MOSFET. The compact PS
Toshiba 25V 3-Phase Sinusoidal BLDC Motor Controller
Toshiba's TC78B043FNG and TC78B043FTG devices incorporate a high-resolution sine-wave drive and support sine-wave start-up, which helps to reduce vibration and noise. According to the characteristics and usage of the motor, various speed settings can
onsemi AR0246
The AR0246 belongs to onsemi's Hyperlux LH product family, it's a 1/4−inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor with a 1920 x 1080 active−pixel array. This advanced sensor captures images in either linear, enhanced Dynamic Ra
TRIA Q7-ASL Intel Atom x7000RE Amston Lake Qseven
The TRIA Q7‑ASL module features Intel Atom x7000RE/C “Amston Lake” processors with Efficient‑cores and Intel UHD graphics on Xe architecture, enabling easy migration across Intel performance classes. With up to eight cores, it suits POS systems, digi
Nisshinbo Micro Devices R5460N5
The R5460N5 is an exceptional protection ICs designed for a two-cell Li-ion/polymer battery. It is equipped with standard features such as overcharge/over-discharge voltage and charge/discharge overcurrent detection, which makes the application highl
TRIA OSM-LF-IMX95 NXP OSM i.MX95 System on Module (SOM)
The TRIA OSM‑LF‑IMX95 is a Size‑L OSM 1.2 module designed for fully automated, low‑cost production. It features NXP i.MX95 with up to six Cortex‑A55 cores, Cortex‑M7/M33 real‑time processors, Mali GPU, 4K VPU, EdgeLock security, plus NXP’s eIQ Neutro
TRIA SM2S-IQ615 Qualcomm SMARC SOM
The TRIA SM2S‑IQ615 module family features Qualcomm’s Dragonwing IQ‑615 with 8 ARM cores (2×A76 + 6×A55), an Adreno 612 GPU for strong performance and efficiency, and the Hexagon V66 DSP for powerful, cost‑effective ML. It offers advanced security in
Power Integrations TOPSwitchGaN
The new TOPSwitchGaN switcher IC family extends the power range of single-ended flyback converters to 440 W, allowing engineers to achieve high efficiency and performance without employing complex resonant or LLC topologies—ideal for high-end applian
Infineon CYT6BJCDHBQ0BZEGS
Infineon's TRAVEO™ T2G CYT6BJ series MCUs offer exceptional capabilities for automotive body electronics, featuring robust processing power and reliable network connectivity built around the quad Arm® Cortex®-M7 architecture. This series is tailored
Infineon TLI55950-A6E-E0002
The XENSIV™ TLI55950-A6E-E0001 is a TMR-based amplified linear sensor with integrated Op Amp for single-ended full-range voltage output. With sensitivity up to 85.5 m V/m T, ultra-low noise of 8.1 µTRMS, and a magnetic measurement range of ±25/16 m T
ams OSRAM AS7150 + SFH 7061 Optical Force™ Evaluation Kit
The current Eval Kit implementation includes the SFH 7061 Optical Front-end (OFE) which contains Photodiodes (PDs) and an IR Emitter. The Output of the SFH 7061 is processed by the AS7150 AFE. It is mounted on a Daughter Board (DA) connected to the m
onsemi NTHL016N065M3S | Silicon Carbide (SiC) MOSFETs
NTHL016N065M3S is an EliteSiC™ 650 V N‑channel silicon carbide MOSFET based on onsemi’s M3S planar technology, optimized for fast‑switching power applications. The M3S planar structure operates reliably with negative gate‑to‑source voltage drive and
Nisshinbo Micro Devices NJU77701
The NJU77701 is a Rail-to-Rail input/output CMOS single operational amplifiers. They feature wide-band, high-speed, low-input-offset voltage and low-noise. The NJU77701 has a high-speed characteristic of gain bandwidth 34 MHz and slew rate 35 V/µs. M
Nisshinbo Micro Devices NJU77582
The NJU77582 is a dual rail-to-rail input and output single supply OpAmp featuring wide bandwidth and low noise. The combination of very low noise (6 nV/√Hz at 10 kHz), high-gain bandwidth (20 MHz), and fast slew rate (10 V/μs) make the device ideal
Nisshinbo Micro Devices NJU77903
The NJU77903 is CMOS operational amplifier combines full swing input and output with operating up to 36V. It outputs typically up to 200mA of peak-to-peak current to drive low resistance load including inductance load such as Angle resolver, Lineout
Nisshinbo Micro Devices NJU77550 NJU77551 NJU77552
The NJU77550, NJU77551 and NJU77552 are single and dual rail-to-rail input and output single supply OpAmps, featuring low supply current of 50 μA typical per amplifier, wide gain bandwidth product of 1.7 MHz and a slew rate of 0.8 V/μs. Furthermore,
Nisshinbo Micro Devices NJU77230 NJU77232
The NJU77230/NJU77232 are Rail-to-Rail Input CMOS comparators featuring Low-power and a Push-Pull output. These comparators operate from 1.8V to 5.5V and have a low supply current of Typ. 6µA/channel.   Key features Rail-to-Rail inputPush Pull out
Nisshinbo Micro Devices NR1640
Today’s automobiles are equipped with an increasing number of advanced driving assist systems (ADAS) and cameras in accordance with the advance of autonomous driving. Sensors included in these devices are required to be able to perform high-accuracy
Nisshinbo Micro Devices NJU77242
The NJU77242 is a Rail-to-Rail Input CMOS comparator featuring Low-power and an Open Drain output. These comparators operate from 1.8V to 5.5V and have a low supply current of Typ. 6µA/channel.   Key features Rail-to-Rail inputOpen-drain outputSup
Nisshinbo Micro Devices R5460K
The R5460K is an exceptional protection ICs designed for a two-cell Li-ion/polymer battery. It is equipped with standard features such as overcharge/over-discharge voltage and charge/discharge overcurrent detection, which makes the application highly
Nisshinbo Micro Devices NJU77250 NJU77251
The NJU77250 and NJU77251 series are Rail-to-Rail Input CMOS comparators featuring High-Speed. These comparators operate from 2.7 V to 5.5 V and low supply current of 140 μA/channel. typ. This feature is suitable for battery powered application. The
Vishay SIRS5800LEPW-T1RE3 80 V PowerPAK® SO-8SW (5x6)
The SIRS5800LEPW‑T1RE3 is a high‑performance power MOSFET designed to meet the efficiency and reliability demands of modern power electronics. Optimized for low conduction losses and fast switching behavior, this device supports improved system effic
Vishay VLMRGB1500 Multi SMD Chip LED RGB
VLMRGB1500 is a high‑power RGB LED designed to deliver vivid, dynamic color mixing in a compact and robust package. By integrating red, green, and blue emitters into a single device, it enables designers to create a wide color gamut with precise cont
Infineon CYW55913
The AIROC™- CYW55913/2/1 are a family of low-power, single-chip connected MCUs that support 1x1 single-stream, tri-band (CYW55913), dual-band (CYW55912) and single-band (CYW55911), Wi-Fi 6/6E, IEEE 802.11ax-compliant, supporting up to 1024 QAM (MCS11
Infineon TLE4978-R040W5-O-S0010
XENSIV™ TLE4978 highly precise coreless current sensor is designed with the hybrid Hall + coil architecture. It delivers bi-directional AC/DC measurements with simultaneous over-current and zero-crossing detection (OCD and ZCD). Developed in accordan
Results Per Page: