| Image | Product |
|---|---|
|
|
NXP NTAG I2C Plus A simple and cost effective NFC solution
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface offering a fast way to add tap-and-go connectivity to applications. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this feature |
|
Microchip SAMR21G18-MR210UA based on Cortex M0+ wireless MCU
The Atmel SAMR21 SmartConnect Standalone RF Module that integrates internal Flash, with options for integrated CryptoAuthentication device and 125˚C support The ATSAMR21G18-MR210UA is a general purpose wireless module with two U.FL connectors, 4 Mbi |
|
STMicroelectronics SPBTLE-RF module for Bluetooth Smart v4.1
The SPBTLE-RF B-SmarT module supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device. The entire Bluetooth Smart stack and protocols are embedded into SPBTLE-RF B-SmarT module. The external host |
|
Nisshinbo Micro Devices NJW1933F1
The NJW1933 is a buck switching regulator IC with a wide input voltage range from 4.5V to 40V. It makes it suitable for several applications such as 12 V and / or 24 V industrial power supplies. It uses a low ESR output capacitor (MLCC), high operati |
|
Microchip SAM L22 SERIES setting new low power standard
Setting a Low Power Standard for ARM® Cortex®-M0+ -Based Microcontrollers The SAM L22 series is optimized for battery-powered and low current consumption devices, use an ARM® Cortex®-M0+ processor with up to 256 KB Flash and 32 KB of SRAM and ran |
|
|
onsemi NXH80T120L2Q0 power integrated module
The NXH80T120L2Q0PG 80 A power integrated module from onsemi offers industry leading performance for demanding uninterruptable power supplies (UPS), industrial variable frequency drives, and solar inverter applications. Integrating proprietary Trenc |
|
|
onsemi NCN51xx KNX transceiver
NCN51XX is either a PHY-only transceiver or both MAC and PHY transceiver which handles the transmission and reception of data on the bus. It generates from the unregulated bus voltage stabilized voltages for its own power needs as well as to power e |
|
Infineon Technologies OPTIGA™ TPM SLB 9670 (TPM 2.0)
The latest addition to our OPTIGA™ TPM family, the SLB 9670 offers the new SPI interface with TPM based on the TCG TPM2.0 standard. OPTIGA™ TPM (Trusted Platform Module) is a standardized security controller that protects the integrity and authentici |
|
Toshiba SERIAL NAND - TC58CXXXX with SPI interface
New line-up of 24 nm SLC NAND flash memory products for embedded applications that are compatible with the widely used Serial Peripheral Interface (SPI). Toshiba introduces 24 nm SLC NAND flash memory products for embedded applications that are comp |
|
Toshiba TLP7820 & TLP7920 optical coupling iso. amplifier
High Accuracy Optical Coupling Analogue Isolation Amplifier Featuring Delta Sigma AD Converter Toshiba Electronics Europe has announced a pair of new photocouplers for current sensing and voltage sensing in power converters. They achieve high acc |
|
Toshiba TLP3407S/3409S high current photorelays 60V and 100V
Toshiba Electronics Europe launched two additions to their line-up of photorelays; the 60V TLP3407S and the 100V TLP3409S. These devices are packaged in S-VSON4, the 2.00mm x 1.45mm package with the industry's smallest mounting area. The S-VSON4 pac |
|
Toshiba TLP2768A high-speed IC coupler in SO6L package
Ultra-thin photocoupler in SO6L package delivers creepage and clearance distance of 8 mm and isolation voltage of 5000 Vrms. Toshiba has launched a new photocoupler featuring high speed data transmission (20 Mbps) and a very thin package that offers |
|
NXP Kinetis K81 security MCUs with anti-tamper features
The K8x MCU family offers the security, scalability, and flexibility to address the challenges of creating smart devices for the Internet of Tomorrow. The high-performance Kinetis K8x ARM® Cortex®-M4 MCU family builds upon the Kinetis microcontrolle |
|
|
onsemi AR1820HS CMOS image sensor
The AR1820HS is an 18 megapixel, 1/2.3-inch optical format image sensor using A-PixHS™ BSI technology from onsemi in a 1.25 um pixel size. With a variety of operating modes, the AR1820HS can dynamically optimize resolution, low-light performance and |
|
STMicroelectronics VIPER0P zero-power voltage converter
The device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The power MOSFET with 800 V breakdown voltage allows extended input voltage range to be applied, as well as to reduc |
|
STMicroelectronics VNI8200XP smart power solid state relay
The VNI8200XP is a monolithic 8-channel driver featuring a very low supply current, with integrated SPI interface and high efficiency 100 mA micropower step-down switching regulator peak current control loop mode. The IC, realized in STMicroelectron |
|
Microchip ATA663431/54 LIN SBC including LIN transceiver
Promotion of a generation of system basis chips (SBC) with a fully integrated LIN transceiver. Designed in compliance with LIN specifications 2.0, 2.1, 2.2, 2.2 A and SAEJ2602-2, the Atmel® ATA663431/ATA663454 is a new generation of system basis chi |
|
STMicroelectronics VL6180X gesture and ALS module
The VL6180X combines ranging, ambient light sensing and gesture recognition capabilities in a single, ready-to-use reflowable module. The VL6180X is the latest product based on ST’s patented FlightSenseTM technology. This is a ground-breaking techno |
|
NXP i.MX6UL Applications Processor ARM Cortex-A7 MPU
i.MX 6UltraLite processor - low-power, secure, ARM® Cortex®-A7 core. Expanding the i.MX 6 series, the i.MX 6UltraLite is a high performance, ultra-efficient processor family featuring an advanced implementation of a single ARM® Cortex®-A7 core, w |
|
NXP Kinetis KW40Z low energy, wireless microcontrollers
The KW40Z is a highly-integrated single-chip device that enables Bluetooth® Smart/Bluetooth® Low Energy (BLE) v4.1 and IEEE® 802.15.4-2011 RF connectivity for portable, extremely low-power embedded systems. The KW40Z MCU integrates a 2.4 GHz transce |
|
Microchip SAM L21 Series ultra low power microcontroller
The low-power SAM L21 family expands the Atmel|SMART 32-bit ARM® based products using Atmel’s proprietary picoPower™ technology. Consuming extraordinary low power in this market today, it is enabling the swelling IOT space and portable battery appli |
|
NXP USB-KW24D512 IEEE® 802.15.4 packet sniffer
USB Dongle, Kinetis W MCU, KW24, 50 MHz, 512 KB Flash The NXP USB-KW24D512 board is an IEEE® 802.15.4 packet sniffer in a convenient USB dongle form factor. Packet sniffers are essential for wireless network development allowing over-the-air traffi |
|
NXP FRDM-CR20A freedom development board for MCR20A
NXP Freedom Development Board, MCR20A for Kinetis devices, 2.4 GHz 802.15.4 wireless transceiver The FRDM-CR20A evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver in a shield form factor, compatible |
|
NXP FRDM-KW24D512 freedom development platform
The FRDM-KW24D512 is a development platform based on the NXP's MKW24D512 Kinetis W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK). Kinetis MKW24D512 MCU |
|
|
onsemi AR0238 3 MP CMOS image sensor
AR0238from onsemi is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928H x 1088V. It captures images in either linear or high dynamic range modes, with a rolling−shutter readout. It includes sophisticated camera functions suc |
|
NXP MCR20 2.4 GHz wireless solutions
2.4 GHz 802.15.4 Wireless Transceiver The MCR20A expands the NXP portfolio of wireless connectivity products by delivering a new generation of 2.4 GHz transceiver for the IEEE® 802.15.4 standard. The MCR20A provides a link budget of 110 dB that |
|
NXP PTN36242LBS dual port SuperSpeed USB 3.0 redriver
The PTN36242L is a dual port SuperSpeed USB 3.0 redriver IC. It enhances signal quality by performing receive equalization on the deteriorated input signal followed by transmit de-emphasis maximizing system link performance. Key features High s |
|
STMicroelectronics EPONA - E.G. LL9924L alternator regulator
The Epona alternator regulator can increase the efficiency of generators in 24- and 12-V on-board electrical systems in commercial vehicles and passenger cars. Key features Additional features User-programmable: the heart of Epona is a us |
|
STMicroelectronics STWBC wireless battery charger
The STWBC is the digital controller for wireless battery charger (WBC) transmitters (TX) from STMicroelectronics. The STWBC is offering the extremely flexible and efficient solution for controlling power transfer to a receiver (RX) in WBC-enabled ap |
|
STMicroelectronics SP1ML-868 SUB 1GHz module
The SP1ML-868 and SP1ML-915 are low power RF modules based on the SPIRIT1 radio, with integrated voltage regulation, antenna, crystal and microcontroller in a compact surface mount module form-factor. The modules, operating respectively in the 868 M |