Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Broadcom BCM5810x - StrataGX™ secure microcontroller family
The Broadcom® BCM5810X is a highly integrated System on a Chip (SoC) microcontroller family ideally suited for security applications requiring a small footprint and low power.   Key features ARM® Cortex™-M3 up to 250 MHzFIPS 140-2 level 3 certifie
NXP S12ZVMA mixed-signal MCU for automotive & industrial
The S12ZVMA MCU family is a programmable single chip solution for simple loads needed to be controlled in the car remotely via LIN or PWM command. Integrated LIN-PHY, 12V-Vreg and half bridge gate driver allow to build extremely compact solutions for
NXP AFM906N RF LDMOS Transistor for VHF and UHF radios
This is a 6 watt, 7.5 V LDMOS transistor in 4x6 mm DFN SMD package designed for handheld two-way radio applications with frequencies from 136 to 941 MHz.The high gain, ruggedness and wideband performance of this device makes it ideal for large-signal
Infineon 1EDI EiceDRIVER™ Compact 300mil
1EDI EiceDRIVER™ Compact 300mil are compact drivers in a wide body package for increased creepage distance, improved thermal behavior, and optimized pin out. These galvanically isolated drivers are based on Infineon’s coreless transformer technology,
Nexperia Automotive MOSFETs in LFPAK33 trench 6 portfolio
Bringing Nexperia’s robust and reliable copper clip technology to the Power33 (3.3 mm x 3.3 mm) footprint. The LFPAK33 is the ultimate in automotive MOSFET performance within a compact power footprint. It  is an extension of the LFPAK family into sm
STMicroelectronics ST SECURITY Internet of Things solution
ST offers a full ecosystem with ready-to-use turnkey solutions to ensure device identity, systems and network integrity, for customers cautious about their brand, or willing to rely on a safe and secure IoT. It works as standalone and/or MCU/MPU solu
Device Drive EBVchips - Iris the Wi-Fi cloud on a chip
Iris enables automatic connection to the cloud and mobile apps - no network configuration needed. API based on JSON through UART makes passing object parameters simple.ris offers a complete certified Wi-Fi module and enables automatic connection to t
STMicroelectronics BlueNRG-1 bluetooth low energy 4.2 system
The BlueNRG-1 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.The BlueNRG-1 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M
STMicroelectronics SCT10N120 silicon carbide power MOSFET
EBV ELEKTRONIK presents new silicon carbide Power MOSFET exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temp.
USB TYPE-C SOLUTION Complete solution for all USB Type C
As we carry ever increasing amounts of data with us, we need the ability to quickly and securely transfer them from one device to another. USB ensures reliable and fast data transfer. USB Type-C is  flexibel and simple. It will support USB 3.1 at a
Broadcom AS38-H39x Series 39-bit absolute encoder family
The AS38-H39E-Sxxx is a multi-turn absolute encoder series with 39-bit resolution (23-bit single-turn and 16-bit multi-turn) consisting of a patterned disk, a light source, and photosensitive elements that translate mechanical motion to electrical si
Toshiba TC78S122FNG new dual-stepping motor driver
The TC78S122FNG is a PWM chopper type dual-stepping motor driver. Incorporating two pairs of H-bridge drivers per driver, the TC78S122FNG can drive two DC motors or a single stepping motor per driver simultaneously. Alternatively the two stepping mot
onsemi NCP716B linear voltage regulator, Low Dropout (LDO)
The NCP716B is 150 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates sev
STMicroelectronics VL53L0X
EBV Elektronik presents the VL53L0X as a new generation Time-of-Flight laser-ranging module housed in a very compact package and offering excellent ranging performance levels.VL53L0X can measure absolute distances up to 2m, independent of target refl
NXP MPC5777C 32-bit microcontroller
The MPC5777C is a triple-core MCU with functional safety and security requirements based on Power Architecture™ platform for high-performance motor control and engine management. This family of MCUs offers ASIL-D/SIL-2 functional safety, up to 8 MB
STMicroelectronics TSB572 low-power operational amplifier
The TSB572 dual operational amplifier offers extended voltage operating range from 4 V to 36 V and rail-to-rail input/output.The TSB572 offers a very good speed/power consumption ratio with 2.5 MHz gain bandwidth product while consuming only 380 µA t
onsemi AX8052F143 ultra-low RF microcontroller
The AX8052F143 is a one chip solution compatible with many standard applications in the IoT. A sensitivity of -126 dBm at 868 MHz and 1.2 kbps with a current consumption of only 9.5 mA make the AX8052F143 an outstanding device in its field.   The l
Infineon BTN8962TA & BTN8982TA NovalithIC™
NovalithIC™ provides a complete low-ohmic-protected half-bridge in a single package. It can be combined with an additional NovalithIC™ to create an H-bridge or 3-phase bridge as well. The NovalithIC™ family has the capability to switch high frequency
Samsung LM561B+ mid-power LED package
LM561B+ is high reliability LED which expands Samsung's mid power 5630 LED packages with light efficacy as high as 190 lm/W. It is offered with 3-step MacAdam ellipse bins and quarter bins across the range of all CCTs (from 2700K to 6500K) for use i
Infineon TLE718x Family-Gate driver ICs for external MOSFETs
The trend towards greater efficiency in automotive applications also applies to electronic motors. Applications such as power steering, HVAC compressors and engine cooling fans will be controlled by electronic motors in the future.  Infineon's family
onsemi AX5043 ultralow power RF transceiver
The AX5043 is a true single chip, narrow-band, ultra-low-power ASK and FSK RF transceiver for the 27 MHz to 1050 MHz frequency bands. It offers the unique combination of ultra-low power consumption for transmit and receive operation combined with hi
Toshiba TLP383 transistor-output photocoupler
Stable / almost linear current transfer ratio over wide If range and over wide Ta range using Toshiba’s latest long lifetime LEDs.   NEW PHOTOCOUPLER MAINTAINS SAME CURRENT TRANSFER RATIO ACROSS WIDE INPUT CURRENT AND TEMPERATURE RANGE   Ultra-th
Toshiba TB67H400A dual channel brushed DC motor driver
Fabricated with the 130nm BiCD process Toshiba's motor driver ICs improve motor performance and efficiency with small footprints and manageable costs.   HIGH-SPEED, HIGH-POWER MOTOR DRIVER ICS   The TB67H400A is a brushed DC motor driver of PWM c
STMicroelectronics LIS2DS12 MEMS digital output sensor
Ultra low-power high performance 3-axes "pico" accelerometer. The LIS2DS12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “pico” family which leverages on the robust and mature manufacturing processes already
Toshiba APP-LITETM, TZ1000 SERIES application processor
The TZ1000 series offers an extreme high integration and very small size SiP, including ARM Cortex M4F, 24 bit ΣΔADC, BLE, 1MB NOR flash and optional 6-axis or 9-axis sensors. Remarkable low power consumption in active mode @ 48 MHz:68 µA/MHz. TZ102
onsemi AR023Z 2 MP 1/3 Inch CMOS image sensor
The AR023Z is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V. It captures images in either linear or high dynamic range modes, with rolling-shutter readout. It includes sophisticated camera functions such as in-pixe
NXP MMPF0200 12-channel configurable power management IC
MMPF0200 is ideal for the i.MX 6SoloLite, i.MX 6Solo and i.MX 6DualLite applications processors. The MMPF0200 PMIC has configurable high-performance architecture for improved efficiency across the complete output range and advanced functionality for
Infineon XMC4300 microcontroller with EtherCAT®
The new XMC4300 microcontroller series further reduces complexity in EtherCAT® implementation and cost in factory automation, industrial motor control, I/O modules and robotics. The XMC4300 series was specifically developed for EtherCAT industrial a
onsemi LC051xx battery protection controller
The LC051xx family of battery protection controllers integrate a battery protection circuit with a power MOSFET, enabling the design of a complete battery protection solution with few external parts.   The device also integrates highly accurate de
Infineon TLV493D-A1B6 3D magnetic sensor
3D Magnetic sensor for consumer and industrial markets with low power consumption and high magnetic accuracy for multiple applications. The 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumptio
Results Per Page: