Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Ledil L20620_SPECTRE-Y-2X2-T2
These lenses are specially coloured lenses that take out ~99 % of the blue light spectrum from white light LEDs with incredibly high efficiency. 50 x 50 mm 2X2 arrays are made from a special material for up to 5050 size LED packages.   Key features
Vishay SIR540xDP
The Vishay Siliconix SiR5402DP, SiR5404DP, SiR5406DP, and SiR5408DP are new 40 V TrenchFET® Gen IV n-channel power MOSFETs designed for demanding motor control and power conversion applications. Housed in the compact PowerPAK® SO-8 package, these dev
Ledil LN20000_ELISABETH-300-A
Edge-lit lenses for true smart lighting that enables multiple light distributions from one lens. Adaptive lighting with 10 individually controllable sections. Each side includes three dedicated beam areas: forward throw, medium throw, and side throw.
Vishay TSOP15300
The TSOP15300 series is a new family of infrared (IR) receiver modules designed for universal remote control applications. Supporting a wide modulation frequency range from 30 kHz to 68 kHz, these devices can receive and demodulate all major IR remot
Vishay SiR608DP - N-Channel 45 V
The SiR608DP is a high-performance 45 V N-Channel MOSFET built on Vishay Siliconix’s advanced TrenchFET® Gen IV technology. Designed for high-efficiency power conversion, it combines extremely low on-resistance with optimized gate charge and output c
Vishay VS-6ERH02HM3 - FRED Pt® Ultrafast Rectifiers
Vishay’s new family of 200 V FRED Pt® ultrafast rectifiers combines high current capability, excellent efficiency, and compact packaging for industrial, commercial, and automotive applications. Available in single- and dual-diode configurations with
Vishay SISS32ADN-T1-UE3 - N-Channel 80 V (D-S) MOSFET
The Vishay SiSS32ADN is an 80 V N-channel power MOSFET built on Vishay’s advanced TrenchFET® Gen IV technology, delivering an excellent balance of low on-resistance, low gate charge, and high switching efficiency. With an ultra-low RDS(on) of 7.3 mΩ
Vishay SiHK135N65S - S Series Power MOSFET
The SiHK135N65S is a 650 V N-channel power MOSFET based on Vishay’s latest SF series technology, designed to deliver high efficiency in demanding power conversion applications. With low on-resistance, low gate charge, and optimized output capacitance
Ledil L20617_SPECTRE-Y-2X2-SCL
The L20617_SPECTRE-Y-2X2-SCL is a 50 x 50 mm square multi-lens LED optical array featuring an extra-wide asymmetric SCL beam. Special colour that takes out ~99 % of blue light from the LEDs, incredibly high efficiency – performance and sustainability
Ezurio Veda IF912 Series Development Kit
Wi-Fi 6 with Bluetooth LE 5.4 Low Power Industrial SOC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF912 based upon the Infineon AIROC CYW55912, is a breakthrough low power solution that enables both SoC customizable mod
Ezurio Nitrogen95 SMARC
A secure NXP i.MX 95 based SMARC SOM: Triple Display, 3D Graphics, PCIe 3, USB3, AI, Multi-Camera, 4K Video, Wi-Fi 6 or 6E, and Bluetooth 5.4 Our new Nitrogen95 SMARC family is powered by NXP’s i.MX 95 processor family, NXP’s PF09 PMIC and PF53 Regu
Ezurio Carbon AM62 OSM-MF Evaluation Kits
A secure and rugged TI AM62x-based OSM-MF SOM: Dual Display, 3D Graphics, Industrial Peripherals, Camera, and optional Wi-Fi 6 and Bluetooth LE 5.4 Our new Carbon AM62 OSM-MF family is powered by Texas Instrument’s AM625 and AM623 processor families
Ezurio Veda IF913 Series Development Kit
Wi-Fi 6E with Bluetooth LE 5.4 Low Power Industrial SoC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF913 based upon the Infineon AIROC CYW55913, is a breakthrough low power solution that enables both SoC customizable mo
Ezurio Veda IF912 Series
Wi-Fi 6 with Bluetooth LE 5.4 Low Power Industrial SOC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF912 based upon the Infineon AIROC CYW55912, is a breakthrough low power solution that enables both SoC customizable mod
Ezurio Carbon AM62 OSM-MF Series
A secure and rugged TI AM62x-based OSM-MF SOM: Dual Display, 3D Graphics, Industrial Peripherals, Camera, and optional Wi-Fi 6 and Bluetooth LE 5.4 Our new Carbon AM62 OSM-MF family is powered by Texas Instrument’s AM625 and AM623 processor families
Ezurio Veda IF913 Series
Wi-Fi 6E with Bluetooth LE 5.4 Low Power Industrial SoC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF913 based upon the Infineon AIROC CYW55913, is a breakthrough low power solution that enables both SoC customizable mo
Ezurio Nitrogen95 SMARC Evaluation Kits
A secure NXP i.MX 95 based SMARC SOM: Triple Display, 3D Graphics, PCIe 3, USB3, AI, Multi-Camera, 4K Video, Wi-Fi 6 or 6E, and Bluetooth 5.4 Our new Nitrogen95 SMARC family is powered by NXP’s i.MX 95 processor family, NXP’s PF09 PMIC and PF53 Regu
SIMCom SIM32EA-C
SIM32EA-C is a high performance and  reliable GNSS module. It is a GNSS module integrated with GPS &GLONASS & Galileo & QZSS system in a LCC type  with ICOE’s high sensitivity navigation engine, which allows customer to achieve industry's high level
Lumissil IS32FL3105A/B/C/D: Automotive 2x18 Matrix LED Driver
The IS32FL3105 is an 18×2 matrix LED driver supporting up to 12 RGB nodes, with up to 60mA per LED channel, 16-bit PWM dithering, and 6-bit DC current scaling for calibrated dimming and color control. The device communicates through LumiBus™ using ei
Lumissil IS32LT3136: 32-Channel Linear OLED Driver
The IS32LT3136 is designed for common-cathode OLED panels and features 32 independently controlled channels, with up to 22V output capability to accommodate a wide OLED forward voltage variation. Each channel supports 12-bit PWM dimming and 8-bit cha
NXP PF81/PF82 Derivatives 12-Channel 5 V PMIC
NXP expands its 5 V PMIC portfolio with the introduction of new TS suffix part numbers (MC3xPF8x50xxTS) as part of the new generation of 5 V PMICs. These generation versions are drop-in compatible with existing PF81/PF82 devices and offer enhanced pe
Nexperia 650V High-Power GaN FETs
Nexperia's 650V high-power GaN FETs are normally-off devices that combines the latest high-voltage GaN HEMT technology and low-voltage silicon MOSFET - offering superior reliability and performance. Package options include TOLT, TOLL and TO-247-4L.
NXP PF09: 9-Channel PMIC for Applications ASIL D and SIL 2
The PF09 power management integrated circuit (PMIC) is engineered to unlock the full performance of i.MX 95 based systems. This 9-channel PMIC with five high efficiency buck converters and four precision linear regulators delivers reliable power to
NXP Semiconductors ARA-2120AA-IA0T-T
The Ara240 Discrete Neural Processing Unit (DNPU) enables real-time generative AI, large language models (LLMs) and vision language models (VLMs) execution on AI-enabled compute and embedded systems, delivering low-latency, lower operational costs an
NXP Semiconductors TJA1421 and TJA1425
The TJA1421 single channel LIN transceiver and the TJA1425 highly-integrated quad LIN commander expand the NXP LIN portfolio with enhanced EMC/ESD robustness, 1.8 V MCU compatibility, and ultra-low power operation for automotive sub networks up to 20
Nexperia 1200 V SiC Schottky Diodes
Nexperia’s leading edge Silicon Carbide (SiC) Schottky barrier diodes are designed for ultra-high performance, low loss and high efficiency power conversion applications. The 1200 V device family is available in industry standard package options (in
Ezurio Vela IF310 Series
Next-Generation Audio-Centric Bluetooth Core 6.0 Classic + LE Connectivity Built on Infineon’s AIROC™ CYW55310, the Vela IF310 brings together Bluetooth Classic (BR/EDR) and the full Bluetooth 6.0 LE feature set—including LE Audio with LC3, Isochron
Ezurio Vela IF310 Development Kits
Next-Generation Audio-Centric Bluetooth Core 6.0 Classic + LE Connectivity Built on Infineon’s AIROC™ CYW55310, the Vela IF310 brings together Bluetooth Classic (BR/EDR) and the full Bluetooth 6.0 LE feature set—including LE Audio with LC3, Isochron
Ezurio T510_SMARC_SOM_4r16e
Our new Tungsten510 is powered by MediaTek’s Genio 510 processor and our SonaTM MT320 Wi-Fi 6 / Bluetooth 5.4 radio based on MediaTek’s Filogic 320 (MT7921), high performance LPDDR4 RAM, and eMMC storage. In combination with our universal SMARC carri
Vishay VOLA617A
Vishay Intertechnology introduces the VOLA617A, an automotive-grade phototransistor optocoupler engineered to provide reliable signal transmission with high galvanic isolation for electric vehicles and industrial automation systems. The device integr
Results Per Page: