| Image | Product |
|---|---|
|
|
NXP Semiconductors PCA9422
PCA9422 is a highly-integrated power management IC (PMIC), targeted to provide a full power management solution for low-power microcontroller applications or applications with small batteries. The PCA9422 consists of a JEITA (Japan Electronics and In |
|
|
NXP Semiconductors TJA1410 and TJF1410 10BASE-T1S PMD Transceivers
The TJA1410 and TJF1410 10BASE-T1S Physical Medium Dependent (PMD) transceivers expand NXP’s portfolio for multi-drop Ethernet networking. Engineered for strong EMC performance in demanding environments, these devices support communication through a |
|
Vishay VEMD4210FX02
Vishay Intertechnology expands its optoelectronics portfolio with two Automotive Grade PIN photodiode ambient light sensors, the VEMD4210FX02 and VEMD5525FX02, designed for enhanced optical accuracy and long-term reliability in harsh environments. Bo |
|
Vishay VS-HOT200C080
The VS‑HOT200C080 from Vishay is a high‑power MOSFET module designed for demanding industrial and power conversion applications. Built using advanced silicon technology, it combines low conduction losses with fast switching performance, enabling effi |
|
Vishay VS-E7SX0112-M3V
Vishay Intertechnology expands its Gen 7 platform of 1200 V FRED Pt® hyperfast rectifiers with six new devices in the eSMP® series SMPC HV package. Designed for industrial, automotive, and energy applications, the 1 A, 2 A, and 3 A rectifiers deliver |
|
Vishay T3KN12A thru T3KN24A
Vishay Intertechnology introduces four new series of 3000 W PAR® and TRANSZORB® TVS diodes in the advanced DFN6546A package, delivering robust transient protection in a compact, low‑profile design. Available in both unidirectional and bidirectional v |
|
Renesas QCIOT-RRQ61051EVZ
The QCIOT-RRQ61051EVZ is a Wi-Fi® 6 and Bluetooth® Low Energy (LE) combo module board featuring a Pmod™ connector and support for optional extended headers, enabling compatibility with the MikroElektronika Click interface. The evaluation board is bas |
|
STMicroelectronics STM32C531CC→STM32C531CCT6
The STM32C53xxx devices are general purpose microcontrollers family (STM32C5 series) based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 144 MHz. The Cortex®-M33 core features a single‑precision float |
|
ams OSRAM OSLON™ Compact PL KW2 CFLNM4.TK
Compact light source with isolated thermal pad for improved heat dissipation. The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance. Key features Low voltage (6,20V) and high brightness are |
|
ams OSRAM OSLON™ UV 3535
SU CULCP1.VC - New mid power solution at 265 nm for maximized germicidal effectivenessSU CULDP2.VC - New mid power solution at 275nm for maximized radiant fluxSU CULGP1.VC - Maximized radiant flux at 275 nm Key features Chip technology: UV Flip |
|
ams OSRAM OSCONIQ® S 3030
The OSCONIQ® S 3030 CRI 90 extends the proven platform already available in CRI 70 and CRI 80, offering a high-efficacy solution for premium indoor lighting applications. Leveraging flip-chip technology and KSF phosphor, the device delivers excellen |
|
onsemi NCV84003GPAR2G - Protected Power Switch
The NCV84003G (NCV84003GPAR2G) is a fully protected single-channel 12 V high side eFuse from onsemi's SmartGuard family, designed to replace mechanical fuses in smart power distribution and zonal architectures. With a 3.6 mΩ RDS(on), it supports load |
|
Toshiba 40V eFuse ICs in Small TSOP6F Packages
The Toshiba TCKE6 series are 40V electronic fuse ICs integrating multiple protection functions in a compact TSOP6F package. They provide short‑circuit, current‑limiting, overvoltage and thermal protection, helping safeguard downstream devices. By r |
|
Toshiba Photorelay in Ultra-Compact S-VSON4T
The Toshiba TLP3407SRB is a voltage‑driven photorelay designed for high‑density, high‑temperature test and measurement applications. Rated for operation up to 135°C and offering up to 1A ON‑state current, it enables reliable switching in thermally d |
|
Broadcom AFBR-S50LX85D Sensor Module
AFBR-S50LX85D is a Broadcom® Time-of-Flight sensor module for distance and motion measurement based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed an |
|
Toshiba TPHR6704RL
The Toshiba TPHR6704RL is a 40V N‑channel MOSFET manufactured using advanced process technology, delivering ultra‑low on‑resistance and fast switching. Compared to previous 40V generations, it significantly reduces conduction and switching losses, im |
|
Toshiba TLX9920
The Toshiba TLX9920 photovoltaic‑output photocoupler provides an isolated gate drive voltage for high‑side and back‑to‑back MOSFETs without a secondary‑side power supply. Optimised for solid‑state relay designs, it enables compact, reliable high‑vol |
|
Toshiba Power MOSFET, N Channel, 600 V
The Toshiba TK058V60Z5 is a 600V N‑channel super junction MOSFET featuring a built‑in high‑speed recovery diode for improved switching performance. With ultra‑low RDS(ON) of 0.050Ω (typ.) combined with low Qgd and a compact DFN8×8 package, it reduces |
|
Broadcom AFBR-S50MX85I Time of Flight
AFBR-S50MX85I is a multipixel optical distance and motion measurement sensor module based on the optical Time of Flight principle. The technology has been developed with a special focus on applications that need the highest speed and accuracy at medi |
|
Toshiba SiC MOSFET Module
Toshiba’s 2200V SiC MOSFET Module with on die integrated SBD, enables high-efficiency power conversion systems with 1500V DC-link. It reduces switching and conduction losses, supports higher PWM-frequencies, and simplifies system design. Ideal for |
|
|
onsemi UG3SC120009K4S | Silicon Carbide (SiC) Combo JFET
onsemi’s UG3SC120009K4S “Combo-FET” integrates both a 1200 V SiC JFET and a Low Voltage Si MOSFET into a single TO247-4 package. This innovative approach allows users to create circuitry that would enable a normally-off switch while leveraging the be |
|
|
onsemi UJ4SC075018L8S | Silicon Carbide (SiC) Cascode JFET
The UJ4SC075018L8S is a 750 V, 18 m G4 SiC FET. It is based on a unique ‘cascode’ circuit configuration, in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. The device’s standard gate-drive charac |
|
Tianma P2700FHF1MA00 - FHD 27"
The 27.0″ FHD display P2700FHF1MA00 is engineered to deliver exceptional visibility and reliability in outdoor environments. Designed for electric vehicle charging stations and fuel dispensing systems, this display ensures clear communication with u |
|
SIMCom A8232E-M2
A8232E-M2 is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With rich protocols and multiple drivers, it is integrated with interfaces such as I2C, USB2.0, and GPIO, This module provides applications with great flexibility and a |
|
SIMCom A8232E-PCIE
A8232E-PCIE is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With rich protocols and multiple drivers, it is integrated with interfaces such as PCIe, USB2.0, and GPIO, This module provides applications with great flexibility an |
|
SIMCom A8232E
A823xE is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With rich protocols and multiple drivers, it is integrated with interfaces such as PCIe, USB2.0, and GPIO, This module provides applications with great flexibility and abi |
|
Kontron K4131-P m-ITX P100 AMD Ryzen
The K4131-P mITX is a compact, high-performance Mini-ITX motherboard for demanding embedded and industrial applications. Powered by AMD Ryzen AI Embedded P100 processors with RDNA 3.5 graphics, it drives up to four 4K120 (or two 8K60) displays via Di |
|
Kontron 3.5"-SBC-P100 3.5" AMD Ryzen P100
The Kontron 3.5"-SBC-P100 is a compact 3.5-inch (ECX) single board computer for AI-enabled industrial and edge applications. Powered by AMD Ryzen AI Embedded P100 processors with RDNA 3.5 graphics and an XDNA 2 NPU delivering up to 50 TOPS, it pairs |
|
Nexperia Ideal Diode NID1101
Compact, high-efficiency ideal diode that replaces traditional Schottky diodes in low-voltage power systems. Low froward voltage drop alternative while integrating both forward and true reverse current blocking. Operates across 1.5 V to 5.5 V input |
|
Nexperia Automotive Protected LDO Regulators NEX94215
The NEX94215-Q100 device is a Low-Dropout (LDO) linear regulator with fixed output voltage of 3.3 V or 5 V which can supply loads up to 150 mA. The device supports a wide input voltage range from 4 V to 40 V (up to 45 V transient) to withstand cold-c |