| Image | Product |
|---|---|
|
Infineon Technologies TRENCHSTOP™5 AUTO IGBT technology
TRENCHSTOP™ 5 AUTO is an IGBT technology that enables the lowest losses for switching in its class. The resulting high efficiency enables either an increased cruising range or a downsizing of the batteries for electric vehicles, or could simply provi |
|
Infineon Technologies PrimePACK™ with IGBT5 and .XT
PrimePACK™ with IGBT5 and .XT is an excellent answer to the demanding requirements of wind converters due to the combination of .XT and IGBT5. The use of sophisticated .XT interconnection technology offers 10 times higher power cycling capabilities |
|
Infineon Technologies CoolSiC™ MOSFETs 1200 V
Infineon presents CoolSiC™ MOSFET 1200 V class in a new D2PAK-7L package. A broad RDS(ON) portfolio of 30 mΩ up to 350 mΩ enables top efficiency in a wide power range of industrial power supplies, chargers, as well as various Ampere ratings in servo |
|
Infineon Technologies XDP™ digital power XDPL8219 controller
The XDP™ digital power XDPL8219 is a high-performance secondary-side regulated flyback controller with a high power factor and constant voltage output. The device operates in quasi-resonant mode (QRM) to maximize the efficiency and minimize the elect |
|
Infineon Technologies EiceDRIVER™ 1200 V 6ED2230S12T SOI gate driver
The 6ED2230S12T is a 1200 V SOI driver IGBT with three independent high side and low side referenced output channels for three phase applications. It includes integrated high speed, low RON bootstrap diodes and a fast, high accuracy over-current prot |
|
Infineon Technologies BSS126I MOSFET
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion-mode MOSFETs (SIPMOS® Small-Signal-Transistor). Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line vo |
|
Infineon Technologies LITIX™ Power Flex H-Bridge
The TLD5542-1 is a synchronous MOSFET H-Bridge DC-DC controller with built-in protection features and SPI interface. This concept is beneficial for driving high power LEDs with maximum system efficiency and minimum number of external components. The |
|
Infineon Technologies discrete 650 V TRENCHSTOP™ IGBT7 T7
TRENCHSTOP™ IGBT7 is now also available in the TO-247 package with current classes ranging from 20 to 75 A. The 7th generation of TRENCHSTOP™ IGBTs brings higher breakdown voltage (650 V), best-in-class price performance, and efficiency, with an easy |
|
Infineon Technologies EasyPACK™ CoolSiC™ automotive MOSFET
EasyPACK™ 1B is a 7.33 mΩ half-bridge module combining the new CoolSiC™Automotive MOSFET 1200V technology, an NTC temperature sensor, and the proven PressFIT contact technology. With the full automotive qualification, the field of applications for Co |
|
Renesas RA4W1 48MHz ARM Cortex-M4 MCU
The Renesas RA4W1 is the first Bluetooth Low Energy (BLE) 5.0 fully compliant with 2 Mbps High-Throughput (HT) and Long Range (LR) support in a single chip MCU of Renesas RA4 product series for IoT applications that require a high-performance Arm® Co |
|
Sequans Communications Monarch GM01Q module
The Monarch GM01Q module is an all-in-one, single-mode LTE category M1/NB1 module with worldwide deployment and roaming capability. It includes an LTE-optimized transceiver, a complete Single SKU™ RF front-end to support LTE bands worldwide, and key |
|
STMicroelectronics STM32H723-733 725-735 & 730 Arm® Cortex®-M7 core
The STM32H723/733, STM32H725/735, and STM32H730 lines are leaning on the STM32H7 DNA. They provide maximum performance up to 550 MHz, high integration with embedded Flash memory of 128 KB (for STM32H730 family) and up to 1 Mbyte (for STM32H723/733 an |
|
Vishay VEMD8130 High speed and high sensitive PIN photodiode
Vishay Intertechnology, Inc. announced the expansion of its optoelectronics portfolio with the introduction of a new high speed and high sensitive PIN photodiode. The VEMD8130 is a high speed and high sensitivity PIN photodiode. It is a miniature sur |
|
Toshiba SSM6K809R,SSM6K810R,SSM6K819R low voltage MOSFETs
Low Voltage MOSFETs meet the increasing need of the industry for smaller, efficient MOSFETs. They are part of Toshiba's smaller package portfolio which offers a wide choice of package sizes ranging from 1 x 1 mm-class ultra-small packages to 3 x 3 m |
|
Infineon Technologies TLI493D-W2BW 3D magnetic Hall sensor
The Infineon XENSIV™ TLI493D-W2BW uses the latest 3D Hall generation from Infineon and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor |
|
Nexperia LFPAK88 Trench 9 40 V Automotive MOSFETs
Providing a true alternative to D²PAK, Nexperia’s LFPAK88 delivers industry-leading power density in a truly innovative 8 x 8 mm footprint. Delivering 2 x higher continuous current rating, ultimate thermal performance and reliability, and up to 60% s |
|
Microchip EV14C17A evaluation kit
The Integrated Graphics and Touch (IGaT) Curiosity Evaluation Kit uses the SAME5x 32-bit microcontroller from Microchip Technology to implement a minimized chip-count graphics and 2D touch screen solution for cost-sensitive applications without perfo |
|
|
Taiwan Semiconductor New TVS packages diodes families
Taiwan Semiconductor recently released five new Transient Voltage Suppressor (TVS) diodes families. They include unidirectional 200 W, 400 W, and 600 W products in innovative low-profile packages. The SMA4S/6S series is a range of unidirectional TVS |
|
Toshiba Electronics Europe GT20N135SRA
The GT20N135SRA showcases the latest design improvements that translate into higher system efficiency and safer operation while reducing the design headaches of engineers by making it easier to fulfill radiated emissions tests and attained optimal th |
|
Microchip PolarFire© SoC FPGA icicle kit
The PolarFire SoC Icicle kit is a low-cost development platform that enables evaluation of the five-core Linux capable RISC-V microprocessor subsystem, innovative Linux, and real-time execution, low-power capabilities and the rich set of peripherals |
|
Microchip LAN867x family
Smart manufacturing is driving efficiencies in automation as digital networks increasingly connect machines, production line equipment and robotics. Operation Technology (OT) and Information Technology (IT) networks that are critical to the Industria |
|
Broadcom ACNT-H511C high CTI optocoupler
The ACNT-H511C is a single-channel open collector optocoupler device in 15-mm stretched SO8 package. The device is equipped with an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation b |
|
Toshiba 2nd Gen 650 V SiC diode TO-247
Toshiba's new 650 V Schottky Barrier Diode (SBD) products are using SiC (Silicon Carbide), a new material allowing higher efficiency of power supply PFCs (Power Factor Corrections). The new products are Toshiba’s second-generation SiC SBDs with the i |
|
Broadcom AFBR-S50LV85D time-of-flight sensor module
The AFBR-S50LV85D is the new addition to Broadcom's Time of Flight (ToF) sensor family and has been developed with a special focus on industrial sensing applications for large distances of typical up to 30 m. The module has an integrated 850 nm laser |
|
SIMCom Wireless Solutions SIM7020 NB-IoT module
The SIM7020 series is an LPWA module that supports the wireless communication mode of Cat-NB. It is designed for applications that need low latency and low throughput data communication in a variety of radio propagation conditions. The SIM7020 series |
|
ScioSense AS3933 LF receiver IC
The AS3933 is a three-channel ASK receiver that generates a wake-up signal upon detecting data signal with a carrier frequency in the range from 15 to 150 kHz. The programmable features of AS3933 allow optimizing its settings to achieve a longer dist |
|
Broadcom PEX88T32 PCIe Gen 4.0 retimer
PEX88T32 is a PCIe Gen 4.0 Retimer with 32 bi-directional PCIe lanes and the industry’s best SerDes technology with extended reach. Broadcom has taken an innovative path by re-purposing its PCIe Gen 4.0 Switch to create a retimer, the PEX88T32, to fi |
|
SIMCom Wireless Solutions SIM8202G-M2 5G Module
The SIM8202G-M2 is the Multi-Band 5G NR/LTE-FDD/LTE-TDD/HSPA+ module which supports R15 5G NSA/SA up to 2.4Gbps data transfer. It has a strong extension capability with abundant interfaces including PCIe, USB3.1, GPIO, etc. The module provides consid |
|
Nisshinbo Micro Devices R1801
The R1801 is a power-storing buck DC/DC converter designed for use with a photovoltaic and piezoelectric energy harvester. Its purpose is to efficiently convert and regulate the harvested energy from these sources into a usable form for powering smal |
|
Avnet MaaXBoard mini processor-based single board computer
The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor-based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M |