| Image | Product |
|---|---|
|
SIMCom Wireless Solutions SIM7070E CAT-M&NB-IoT module
The SIM7070E is a multi-band CAT-M, NB-IoT, and GPRS module solution. It has a great extension capability with a rich set of interfaces including UART, GPIO, PCM, SPI, I2C, and more. The module provides a lot of flexibility and easy integration in an |
|
|
onsemi STR-RSL10-MESH-KIT-GEVK mesh platform
The RSL10 Mesh Platform is a versatile and easily configurable development kit that allows easy development of mesh networking applications based on the industry’s lowest power Bluetooth 5 radio. The platform includes two RSL10-based Mesh Nodes, with |
|
|
onsemi LIGHTING-1-GEVK platform
The Connected Lighting Platform is a modular development kit that combines an AC/DC power supply (PoE version optional), an LED driver board and a wireless sensing and connectivity board - everything you need to develop energy-efficient LED lighting |
|
|
onsemi NVG800A75L4DSC VE-Trac™ dual power module
The NVG800A75L4DSC is part of the VE-Trac™ family of power modules and offers dual side cooling and compact footprints for Hybrid (HEV) and Electric Vehicle (EV) traction inverter applications. The module consists of two Field Stop 4 (FS4) 750 V Narr |
|
|
onsemi NCV7685 LED linear current driver
The NCV7685 is designed for use in the regulation and control of LED in automotive applications and consists of twelve linear programmable constant current sources with common reference and 60 mA current per channel. The device can be used with micro |
|
|
onsemi NCP81599 USB Type-C power delivery (PD) controller
The NCP81599 USB Type-C Power Delivery (PD) Controller is a synchronous buck-boost controller that is optimized for converting battery or adapter voltages into power supply rails required in desktop computers, docking stations, USB hubs, or car acces |
|
Vishay VCNL36687S proximity sensor with VCSEL in single package
With a range of up to 20 cm (7.9 in.), the VCNL36687S greatly simplifies the use and design-in of the proximity sensing capability in consumer and industrial applications, because no mechanical barriers are required to optically isolate the emitter f |
|
Infineon Technologies TLE9015QU battery management
The TLE9015QU is a general-purpose transceiver IC to be used in multi-cell battery systems to enable the communication between the main host microcontroller and the slaves in the battery. The TLE9015QU enables communication by connecting several TLE9 |
|
Infineon Technologies EconoPACK™ H2S protection
Ruggedness is determining the longevity and thus the reliability of modules when it comes to applications working in harsh environments. Especially the exposure to hydrogen sulfide (H2S) has a critical impact on the lifetime of electronic components. |
|
Infineon Technologies 2EDF9275F & 2EDS9265H EiceDRIVER™ ICs
The two new family members of the 2EDi family are designed for the use in high-performance power conversion applications. Very strong 4 A /8 A source/sink dual-channel gate drivers increase efficiency in CoolSiC™ MOSFET half-bridges. The low propagat |
|
Infineon Technologies KP264 digital barometeric air pressure sensor
The Infineon XENSIV™ KP264 is a miniaturized barometric air pressure sensor IC, based on a capacitive principle. It is surface micro-machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. Features such as |
|
Infineon Technologies BTS7200-4EPA four channel high-side switch
BTS7200-4EPA is a four-channel smart high-side switch and belongs to the PROFET™+2 12V product family. All PROFET™+2 12V family members provide state of the art diagnostics and protection features in a PG-TSDSO-14 exposed pad package. Moreover, the f |
|
|
NXP Semiconductors KM35 MCU Family
KM3x MCU Family enables high accuracy, secure 1-, 2- & 3-phase electricity metering solutions through a powerful analog front end (AFE), by integrating auto-compensated iRTC with HW tamper detection, segment LCD controller, rich security protection a |
|
Toshiba Electronics Europe high voltage MOSFETs (650V)
The 650V-rated TK110N65Z, TK110Z65Z, TK110A65Z, TK125V65Z, TK155A65Z, TK170V65Z, TK190A65Z, and TK210V65Z devices all possess highly appealing performance parameters. These MOSFETs offer a 40% reduction in terms of their drain-source ON-resistance x |
|
Vishay SISS52DN Siliconix MOSFET N-Channel 30 V
Vishay Intertechnology has introduced the SISS52DN, a 30V N-channel Trench FET Gen V power MOSFET that provides industry-leading low ON-resistance. The new MOSFET was developed to offer a higher power density in a smaller space. The new device is sma |
|
|
NXP Semiconductors NTAG® 5 Family Demo Kit
To enable our distributors and partners, along with the NTAG 5 development boards, NXP has also made available NTAG 5 Demo Kit. This kit is mainly targeted for sales and FAEs to show quick and easy functionality of NTAG 5 products to the customers. T |
|
|
NXP Semiconductors NTAG® 5 switch NFC bridge
NXP's NTAG 5 Switch lets designers eliminate the need for an MCU in various cost-sensitive applications, adding functionality, connectivity, and efficiency at a lower cost. Operating at 13.56 MHz, it is an NFC Forum-compliant contactless tag. It offe |
|
|
NXP Semiconductors NTAG® 5 boost NFC forum-compliant I2C bridge
NXP's NTAG 5 Boost shrinks the NFC footprint while adding AES security, so designers can deliver ultra-compact devices for use in IoT, consumer, and industrial applications. It is an NFC Forum-compliant contactless tag that delivers exceptional read |
|
|
NXP Semiconductors NTAG® 5 development kits
The NTAG 5 development boards offer an out-of-box experience to develop a variety of NFC applications for IoT devices in consumer, industrial, and medical segments. Two types of development boards are available: OM2NTP5332 board for NTAG 5 Link/Swit |
|
|
NXP Semiconductors NTAG 5 link® NFC forum-compliant I2C bridge
NXP's NTAG 5 Link lets designers of sensor-equipped systems add an NFC interface with a wired host interface that is configurable as an I2C Master/Slave, a PWM, or a GPIO. Operating at 13.56 MHz, it is an NFC Forum-compliant contactless tag that can |
|
Ezurio (Laird) BL653 series bluetooth 5.1 + 802.15.4 + NFC module
Laird Connectivity's new BL653 Bluetooth 5.1 module series is a complete multi-protocol embedded wireless offering that enables industrial OEMs to implement longer-range BLE applications in the harshest operating environments. With exceptional proces |
|
|
STMicroelectronics STSPIN32F025x & STSPIN32F060x
It embeds an STM32F031 MCU featuring an ARM® 32-bit Cortex®-M0 CPU, has extended temperature range -40 °C - 125 °C, and a 250 V or 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced |
|
Broadcom AFBR-S50MV85I time-of-flight sensor module | EBV Elektronik
AFBR-S50MV85I is a multi-pixel optical distance and motion measurement sensor module, based on the optical Time of Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed and accura |
|
Toshiba Electronics Europe TPD4162F compact intelligent power device
Toshiba's TPD4162F IPD is a DC brushless motor driver that contains a built-in PWM circuit, three-phase decoder, level shifting high-side driver, and a low side driver. It has embedded IGBTs and Fast Recovery Diodes (FRDs). The TPD4162F is suitable f |
|
Toshiba TC78B025FTG brushless motor driver IC
Toshiba's TC78B025FTG, a three-phase brushless motor driver IC with a rotation speed control (closed-loop control) function, achieves flexible rotation speed control without the need for external microcomputers by incorporating a non-volatile memory |
|
Arduino Portenta H7
The Portenta H7: an advanced board merging the classic Arduino MKR form with an 80-pin high-density connector. This powerhouse, designed for dual functionality, enables parallel task executions with its dual processors, seamlessly blending high-level |
|
Avnet XRF16 RFSoC SOM system
The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the Xilinx Zynq® UltraScale+™ RFSoC Gen 2, with 16 RF-ADC and 16 RF-DAC ch |
|
Infineon Technologies WCDSC006 EiceDRIVER™ gate-driver IC
The half-bridge gate driver EiceDRIVER™ WCDSC006 is particularly suitable to drive both high-side and low-side MOSFETs in a half-bridge inverter configuration especially in inductive wireless power charging technology for smartphones. Key feature |
|
Infineon Technologies sTOLL - OptiMOS™-6 40 V MOSFET
New OptiMOS™-6 40 V Mosfet in sTOLL Package (high power leadless package in 7 x 8 mm) for future automotive applications (JEDEC name is MO-319A and IEC name is HSOF-5). sTOLL offers a high current capability of 250 A and a footprint of 56 mm2 which i |
|
Infineon Technologies OptiMOS™ 5 40 V MOSFET
With the OptiMOS™ 5 40 V normal level product family Infineon offers a benchmark solution for applications requiring a normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn- |