| Image | Product |
|---|---|
|
Nexperia LFPAK P-Channel MOSFETs
Introducing automotive P-channel LFPAK56 MOSFETs, further enhancing Nexperia's industry-leading portfolio of robust and reliable copper-clip packages. Providing design engineers with more flexibility and choice, the Power-SO8 footprint-compatible MO |
|
|
NXP Semiconductors KW39/38/37 MCUs
The KW39/38/37 are based on Arm® Cortex®-M0+ at 48 MHz with up to 512 KB on-chip flash with error code correction (ECC), 64 KB SRAM and highly-integrated connectivity, security and analog capabilities. These wireless MCUs integrate long-range capabil |
|
STMicroelectronics S2-LPTX sub-1GHz transmitter
The S2-LPTX is a high-performance ultra-low-power RF transmitter, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be pro |
|
Nexperia Zener Diodes for high density circuits
Nexperia's Zener diodes can act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. |
|
Broadcom HSM9-C190 IR emitter
HSM9-C190 is a top view surface-mount IR ChipLED that comes in an industrial standard 1.6 x 0.8 mm footprint. Its small form factor allows a flexible board design. This LED is part of the HSM9-xxx and HSM8-xxx family of surface mount IR ChipLEDs. |
|
Broadcom AFBR-S4N33C013 silicon photo multiplier
The Broadcom® AFBR-S4N33C013 is a single silicon photomultiplier (SiPM) used for ultra-sensitive precision measurement of single photons. The active area is 3.0 × 3.0 mm2. Key features High PDE of more than 54% at 420 nmChip-sized package (CSP)E |
|
Broadcom AFBR-57B4APZC SFP fiber optic transceiver
DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers with conformal coating and DMI. Key features Low Current and Low Power DissipationSingle 3.3 V Power SupplyOperating Temperature –40 °C to +85 °CConformal Coating for |
|
|
onsemi NCID9211 ceramic digital isolator
The NCID9211 is part of a family of galvanically digital isolators that use patented off-chip capacitor isolation technology from onsemi. These isolators support digital communication between systems without conducting ground loops or hazardous volta |
|
Infineon Technologies 650 V CoolMOS™ CFD7A MOSFET
Infineon's silicon-based 650 V CoolMOS™ high-voltage SJ power MOSFETs CFD7A are specifically optimized to meet the requirements for electric-vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. With mo |
|
Infineon Technologies XENSIV™ TLE4988C Hall based camshaft
The Infineon TLE4988C products feature advanced Camshaft sensing performance and improved application adaptivity. One major benefit of the advanced sensor performance is to reduce dependence on rare-earth backbias magnets for module manufacturers. Th |
|
Infineon Technologies CoolSiC™ MOSFETs 1700 V
Infineon's first SiC MOSFET portfolio in 1700 V class is targeting the auxiliary power supply circuit, which generates power for control logic, displays, and cooling fans, in three-phase power systems. Industry's preferred practice for such low-power |
|
Infineon Technologies OptiMOS™ logic level 120 MOSFET
OptiMOS™ 3 power MOSFETs with the logic level Vgs are highly suitable for charging, adapter, and telecom applications. The devices' low gate charge reduces switching losses without compromising conduction losses. Logic level MOSFETs allow operations |
|
Infineon Technologies BGT24LTR22 radar sensor
BGT24LTR22 is a low power, low noise multi-channel Silicon Germanium transceiver MMIC for 24 GHz radar applications. It provides building blocks for analog signal generation and reception, operating in the frequency range from 24.0 GHz up to 24.25 GH |
|
Infineon Technologies PROFET™+2 12V Grade0 switch portfolio
The PROFET™ +2 12V smart power switches portfolio with 25 pin-to-pin compatible devices (1.2 mΩ to 200mΩ Rdson) is designed to drive resistive, capacitive and inductive power distribution loads incl. protection functions and a very accurate load diag |
|
Infineon Technologies ICE5QSBG / ICE5QR CoolSET™ controller
The new generation of PWM controllers and CoolSET™ products is targeting the auxiliary SMPS function block for applications such as telecom, server, PC power, and major home appliances to optimize cost and performance. The ICE5QSBG is a standalone fl |
|
Infineon Technologies PrimePACK™ for switched reluctance motor
Switched reluctance motors e.g. in commercial, construction, and agricultural vehicles (CAV) have fewer components compared to AC motors, making them simpler, more cost-effective and less error-prone. The FR900R12IP4D was specially designed for these |
|
Infineon Technologies 62 mm power modules
The 62 mm power module is a well-established module design with isolated base plate and screw main terminals. The four baseplate mounting holes enable fast, cost-efficient and easy module assembly. The 62 mm module housing is optimized for the highes |
|
Infineon Technologies 2ED28073J06F Gate Drive
The 2ED28073J06F is a high voltage, high-speed power MOSFET, and IGBT driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input i |
|
|
NXP Semiconductors advanced ultra-low power MCUs
The K32W061/41 is designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee 3.0/Thread/IEEE 802.15.4 and Bluetooth Low Energy 5.0. With several low-power modes, ultra-low TX and RX power consumption, |
|
Broadcom ACHS-719x family hall effect current sensors
The ACHS-719x product series is a fully integrated Hall Effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. The family consists of products with a sens |
|
|
NXP Semiconductors LPC551x/S1x series Cortex-M33 MCU
The LPC551x/S1x MCU family expands the first general-purpose Cortex®-M33 based MCU series, offering significant advantages for developers, including pin-, software- and peripheral-compatibility for ease of use and to help accelerate time to market, w |
|
STMicroelectronics VIPER26K 1050 V high voltage converter
The device is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section, with a PWM current-mode control. The 1050 V-BV power MOSFET allows to extend the input voltage range, and reduce the size of the DRAIN snubber circuit |
|
STMicroelectronics L9918 alternator voltage regulator
The L9918 is an alternator voltage regulator equipped with the LIN protocol interface. The device is intended to be used in automotive applications for 12 V systems. The presence of NVM cells for device parameters programmability makes it suitable fo |
|
STMicroelectronics STM32L5 series of ultra-low-power MCUs
Security has emerged as one of the 3 key areas that developers of embedded and IoT applications are thriving to improve. The STM32L5 microcontroller series is the solution and provides a new optimal balance between performance, power, and security. T |
|
STMicroelectronics MDmesh™ M6 and DM6 series MOSFETs
Combining low gate charge (Qg) and optimized capacitance profile, the MDmesh™ M6 series of super-junction high-voltage MOSFETs is today's reference for resonant topologies. This new super-junction MDmesh™ M6 series opens the door to power converter d |
|
|
Ezurio (Laird) Pinnacle™ 100 cellular modem
The Pinnacle™ 100 modem seamlessly incorporates a powerful Cortex®-M4F controller, full Bluetooth 5 and LTE-M/NB-IoT capabilities - all with full regulatory certifications and LTE carrier approvals. Extremely power-conscious, the Pinnacle 100 is ide |
|
Nexperia GaN FETs for Industrial Applications
Efficient power use is a key industrial challenge and a driver for innovation. Societal pressure and legislation are demanding increasing efficiencies in power conversion and control. For some applications power conversion efficiency and power densit |
|
Renesas RX66N and RX72N MCU families
The new Renesas RX66N and RX72N high-performance MCU families offer the highest integration of fast 120 MHz-Flash and SRAM memory and peripheral functions. Up to 4 MB of Flash and 1 MB of SRAM save external memory extensions and enable feature-rich a |
|
Micron 2100AI/2100AT Micron Industrial and Automotive SSDs
Thrive in Extreme Conditions Using Solid State Storage. Boost performance and reliability of leading-edge automotive electronics systems and industrial-grade applications with the Micron® 2100AI/AT SSDs. Extend Microns proven client SSD portfolio i |
|
SIMCom Wireless Solutions SIM7600G-H R2 LTE Cat 4 module
The SIM7600G-H R2 is the LTE Cat 4 module that supports wireless communication modes of LTE-TDD/ LTE-FDD/HSPA+/GSM/GPRS/EDGE etc. It supports a maximum of 150 Mbps downlink transfer rate and 50 Mbps uplink transfer rate. The SIM7600G-H R2 adopts an L |