Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics Products STGAP2S and STGAP2D gate drivers
The gate driver is characterized by 4 A capability and rail-to-rail outputs, suitable also for high power inverter applications (motor drivers in industrial applications). STGAP2S is available in two different configurations. The configuration with
Infineon Technologies EasyPIM™ & EasyPACK™ with TRENCHSTOP™ IGBT7
The portfolio for Easy 1B and Easy 2B with 1200 V TRENCHSTOP™ IGBT7 and Emitter Controlled Diode 7 technology has now been extended. The portfolio now offers current ratings from 10 A up to 100 A in PIM as well as sixpack configuration. The modules a
Infineon Technologies 30 V OptiMOS™ 5 Power MOSFETs
Low-voltage Power MOSFETs offer broad accessibility, short lead-times, and competitive price/performance ratio. With this family of OptiMOSTM devices, Infineon continues to broaden its wide portfolio of power MOSFETs, providing customers the right-fi
Infineon Technologies EiceDRIVER™ 1EDN7550U motor control ICs
The 1EDN7550U is a non-isolated gate-driver IC and available in an ultrasmall TSNP package. It has truly differential control inputs, which enables cost-effective solutions with exceptional power density.   Key features Truly differential inputs f
Infineon Technologies XENSIV™ - TLE5014 angle sensor
The Infineon XENSIV™ TLE5014 angle sensor family is available as single and dual die products. The products come pre-configured and pre-calibrated as plug-and-play sensors and are thus easy-to-use. Today, customers can choose between SENT, PWM, SPC,
Renesas OB1203 A fully integrated optical sensing module
The OB1203 is a fully integrated optical sensing module for pulse oximetry (PPG), multi-channel color sensing, ambient light sensing, and Proximity sensing. Proximity sensing can be useful for finger detection in PPG, helping to conserve energy when
Renesas RX13T 32-bit RX Microcontroller with enhanced analog features
The new Renesas RX13T microcontroller Series is specialized for single-motor control. It offers optimized analog features such as 3 channel dedicated Programmable Gain Amplifiers (PGA) and Sample and Holds (S/H) which are bypassable. The 32 MHz 32-bi
Renesas 8V97003 Wideband 18GHz RF and microwave synthesizer
Industry’s highest performance wideband mmWave synthesizer for 5G, broadband wireless and test & measurement applications.  Wide frequency range enables use of a single 8V97003 in place of multiple synthesizer modules,  reducing solution footprint an
Renesas PMIC Reference Designs for Xilinx Artix-7
Renesas Power Management IC (PMIC) reference designs are easy to use turnkey solutions for powering the multiple supply rails of Xilinx Artix-7 FPGAs, Spartan-7 FPGAs, and Zynq-7000 SoCs, with and without DDR memory.  The reference designs speed the
Renesas Renesas RX23E-A MCU with high-precision on-chip front end
The RX23E-A group microcontrollers are equipped with a high-end analog front end that can be used for temperature, pressure, flow or weight measurement with more than 0.1% precision without calibration, making it ideal for high-precision sensing, tes
Power Integrations InnoSwitch3-MX
InnoSwitch™3-MX isolated switcher IC family has been expanded with the addition of three new PowiGaN™ devices. As part of a chipset with Power Integrations’ InnoMux™ controller IC, the new switcher ICs now support display and appliance power supply a
Ezurio (Laird) Sentrius™ IG60-BL654 wireless IoT gateway
The Sentrius IG60-BL654 wireless IoT gateway provides a powerful platform for Bluetooth 5 sensor-to-cloud applications. It combines Bluetooth 5 and Wi-Fi, allowing users to capture data from Bluetooth 5 sensors, add edge intelligence, and send to the
Power Integrations SIC118xKQ automotive SCALE-iDriver™
Power Integrations' SIC118xKQ SCALE-iDriver, a high-efficiency, single-channel gate driver for Silicon Carbide (SiC) MOSFETs, is certified to AEC-Q100 for automotive use. Devices can support gate-drive voltage requirements of commonly used SIC MOSFE
Everspin Technologies MR5A16A - 32 Mb MRAM™
Everspin Technologies, Inc. announced the world's first 32 Mb Toggle MRAM product. Everspin's new 32 Mb Toggle MRAM (MR5A16A) provides twice the capacity of its current 16 Mb solution and enables critical applications, such as storing configurations
STMicroelectronics BlueNRG-LP programmable Bluetooth®
The BlueNRG-LP is an ultra-low-power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with an extremely long battery lifespan. It is compliant
Vishay SQJ264EP industry’s first N-Channel MOSFET
Vishay's SQJ264EP N-channel 60 V MOSFET is AEC-Q101 qualified and offered in PowerPAK SO-8L dual asymmetric package (5 x 6 mm). The SQJ264EP is designed to meet the need for space savings and increased efficiency in DC/DC switch-mode power supplies f
Power Integrations INN3x78C GaN "Size 8" InnoSwitch™3 AC-DC converter
The INN3x78C are an expansion of Power Integrations' InnoSwitch3 families of offline CV/CC/CP flyback switcher ICs. These devices incorporate a smaller "size 8" 750 V PowiGaN transistor, enabling compact, efficient power supplies delivering between 2
Everlight Electronics Europe 67-63-RGB0201H-AM
Enhance the ambient vibe when you drive with the 67-63-RGB0201H-AM automotive multi-LED   Key features Easy to apply: PLCC-6 packageSplendid Color Mixing: Triangle chip alignAnti-sulfur AEC-Q102 qualifiedBest-seller for well-known automotive custo
Broadcom PEX88000 PCIe gen 4 switch family
The new PEX88000, PCIe Gen 4.0 switch family builds on the longevity of the PEX series of switches, now spanning 12 families. The PEX88024 switch allows Data Center and Cloud Providers to build flexible, scalable rack infrastructures. PCIe Gen 4.0 a
Toshiba XK1R9F10QB 100V Power MOSFET
The XK1R9F10QB is the first to be produced in Toshiba’s new U-MOS X-H series. Encapsulated within a low-resistance TO-220SM(W) package, it delivers industry-leading levels of ON-resistance (RDSON) with a maximum value of 1.92 mΩ at a VGS of 10 V. T
Taiwan Semiconductor Automotive N-Channel MOSFETs
Taiwan Semiconductor has just released its first AEC-Q101 qualified single and dual N-Channel MOSFET series (40/60 V) in the PDFN56U package. The new MOSFET series is designed by trench technology in a 5x6 mm2 package, compatible with conventional PD
Taiwan Semiconductor motor control 30-60 V N-Channel MOSFETs
Taiwan Semiconductor N-channel power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. Designers benefit from a robust EAS Capability and a high power density package with MSL1 selection. Perfectly suitable for high
onsemi FUSB3307 USB Power Delivery (PD) source controller
The FUSB3307 is a fully autonomous Rev. 2.0 Type-C and Rev. 3.0 Power Delivery-compliant power source controller. It can control a DC-DC port power regulator such as the NCP81599 or an optocoupler on the secondary side of an AC-DC adapter. It impleme
Infineon Technologies 600 V CoolMOS™ S7 MOSFET
With the introduction of the 600 V CoolMOS™ S7 SJ MOSFET family, uniquely fitting a 22 mΩ chip into an innovative SMD package, Infineon is not only setting a new benchmark for power density but also is addressing new markets. The S7 is providing a br
Infineon Technologies 40 V StrongIRFET™ MOSFET
The IRF40H233 (40 V, 6.2 mΩ, dual N-channel, SuperSO8) is a new addition to the StrongIRFET™ power MOSFET family. By integrating two MOSFETs into a single package, the system power density is nearly double that of two single MOSFETs. The IRF40H233 is
Infineon Technologies EiceDRIVER™ 1ED44175N01B
Infineon Technologies expands its low-side gate driver portfolio with 1ED44175N01B - a 25 V, single-channel low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. OCP is typically implemented us
Infineon OptiMOS™ 5 80 V/100 V automotive MOSFET
Infineon is extending its product family of 80 V and 100 V MOSFETs based on OptiMOS™-5 Silicon technology. The MOSFET family is offered in the SSO8 package with its 5x6 mm² footprint for medium power and the smaller S3O8 for lower power applications,
Infineon Technologies OptiMOS™ IPOL DC-DC buck regulator
The IR388X OptiMOSTM IPOL is an easy-to-use, fully integrated DC-DC buck regulator. The onboard PWM controller and OptiMOS™ MOSFETs with integrated bootstrap diode make the IR388x a small footprint solution, providing high-efficient power delivery. F
Infineon Technologies iMOTION™ IMC300 series motor control ICs
The iMOTION™ IMC300 series is a family of motor control ICs with an additional user-programmable microcontroller. It is suitable for variable speed motor control systems in Major and Small Home Appliances, and in motor drives requiring high applicati
Infineon Technologies IPP60R360CFD7 CFD7 superjunction MOSFET
Infineon’s CoolMOS™ CFD7 superjunction MOSFET IPP60R360CFD7 in 600 V is ideally suited for resonant topologies in high-power SMPS, such as a server, telecom, and EV charging stations, where it enables significant efficiency improvements. As the succe
Results Per Page: