| Image | Product |
|---|---|
|
Infineon Technologies TLD5099EP DC/DC controller
The TLD5099EP is the newest member of the well established LITIX Power Family. It is a LED boost controller with built-in protection features. The controller concept of the TLD5099EP allows multiple configurations such as Boost, Buck, Buck-Boost, SEP |
|
|
Nexperia silicon germanium rectifiers
Nexperia's SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes. Targeting automotive, server markets, and communications infrastructure, the AEC-Q101 compliant rectifiers are of partic |
|
Infineon CoolSiC™ MOSFET EVAL Boards
The advantages of using SiC Technology is clearly in its robustness and performance. Infineon offers Evaluation Boards for motor drive applications, either with CoolSiC MOSFET Modules or as a discrete solution. The motor drives evaluation board for |
|
|
NXP Semiconductors i.MX RT600 Ultra-Low Power MCU
i.MX RT series is NXP's line of crossover MCUs, bridging the gap between the traditional MCUs and the applications processor space, allowing MCU customers a path for significant performance and integration improvements, without sacrificing ease-of-us |
|
|
NXP Semiconductors i.MX RT106F vision solution MCU
NXP's face recognition solution enables to quickly and easily add face recognition capabilities to IoT products. The SLN-VIZN-IOT kit creates its own face models offline, without the need for cloud connectivity, reducing total cost of ownership and d |
|
Toshiba TLP3106A, TLP3107A, TLP3109A high-current photorelays
The three new photorelays are aimed at applications where they will replace mechanical 1-Form-A relays in industrial and factory automation installations. 1-Form-A mechanical relays are popular in a variety of DC and AC applications including Factory |
|
Toshiba Electronics Europe TC78H670FTG motor driver IC
TC78H670FTG is suited for use in USB powered and battery-powered applications as well as with standard 9-12 V system devices. The micro-stepping control allows motors to be operated smoothly and quietly with reduced vibration and improved rotation a |
|
SIMCom Wireless Solutions A7670X LTE Cat1 module
The A7670X is a Multi-Band LTE-FDD/LTE-TDD/GSM/GPRS/EDGE module solution in an LGA package that supports LTE CAT1 up to 10 Mbps data transfer. It features great extensibility with a rich set of interfaces including UART, USB2.0, GPIO, and more. The m |
|
onsemi NXHxxC120L2C2x IGBT power modules
The NXHxxC120L2C2x is a series of transfer-molded power modules, containing a converter and inverter circuit (without and with brake) of rectifiers, IGBT, and NTC thermistor. Its transfer-molded power package construction has several advantages over |
|
Vishay VEML3328 and VEML3328SL I2C interface
VEML3328 (top view) and VEML3328SL (side view) can sense red, green, blue, clear, and IR light by incorporating photodiodes, amplifiers, and analog/digital circuits into a single CMOS chip. With this sensors, the brightness and color temperature of a |
|
Vishay VCNL36826S proximity sensor
Vishay Inter. introduced two new fully integrated PS designed to increase efficiency and performance in consumer and industrial applications. Featuring an IR emitter and a vertical cavity surface-emitting laser (VCSEL), respectively, the Vishay Semic |
|
Vishay VCNL36826S and VCNL36821S proximity sensor
VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package. VCNL36821S integrates a proximity sensor (PS), and an IRED into one small package. Both incorporate photodiodes, amplifiers, and analog to digital converting circui |
|
|
NXP QN9090 high capability and low power bluetooth 5
Supporting Bluetooth 5, the QN series MCUs enable the next generation of intelligent connected devices. These highly integrated SoCs with up to 640 KB Flash and 152 KB RAM utilize Cortex-M4, enabling ultra-low-power without compromising performance t |
|
|
Broadcom ACPL-350J gate drive optocoupler with over current protection
The ACPL-350J is a 3 A gate drive optocoupler device with an integrated IGBT and MOSFET diagnostics, protection and FAULT signal for external isolated feedback. The device features common-mode transient immunity (CMTI) greater than 100 kV/μs and prov |
|
Broadcom ACPL-K70A low power consumption high gain optocouplers
The ACPL-K70A is a low power consumption high gain single channel optocoupler. It is the equivalent single channel product of the dual-channel ACPL-K73A in a stretched SO-8 footprint. Each channel can be driven with an input current as low as 40 µA a |
|
STMicroelectronics SCTH90N65G2V-7 silicon carbide power MOSFET
This silicon carbide Power MOSFET device has been developed using ST's advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low ON-resistance per unit area and very good switching performance. The variation of |
|
STMicroelectronics ADC120
The ADC120 is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter specified for conversion from 50 kSPS to 1 MSPS, tested at 1 MSPS. The architecture is based on a successive-approximation register with an internal track-and-hold |
|
STMicroelectronics STM32WB50CG ultra-low-power dual core Arm® Cortex®
The STM32WB50CG multiprotocol wireless and ultra-low-power device embeds a high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64 MHz, and a dedicated Arm® Cortex® -M0+ core with a powerful and ultra-low-power radio co |
|
|
NXP S08PB series full-featured 8-bit MCU
The S08PB family is simple, yet powerful, and offers exceptional EFT/ESD performance. This scalable and pin-compatible MCU family reuses existing S08 core, IP and tools for easy migration from existing 8-bit S08 products. The S08PB MCUs integrate key |
|
Infineon 2ED218x EiceDRIVER™ 650 V half-bridge SOI gate driver family
Infineon broadens its EiceDRIVER™ portfolio with the new 2ED218x - high current 650 V, 2.5 A, half-bridge Silicon-on-Isolator (SOI) gate driver family and new 2ED210x - low current 650 V, 0.7 A, half-bridge SOI gate driver family. Both product famili |
|
Infineon TLE92108 multi-MOSFET driver family
The TLE92108 is a family of multi-MOSFET driver ICs, designed to control up to eight half-bridges (up to 16 n-channel MOSFETs) with one packaged device. A 24-bit Serial Parallel Interface (SPI) enables configuration of the TLE92108 and is used to con |
|
|
NXP Semiconductors S08PLS series NXP’s cost effective 8-bit MCU
The MC9S08PLS series belongs to the 5 V S08P MCU family, which is designed to provide industrial devices more durability and reliability in harsh environments. The MC9S08PLS series integrates features such as 10-bit ADC, analog comparator, UART port |
|
|
NXP Semiconductors JN5189 high performance and ultra-low power MCU
The JN5189/88 is designed to power the next generation of very low current wireless devices, supporting Zigbee 3.0, Thread, and IEEE 802.15.4. Powered by Cortex®-M4 at up to 48 MHz with 640 KB flash and 152 KB SRAM, enough for complex applications an |
|
|
onsemi EliteSiC MOSFETS series of 1200 V and 900 V
EliteSiC Technology has a better thermal conductivity (3x) and a higher breakdown field strength (10x) over traditional Silicon technology. This enables higher current density, lower capacitance hence faster-switching frequency and low on-resistance |
|
|
onsemi NCP730 LDO regulator
The NCP730 LDO regulator is designed for input voltages of up to 38 V and 150 mA rated output current. Its low quiescent current of only 1µ A makes this device ideal for battery-powered or always-on applications. Several fixed output voltage versio |
|
|
onsemi SECO-1KW-MCTRL-GEVB Intelligent Power Module (IPM)
The SECO-1KW-MCTRL-GEVB is a complete reference design for three-phase motor drives, featuring the NFAQ1060L36T intelligent power module. Rated for 230 V(AC) input voltage and delivering up to 850 W power the reference design includes all necessary |
|
|
onsemi LC823455 audio processing system
The LC823455 is a 32-bit system-on-chip (SoC) that is designed for signal processing and optimized for the lowest power consumption. It enables customers to design battery-powered applications, adding audio processing and highly integrated analog fun |
|
Nexperia autosense translators NXB/NXS dual supply transceivers
A family of 1, 2, 4-bit dual supply translating transceiver with auto-direction sensing. Autosense translation can be used in both push-pull and open-drain based application without additional direction pin. The portfolio offers a wide supply voltage |
|
Toshiba TLP2363 high-speed logic output photocoupler for PLCs
TLP2363 is a new high-speed 10 Mbps logic output photocoupler for 24V digital input PLC, and other measurement and control equipment. It delivers a clear HIGH or LOW on the output by suppressing chatter noise, even with a slow-moving input signal of |
|
Microchip PDS-408G 8+3 ports indoor switch
The PDS-408G digital ceiling IEEE 802.3bt compliant PoE switch offers an optimal and cost-effective solution for PoE lighting and other digital ceiling applications. It allows lighting fixtures and other Ethernet terminals to receive power, along wit |