| Image | Product |
|---|---|
|
Microchip PolarFire® FPGAs
Lowest-power, cost-optimized, mid-range FPGAs Award-winning PolarFire® FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. This family of products spans from 100K Logic Elements (LEs) to 500K |
|
|
Nexperia 200 V recovery rectifiers
Nexperia's recovery rectifiers deliver high power density while minimizing reverse recovery time and loss. The devices are offered in CFP packages and are AEC-Q101 qualified. For efficient switching and power conversion applications in automotive, in |
|
Infineon Technologies OPTIGA™ TRUST M SLS32AIA technology solution
The OPTIGA™ Trust M is a high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboardin |
|
Renesas RX23W Bluetooth 5.0 enhanced high-performance MCU
The new RX23W is the first Renesas RX MCU with integrated wireless connectivity. The high-performance 32-bit RXv2 CPU core system controller with DSP functions and FPU is enhanced with Bluetooth 5.0 Low Energy. It is equipped with Renesas’ integrated |
|
Infineon AG AS621x Ultra-Low power digital temperature sensor family
The AS621x is the second generation of the digital temperature sensor family, designed for high accuracy applications with ultra-low power consumption. The new digital sensor design offers eight I²C addresses and a supply voltage from 1.71 V to 3.6 V |
|
Toshiba Electronics Europe TC78B009FTG motor controller
The TC78B009FTG is a three-phase brushless motor control pre-driver IC that does not require Hall sensors. Designed for applications that include high-speed fans used in servers, blowers, cordless vacuum cleaners, and robot vacuum cleaners. A built- |
|
Renesas RL78/G14 fast prototyping board
The Renesas RL78/G14 Fast Prototyping Board enables users to quickly build their own applications. Thanks to its onboard debugging circuit no additional equipment other than a USB cable is needed to get started with prototype development. An Arduino |
|
|
NXP Semiconductors K32 L2 MCU family low-power MCUs
The K32 L2 MCU family's low-leakage architecture, combined with its power-optimized peripherals and security features (cryptographic acceleration, cyclic redundancy check, and a true random number generator), make it ideal for consumer, industrial an |
|
|
NXP Semiconductors i.MX 8M nano applications processor
Featuring up to 4 x Arm® Cortex®-A53 cores and 1 x Arm® Cortex®-M7, built-in high-performance and power-efficient 14FinFET technology, the i.MX 8M Nano applications processor provides a new pin-compatible, scalable offering to the popular i.MX 8M fam |
|
Vishay SiSF20DN common drain dual N-Channel 60 V (S1-S2) MOSFET
Vishay Intertechnology introduces a new common-drain dual N-channel 60 V MOSFET in the compact, thermally enhanced PowerPAK 1212-8SCD package. Designed to increase power density and efficiency in battery management systems, plug-in and wireless charg |
|
Infineon Technologies automotive CoolSiC™ MOSFETs
The Automotive CoolSiC™ MOSFETs has been developed for current and future On-Board Charger and DC-DC applications in hybrid and electric vehicles. It is specifically designed to meet the high requirements demanded by the automotive industry with rega |
|
Infineon Technologies OptiMOS™ power MOSFETs in TO-220 FullPAK
The low to medium voltage OptiMOS™ power MOSFETs in the TO-220 FullPAK are optimized for consumer applications. These devices can address a broad range of needs within a wide range of operating frequencies. This new technology is targeted mostly towa |
|
|
onsemi NxHL0x0N090SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
|
onsemi NxBG0x0N090SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
|
onsemi NxHL0x0N120SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
|
onsemi NxBG020N120SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
Infineon BGSX24MU16 DP4T cross switch
The BGSX24MU16 RF CMOS switch is specifically designed for cellular applications (LTE, 5G) and can be applied up to 4 antennas. This DP4T offers very low insertion loss and low harmonic generation. The switch features direct-connect-to-battery functi |
|
Infineon PowerPROFET™ BTS50025-1TEA
The BTS50025-1TEA is a 2.5 mΩ single-channel Smart High-Side Power Switch, providing protective functions and diagnosis. It contains Infineon® ReverSave™ functionality. It is designed to drive high current loads up to 60 A, for applications like heat |
|
Infineon TLE9850QX/TLE9851QXW half-bridge driver IC
Infineon Embedded Power ICs TLE9850QX and TLE9851QXW are highly integrated, AEC Q-100 qualified half-bridge driver motor control solutions for unidirectional applications such as HVAC blowers. The advantages are that the PWM control and the integrate |
|
Nexperia GAN063-650WSA power gallium nitride (GaN) FETs
GAN063-650WSA is a 650 V, 50 mΩ Gallium Nitride FET in the industry recognizable TO-247 package. Whether designing on-board charging systems and inverter drive for the next generation of battery-electric vehicles or a power supply for the latest 5G t |
|
|
Taiwan Semiconductor TS19501CB10H LED controller
Taiwan Semiconductor introduces a low-cost and highly integrated dimmable LED controller for automotive lighting. Design Engineers benefit from spread spectrum frequency modulation. TS19501CB10H is a single channel LED driver with low-side-curren |
|
Infineon Technologies 600 V CoolMOS™ CSFD MOSFET
IPW60R037CSFD CoolMOS™ superjunction MOSFET is an optimized device tailored to address the off-board EV-charging market segment. Thanks to low gate charge (Qg) and improved switching behavior it offers the highest efficiency in the targeted market. |
|
Infineon Technologies HybridPack™ drive family
The HybridPACK™ Drive Family offers 3 variants of power modules for main inverters with a selection of collector current and blocking voltage: 660 A/750 V, 770 A/750 V, 820 A/750 V. Additional variants: 950 A/750 V and 380 A/1200 V, coming in Q3 2019 |
|
Infineon Technologies OptiMOS™6
Additional Products of the latest OptiMOS™6 40 V are now available. This portfolio of 16 products in power MOS technology is in the 5 x 6 mm2 SS08 leadless package with the highest quality level and robustness for automotive applications. Featuring |
|
Infineon Technologies HybridPack™ drive performance
The HybridPACK™ Drive Family offers 5 variants of power modules for main inverters with the newest two derivates being FS950R08A6P2B (950 A/750 V) and FS380R12A6T4B (380 A/1200 V ). Other product versions include 660 A/750 V, 770 A/750 V, 820 A/750 V |
|
Infineon eTZ950N22P70 / eTZ1100N16P70 thyristor modules
In order to serve the demand for cost improvement for larger modules, Infineon Technologies Bipolar has completely redesigned their 70 mm modules in pressure contact technology keeping their standard dimensions but being consequently driven by the de |
|
Infineon Technologies LITIX™ Basic+ TLD2252-2EP driver IC
The LITIX™ Basic+ TLD2252-2EP is a dual-channel high-side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical Automotive applications, the device is capable to drive 3 red LEDs per chain (in |
|
Infineon Technologies OptiMOS™5 40 V MOSFETs sTOLL power MOS package
The TLE8881-2, latest addition to the Infineon LIN alternator regulator IC family, is a monolithic full-featured regulator specifically designed for the closed-loop voltage control of 12 V automotive multi-phase alternators with a rotating field wind |
|
Infineon Technologies OptiMOS™5 40 V MOSFETs sTOLL power MOS package
Infineon introduces sTOLL as its latest high power leadless package in 7 x 8 mm with OptiMOS™5 40 V for future automotive applications (JEDEC MO-319A and IEC HSOF-5). sTOLL offers a high current capability of 250 A, more than standard D2PAK (180 A), |
|
Infineon TLE985x H-Bridge driver IC with integrated Arm® Cortex®-M0
The TLE985x H-Bridge MOSFET driver IC product family is the perfect fit for compact and cost-effective motor control solutions. It targets automotive applications such as sunroofs, window lifts, power lift gates, and auxiliary pumps. The TLE985x int |