Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon IGT40R070D1 E8220 CoolGaN™ 400V e-mode HEMT
The CoolGaN™ 400 V e-mode GaN HEMT is a derivative of the industry benchmark CoolGaN™ 600 V technology. This enhancement-mode power transistor overcomes the technology barriers, such as linearity and power loss, by introducing zero reverse recovery c
Infineon NLM0011 and NLM0010 NFC-PWM configuration ICs
Infineon's NLM0011 is a dual-mode NFC wireless configuration IC with pulse width modulation (PWM) output, primarily designed for LED applications to enable NFC programming. In addition, advanced features such as the constant lumen output (CLO) as wel
Broadcom AEAT-8811-Q24 10-bit to 16-bit programmable magnetic encoder
The AEAT-8811 programmable magnetic rotary encoder ASIC has been designed to enhance the performance of motion control systems, providing accurate angular measurement over a full 360 degrees of rotation. It gives value to the customer by delivering a
Vishay SIZ260DT dual N-channel 80 V (D-S) MOSFETs
PowerPAIR® 3 x 3S Symmetrical Half-Bridge Power Stage, for reduced components count. Integrated solutions for half-bridge MOSFET power stage, switch node is connected internally by clips with low resistivity. Symmetrical Configuration for 50% duty cy
Infineon Technologies OPTIREG™- TLS715B0NA V50
TLS715B0NA V50 - OPTIREG™ Linear Voltage Regulator is a low dropout linear voltage regulator for load current up to 150 mA. An input voltage of up to 40 V is regulated to VQ,nom = 5 V with ±2 % precision. The TLS715B0, with a typical quiescent curren
Infineon Technologies CoolSiC™ MOSFET evaluation board
The EVAL-M5-E1B1245N-SiC is a complete evaluation board including a 3-phase CoolSiC™ MOSFET power module for motor drive applications. In combination with one of the available MADK control board options with the M5 32-pin connector, it demonstrates I
Infineon Technologies OPTIREG™ - TLS850F2TA V50
The OPTIREG™ linear high-performance voltage regulator TLS850F2TA V50 has a TO263 package which guarantees one of the best thermal performances. In addition, the complete feature set with Enable, Reset, and Watchdog, allow this LDO to become an all-p
Infineon ICL5102HV Integrated two-stage PFC + LLC/LCC controller
ICL5102HV control IC for LED drivers offers a unique one-package solution for lighting applications up to 350 W, supporting LLC/LCC topology. It is particularly designed to deliver the best performance of total harmonic distortions (THD) and power fa
Infineon Technologies XMC1400 ARDUINO kit
Explore the flexibility of the XMC1400 Microcontroller with the XMC1400 ARDUINO kit. This kit utilizes Infineon’s industry-leading Arm® Cortex®-M0 microcontroller in combination with the ARDUINO form factor.  Focused on evaluating the capabilities o
NXP Semiconductors i.MX RT1010 High Performance Arm® Cortex®
The i.MX RT1010 is the latest break-through product in the i.MX RT series, breaking the $1 barrier for high-performance MCUs. The i.MX RT1010 expands the i.MX RT crossover MCU families by providing the lowest-cost Arm® Cortex-M7® in the market, coup
Renesas RA Family 32-bit MCU with Arm® Cortex®-M core
Renesas Electronics unveils RA Family of 32-bit Arm® Cortex®-M microcontrollers (MCUs) with superior performance and advanced security for intelligent IoT edge applications. The RA family consist of four product series of MCUs, ranging from small mob
Renesas ISL81601 60V bidirectional 4-switch controller
The ISL81601 by Renesas is a "UPS on a chip": a bi-directional buck-boost controller that can both charge a battery and when the input power is lost, direct the battery power to a load. The ISL81601 automatically steps voltage up or down, always supp
Taiwan Semiconductor 45V and 60V Trench Schottky rectifiers
Taiwan Semiconductor Co., Ltd. (TSC), a global manufacturer of discrete devices (diodes, MOSFETs) and power management ICs, has just introduced a new series of 45 V and 60 V Trench Schottky rectifiers in SMPC4.6U package and AEC-Q101 qualified.   K
Espressif Systems ESP32-S2-WROVER Wi-Fi MCU
ESP32-S2-WROVER is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home. At
Infineon Technologies EasyPACK™ 3B with TRENCHSTOP™ inverters
The solar power market is undergoing a trend towards 1500 V solutions, which allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters. The new EasyPACK™ 3B with TRENCHSTOP™ IGBT7 is specially designed for t
Infineon Technologies TLE9012AQU battery monitoring IC
The TLE9012AQU is a multi-channel battery monitoring and balancing system IC designed for Li-Ion battery packs used in automotive, industrial and consumer applications. TLE9012AQU fulfills four main functions: cell voltage measurement, temperature me
Infineon Technologies BCR431U LED driver ICs
Infineon's BCR431U is a linear LED driver IC in a small SOT23-6 package regulating the LED current in standalone operation without any external power transistor. It is suitable for driving currents up to 37mA and the IC supply voltage ranges from 6V
Infineon Technologies extension of CoolSiC™ TIM
CoolSiC™ MOSFETs reduce the system complexity leading to lower system cost and size in mid to high power systems. Thanks to the outstanding material properties of SiC, solutions which have been possible in the low-voltage world (< 600 V) are now feas
Espressif Systems ESP32-WROOM-32E wi-fi+BT+bluetooth LE MCU
ESP32-WROOM-32E integrates ESP32-D0WD-V3, and has a higher stability and security performance. It is a powerful, generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications, ranging from low-power sensor networks to the most demanding
Infineon Technologies CIPOS™ Mini IM564-X6D
The IM564-X6D is a new 20 A CIPOS™ Mini PFC-integrated IPM that combines a single boost PFC and three-phase inverter in one package. The PFC integration into inverter IPM helps to reduce significant PCB area and simplify the manufacturing process to
Infineon Technologies CoolSiC™ MOSFET 62 mm module
CoolSiC™ MOSFETs reduce the system complexity leading to lower system cost and size in mid to high power systems. Thanks to the outstanding material properties of SiC, solutions which have been possible in the low-voltage world (< 600 V) are now feas
Infineon Technologies iMOTION™ MADK starter kit
The EVAL-IMM101T Starter Kit is designed to give an easy-to-use motor drive solution based on the iMOTION™ IMM101T Smart IPM. It provides a fully-integrated motor drive solution designed for PMSM/BLDC motor drive applications such as fans, pumps, and
Espressif Systems ESP32-S2-WROOM wi-fi MCU
ESP32-S2-WROOM is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home. At t
Infineon Technologies CIPOS™ Nano IM111-X3Q1B
CIPOS™ Nano full-bridge inverter modules in 12 x 10 mm QFN package are designed using Infineon’s 600 V/0.28 Ω RDS(ON) CoolMOS™ (X6) and 250 V/0.063 Ω RDS(ON) OptiMOS™ (X3) to maximize the single-phase motor drive efficiency. One Full-bridge IPM can r
Infineon Technologies XENSIV™ - Pressure 2GO kits
Infineon's famous portfolio of XENSIV™ Sensor 2GO kits gets expanded with new sensors. Just for you to recap: Infineon's 2GO kit family is a budget-priced evaluation board equipped with a sensor combined with an ARM® Cortex®-M0 CPU. The sensor 2GO ki
onsemi RSL15 Bluetooth MCU
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications. With built-in power management, a wide supply voltage range, flexib
onsemi NCL31000 yellow dot
The NCL31000 is an intelligent LED driver targeting luminaire applications. The NCL31000 incorporates a high efficiency buck LED driver that supports both high-bandwidth analog and PWM dimming down to zero current. Two auxiliary DC-DC converters are
Power Integrations automotive LinkSwitch™-TN2
The automotive-qualified LinkSwitch-TN2 switcher IC provides simple and reliable power for EV sub-systems connected to the high-voltage bus, including HVAC, climate control, battery management, battery heater, DC-DC converter, and on-board charger sy
onsemi NVH820S75L4SPB VE-Trac™ direct power module
The NVH820S75L4SPB is a power module from the VE-Trac™ Direct family of highly integrated power modules with industry-standard footprints for Hybrid and Electric Vehicle (HEV) traction inverter application. The module integrates six Field Stop 4 (FS4
Power Integrations automotive InnoSwitch3™
The AEC-Q100-qualified InnoSwitch™3 is a flyback switcher with integrated 750 V MOSFET and secondary-side sensing. The device family targets automotive EV applications, such as traction inverter, OBC (on-board charger), EMS (energy management DC/DC b
Results Per Page: