| Image | Product |
|---|---|
|
|
onsemi ARX3A0 CMOS image sensor ultra fast rolling shutter
The ARX3A0 is designed to be ultra-miniature (1/10th-inch optical format) and ultra-low-power image sensor, bringing new options to IoT devices, drones, and robotics. The product has an innovative super low power mode which draws only 3.2 mW while a |
|
|
NXP i.MX RT106L local command voice solution
NXP's MCU-based solution for local voice control leverages the i.MX RT106L crossover processor at up to 600 MHz, enabling developers to quickly and easily add voice capabilities to their products. This ultra-small form-factor, turnkey hardware design |
|
WeEn high power triacs
High power AC applications require careful attention for the triac design. The high Tj(max) of 150°C provides more margin in thermal design. The (internally) isolated package is ideal for water heater control. The triac package can be mounted to the |
|
Toshiba TCKE8xxNA and TCKE8xxNL resettable eFuse IC
Toshibas new electronic fuse solution provides multiple protection options for power supply lines. Whereas conventional fuses perform a sacrificial function, physically breaking the electrical link to the circuit they are protecting, eFuses offer a |
|
Toshiba Electronics Europe TB67B000AHG PWM driver IC
The TB67B000AHG is a new three-phase brushless fan motor driver for home appliances such as air-conditioners and air-purifiers, and for industrial equipment. This driver adds a high-voltage version to the TB67B000 series, which realizes highly effic |
|
Toshiba Electronics Europe TLP5231 IGBT/MOSFET
The TLP5231 is a pre-drive photocoupler for medium to high current IGBT and MOSFET, for industrial inverters and photovoltaic (PV) power conditioning systems. The new pre-drive photocoupler delivers various built-in functions*, including an overcurre |
|
Toshiba TC78B027FTG three-phase brushless motor control pre-driver IC
TC78B027FTG is a three-phase brushless motor control pre-driver IC for applications such as high-velocity fans, blowers, and pumps. Intelligent Phase Control, a technology developed by Toshiba, realizes an automatically optimized high-energy efficien |
|
Toshiba TPD7106F and TPD7107F MOSFET gate driver switch IPD's
TPD7106F and TPD7107F are gate driver switch IPD's that controls conduction and shut-off of current that is supplied for automotive Electronic Control Units (ECUs) such as junction boxes and body control modules. They are also suited to use in power |
|
Toshiba Electronics Europe TB67H451FNG brushed DC motor driver IC
Toshiba's TB67H451FNG brushed DC Motor driver IC features automatic return after overcurrent detection. While the TB67H450FNG is a latch-type device, where output is turned off indefinitely until a power cycle or entering and leaving the standby mode |
|
Toshiba Electronics Europe TB9083FTG
TB9083FTG is a three-phase gate driver for external N-channel power MOSFETs that are used to drive a three-phase BLDC motor. The TB9083FTG is compliant with ISO 26262 2nd edition and supports up to the highest functional safety grade at the ASIL-D l |
|
Toshiba TLP2312 / TLP2372 high-speed communications photocouplers
Toshiba's TLP2312 and TLP2372 the industry’s first high-speed communications photocouplers that can operate with a supply voltage as low as 2.2 V. The two devices have typical data transfer rates of 5Mbps (TLP2312) and 20 Mbps (TLP2372) and are speci |
|
STMicroelectronics STEVAL-STWINKT1 wireless industrial node
The STWIN SensorTile wireless industrial node (STEVAL-STWINKT1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance. The kit |
|
Murata LBAA0QB1SJ-295
Suitable for a wide range of high-volume applications where small size, long range, extended battery life, security and a competitive price point are requirements. Based upon a second-generation Semtech SX1262 radio frequency IC (RFIC), the Type 1SJ |
|
KIOXIA new generation UFS Ver. 3.1
For applications demanding superior interface performance and higher densities, KIOXIA is now introducing a new family of UFS Memory products. Utilizing a full-duplex serial high-speed interface, it is compliant with the latest UFS Version 3.1. In co |
|
Nexperia NextPowerS3 MOSFETs
Nexperia's 4 new 25/30 V NextPowerS3 Power MOSFET devices, down to super-low RDS(ON) 0.57 mΩ, in LFPAK56/E and LFPAK33. Also with low Qg, minimizing switching losses, which is especially important at peak efficiency and in higher frequency designs. U |
|
Avnet MaaXBoard AES-MC-SBC-IMX8M-G single board computer
The MaaXBoard single board computer is ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors is based on the Arm® Cortex®-A53 and Cortex®-M4 cores which provide industry-leading audio, voice, and v |
|
Vishay VOMA618A
Vishay Intertechnology introduces a new Automotive Grade phototransistor optocoupler that combines a high current transfer ratio (CTR) range from 50 to 600% with a low forward current of 1 mA in the compact SOP-4 mini-flat package. It features a GaAl |
|
Vishay SiR870BDP N-channel 100 V (D-S) MOSFET | EBV Elektronik
Next-Generation 100V TrenchFET® Portfolio with low RDS(ON), Qg and COSS to reduce all elements of power loss for the more efficient primary-side switching. Key features N-Channel 100-V (D-S) MOSFET PowerPAK SO-8Very low RDS x Qg figure-of-merit |
|
Infineon Technologies TLE9254x automotive transceivers
The TLE9254 is part of Infineon's latest High-Speed CAN transceiver generation for automotive and also for industrial applications. Very high transmitter symmetry combined with the optimized delay symmetry of the receiver enables the TLE9254 to suppo |
|
Infineon 1200 V CoolSiC™ discrete MOSFETs in TO247-3 and TO247-4
Infineon released 12 new CoolSiC™ 1200 V discrete MOSFETs products in TO247 three-pin and four-pin packages. With these products, Infineon addresses the fast-growing demand for energy-efficient SiC solutions in power conversion schemes such as batter |
|
Telit PLS62T-W USB Cinterion® LTE Cat
Telit Cinterion® PLS62T-W USB LTE Cat 1 Gateway offers highly efficient worldwide 4G connectivity with seamless fallback to 2G and 3G networks. The plug-and-play Gateway works out of the box to quickly connect industrial applications to the Internet |
|
EVERLIGHT ELECTRONICS EUROPE 19-C47 IC embedded LED
The 19-C47 LED series are LEDs with embedded IC that allow the brightness of each LED segment (R, G, and B) to be controlled separately over the single wire interface. The integrated three-channel PWM driver ensures color uniformity while reducing ma |
|
Infineon IGLD60R190D1 CoolGaN™ 600V e-mode HEMT
The gallium nitride CoolGaN™ 600 V series is qualified according to a comprehensive GaN-tailored qualification well beyond existing standards. It addresses datacom and server SMPS, telecom as well as adapter, charger, wireless charging and numerous o |
|
Infineon TLE9180D-21QK / TLE9180D-31QK 3-phase gate driver ICs
The TLE9180D-21QK and TLE9180D-31QK are advanced gate driver ICs dedicated to controlling of six external N-channel MOSFETs, forming an inverter for high current 3-phase motor drives application in the automotive sector. A sophisticated high voltage |
|
|
NXP Semiconductors K32 L3 MCU family
Building on the successful Kinetis K Series, the K32 L3 family of MCUs delivers a 50% improvement in power optimization and security advancements to address a wide range of industrial and IoT applications. It's based on the Arm® Cortex®-M4 and offers |
|
Vishay SiZ240DT PowerPAIR® Dual N-Channel MOSFETs
Vishay introduces a new 40 V N-channel MOSFET half-bridge power stage that delivers increased power density and efficiency for white goods, industrial, medical, and telecom applications. Integrating high side and low side MOSFETs in one compact Power |
|
|
Toshiba TB67S112PG high-voltage dual-channel solenoid driver IC
The TB67S112PG driver IC is suited to a wide variety of applications, including home appliances (air-conditioners and refrigerators), industrial equipment (banking terminals such as ATMs, office automation equipment, and factory automation equipment) |
|
WeEn WDMF75M16 three phase rectifier bridge power diode module
WDMF75M16 is WeEn's first Power Module. This Three Phase Rectifier Bridge comes in the industry standard WMM01 package. This package features heat transfer through an aluminum oxide DBC, ceramic isolated metal baseplate. It has a high voltage capabil |
|
STMicroelectronics STEVAL-MKSBOX1V1 plug-and-play module
The STEVAL-MKSBOX1V1 (SensorTile.box) is a ready-to-use box kit with wireless IoT and wearable sensor platform to help you use and develop apps based on remote motion and environmental sensor data, regardless of your level of expertise. The SensorTi |
|
Renesas ZMOD4510 ozone and nitrogen oxides gas sensor module
Renesas offers Outdoor Air Quality (OAQ) sensors that are calibrated to detect specific gases that contribute to unhealthy air quality, such as ozone (O3) and nitrogen oxides (NOx). By measuring these gases and using a rating scale to define levels o |