Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Renesas SDAWIR03 wireless flow rate evaluation Kit
The SDAWIR03 evaluation kit offers real-time sensor data collection that seamlessly integrates into sensor management services hosted on the Amazon Web Services (AWS) cloud, making it easier for engineers and software developers to design complex IoT
Power Integrations LYTSwitch™6 LED drivers
High-power-density members of its LYTSwitch™ 6 family for smart-lighting applications, greatly reducing ballast size, weight and cooling airflow requirements. The new ICs with PowiGaN™ technology enable designs that deliver up to 110 W with 94% effi
Avnet Xilinx Zynq® UltraScale+™ RFSoC development kit
The Avnet Zynq® UltraScale+TM RFSoC Development Kit enables system architects to explore the entire signal chain from the antenna to digital, using tools from MathWorks and industry-leading RF components from Qorvo. We extend the functionality of the
Taiwan Semiconductor TS19820 dimmable LED driver
The TS19820 is a single-stage active-power factor correction (PFC) switch mode power supply IC, which supports high PF over a wide AC input voltage range. Output current modulation dimming is controlled from a dedicated pin capable of either PWM or l
Taiwan Semiconductor N-Channel power MOSFET 30
Taiwan Semiconductor N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designer benefit from a robust EAS Capability and a high power density package with MSL1 selection. Perfectly suitable for high t
Taiwan Semiconductor LED controller for automotive headlight
The TS19501CB10 from Taiwan Semiconductor is a highly integrated dimmable LED controller with spread spectrum frequency modulation, designed for automotive headlights. It allows automotive lighting designers to reduce the cost and complexity. The TS1
Infineon AG AS6204 digital temperature sensor
The AS6204 is a complete digital sensor system. It offers a unique combination of ultra-low power consumption, small form factor and high accuracy. The AS6200 provides a fully calibrated and linearized sensor system that can easily be accessed via an
onsemi NVBG020N120SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, s
onsemi AR0221 2.1 MP CMOS image sensor
The AR0221 is a 1/1.7", rolling-shutter CMOS digital image sensor with an active pixel array of 1928(H) × 1088(V). This advanced image sensor captures images in either linear or high dynamic range. It is optimized for both low light and high dynamic
KIOXIA new generation of serial NAND - SLC with Quad-SPI interface
To utilize Serial Peripheral Interface (SPI) for connecting SLC NAND to the SoC is getting popular. The easier interface adaptation and smallest package are key advantages for memory design. KIOXIA's new line-up of 24 nm Serial NAND supporting SPI I
Infineon Technologies OPTIREG™ TLT807B0EPV adjustable regulator
Trucks, as well as commercial, construction, and agricultural vehicles (CAVs) have 24 V board nets instead of the usual 12 V board nets in cars. The different voltage requirements lead to a load dump voltage for the latter which is typically higher a
Infineon AG AS6200C cold chain digital temperature sensor
The AS6200C is a complete digital sensor system. It offers a unique combination of ultra-low power consumption, small form factor, and high accuracy. The AS6200 provides a fully calibrated and linearized sensor system that can easily be accessed via
Infineon AG AS6200 highly accurate digital temperature sensor
The AS6200 is a complete digital sensor system. It offers a unique combination of ultra-low power consumption, small form factor, and high accuracy. The AS6200 provides a fully calibrated and linearized sensor system that can easily be accessed via a
Infineon OptiMOS™ 5 – 80/100 V MOSFETs in TO-Leadless
Infineon’s OptiMOS™ 5 80/100 V N-channel power MOSFETs in TO-Leadless (TOLL) package are ideally suited for high switching frequencies. This package is specially designed for high-current applications such as POL (point-of-load), forklifts, light ele
Infineon IR3826M OptiMOS™ IPOL voltage regulator
The IR3826M is an easy-to-use, fully integrated and highly efficient DC-DC regulator. The onboard PWM controller and OptiMOS™ MOSFETs with integrated bootstrap diode make the IR3826M a small footprint solution, providing high-efficiency power deliver
Vishay SISS32LDN N-channel 80 V (D-S) MOSFET
Next-Generation 80 V TrenchFET® Portfolio with low RDS(ON), Qg, and COSS for reducing all the elements of power loss. 56% COSS reduction from the previous generation and minimized switching related power loss in synchronous rectification.   Key fea
Vishay SIR680ADP-T1-RE3 N-Channel 80 V (D-S) MOSFET
Vishay introduced a new 80 V TrenchFET® Gen IV N-channel power MOSFET. Designed to save energy by increasing the efficiency of power conversion topologies and switching circuitry, the SiR680ADP offers best in class ON-resistance times gate charge - a
Broadcom AR35-T25 25-bit absolute encoder
The Broadcom® AR35-T25 Hollow Through series is a miniature absolute encoder, designed to cater to the growing demand of space-constrained applications. The AR35-T25 series provides an absolute mode of reading in serial communication output and incre
Broadcom AR35-L80 family reflective linear encoders
The Broadcom® AR35-L80 series is a reflective encoder, designed for linear scale applications. It features an incremental-mode output and user-programmable resolution. The AR35-L80 works in combination with the code strip, with a window pitch of 80 µ
Broadcom ACPL-C799T automotive R²Coupler™ sigma-delta modulator
The Broadcom® ACPL-C799T is a 1-bit, second-order sigma-delta (Σ-Δ) modulator which converts an analog input signal into a high-speed data stream with galvanic isolation based on the optical coupling technology. This isolated ADC delivers the reliabi
Broadcom ACHS-7124/7125 ±40 A and ±50 A hall effect sensors
The Broadcom® ACHS-7124/7125 product series is a fully integrated Hall effect-based isolated linear current sensor device family, designed for AC or DC current sensing in industrial, commercial, and communications systems. Its accuracy is optimized
Broadcom ACNU-250L 1MBd digital optocoupler
The ACNU-250L is a single-channel fast optocoupler device in an 11-mm stretched SO-8 package. The device is equipped with an insulating layer between the LED and an integrated photon detector to provide electrical insulation between the input and the
Broadcom AS35-M23S
The Broadcom® AS35-M23S series encoder is a high-resolution optical absolute encoder module, which offers up to 23-bit single-turn resolution. The device is available with an RS-485 standard-compliant communication protocol and supported by a half-du
Infineon Technologies XDPL8210 high power factor XDP™ control IC
The XDPL8210, an XDP™ family control IC is a digital, single-stage, quasi-resonant flyback controller with high power factor and high precision primary-side controlled constant current output. Main application fields for XDPL8210 control IC are cost-
Infineon Technologies OptiMOS™ 5 logic-level power MOSFETs in SuperSO8
OptiMOS™ 5 logic-level power MOSFETs are highly suitable for charging, adapter, and telecom applications. The devices' low gate charge reduces switching losses without compromising conduction losses. Logic level MOSFETs allow operations at high switc
Infineon Technologies 1200 V CoolSiC™ MOSFETs (45 mΩ)
The 1200 V CoolSiC™ MOSFETs (45 mΩ) in TO247-3/-4 package is built on a state-of-the-art trench semiconductor process, optimized to combine performance with reliability. Technical advantages of SiC devices give new options for improvement of power co
Power Integrations SCALE-iFlex™ gate driver family
The SCALE-iFlex™ gate driver family consists of a central Isolated Master Control (IMC) 2SI0400T2xxC and up to four Module Adapted Gate Drivers (MAGs) 2SM0120D2xxC. The IMC is designed for operation of power modules with a blocking voltage of up to 3
onsemi NCV-RSL10 bluetooth
The NCV-RSL10 is a member of the RSL10 family and brings one of the industry's lowest power Bluetooth® Low Energy to automotive. The wettable flank-plated packaging, built-in data encryption, and an operating temperature range of -40°C to +105°C ma
onsemi NIS5x2x electronic fuse
The NIS5x2x Series of eFuse is a self-protected, resettable, solid-state electronic fuse that monitors input and output voltage, output current, and die temperature. The 12 V electronic fuse series is rated 8 A, 10 A, and 12 A. It is designed to bu
Infineon IRS2452AM class D audio IC
The IRS2452AM integrates two channels of high voltage, high-performance Class D audio amplifier drivers with PWM modulators and protections. In conjunction with external MOSFET, the IRS2452AM forms a complete 2 channel Class D audio amplifier. The IR
Results Per Page: