| Image | Product |
|---|---|
|
|
onsemi NCP51820 half-bridge gate driver
The NCP51820, a high-speed gate driver, is designed to meet the requirements of driving enhancement mode (e-mode) and gate injection transistor (GIT) GaN HEMT power switches in offline, half-bridge power topologies. Both drive stages employ a volta |
|
STMicroelectronics LPS27HHW MEMS pressure sensor
The LPS27HHW is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing elem |
|
STMicroelectronics ISM330DHCX iNEMO inertial module
The ISM330DHCX is a compact system-in-package IC (SoIC) featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications. The accelerometer and of the gyroscope sensing elements are manufactured u |
|
Power Integrations GaN-Based InnoSwitch3 surface-mounted package
The Quasi-resonant InnoSwitch3-CP, InnoSwitch3-EP, and InnoSwitch3-Pro ICs combine primary, secondary, and feedback circuits in a single surface-mounted package. In the newly released family members, GaN switches replace the traditional silicon high- |
|
STMicroelectronics STIB1560DM2-L SLLIMM 2nd series IPM
This new IPM, belonging to the second series of SLLIMM (small low-loss intelligent molded module), provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high-voltage N-cha |
|
|
Taiwan Semiconductor load dump TVS diodes in DO-218AB package
Taiwan Semiconductor introduces a new source for protecting automotive board electronics. The new 3,600/4,600/6,600 W high-power surge capability uni-directional TVS diodes are available in DO-218AB package and are AEC-Q101 qualified. The TLD5S/6S/8S |
|
Broadcom APDS-9251 and APDS-9253 ambient light sensors
The Broadcom® APDS-9251-001 and APDS-9253-001 devices are low-voltage digital RGB, IR and ambient light sensor device that convert light intensity to digital output signals Key features Up to 20-bit resolutionI2C compatible interface with dedic |
|
Broadcom ACNU-4803/-4804 gate drive interface optocouplers
The ACNU-4803 and ACNU-4804 High CMR Intelligent Power Module are high-speed optocouplers containing a AlGaAs LED and photo detector with a built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shapi |
|
Broadcom ACNT-H343
The ACNT-H343 is a 5A gate drive optocoupler device in the 15mm SSO-8 package designed for high voltage, space constrained industrial applications including 690VAC motor drives and 1.5kVDC solar inverters. Key features 15 mm Creepage, 14.2mm Cle |
|
Broadcom BCM54213PE single port RGMII gigabit ethernet transceiver
The Broadcom® BCM54213PE is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. Key features Single-chip integrated triple-speed Ethernet transceiver1000BASE-T IEEE 802. |
|
Broadcom AFBR-S4N66C013 NUV-HD single silicon photo multiplier
The Broadcom® AFBR-S4N66C013 is a single silicon photo multiplier (SiPM) used for ultra-sensitive precision measurement of single photons. The active area is 6.14 × 6.14 mm2 Silicon Photo-Multiplier Evaluation Kit available: AFBR-S4E001 Key fea |
|
Renesas Photocoupler RV1S9x60A communication equipment
Today’s Industrial equipment trend is toward smaller footprints and greater energy conservation and cost savings. Along with this, the temperature rise that results from a high-density PCB layout and the noise generated due to high-speed power device |
|
|
NXP Semiconductors MRF24G300HS 300 W GaN RF energy transistor
The new RF Energy GaN transistor from NXP is one of the first solid-state devices that exceeds the efficiency of magnetrons. The MRF24G300HS delivers up to 73% drain efficiency, 5% above the latest LDMOS. The naturally high output impedance of GaN en |
|
|
NXP FRWY-LS1046A small form factor edge computing platform
The Freeway LS1046A (FRWY-LS1046A) is a high-performance, low-cost edge computing platform, based on the QorIQ LS1046A quad-core 64-bit processor. The LS1046A supports DDR4, multiple Gigabit Ethernet, USB3.0, and M2_Type_E over PCIe Gen3 for Wi-Fi. T |
|
|
STMicroelectronics STDRIVE601 BLDC high-voltage gate driver
The STDRIVE601 is a high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source |
|
Vishay VCNL3040 proximity sensor with interrupt IRED and I²C interface
The VCNL3040 integrates a 12-bit/16-bit proximity sensor (PS) and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The sensor has individu |
|
Vishay SIR608DP N-channel 45 V (D-S) MOSFET
Vishay's 45 V TrenchFET® Gen IV products reach a sweet spot between performance FOMs and safety margin. Their 45 V breakdown voltage means a 12.5% greater safety margin than 40 V rated MOSFETs with similar ON-resistance characteristics. The typical R |
|
Infineon Technologies XENSIV™ TLI4971-A120T5 sensor
The Infineon XENSIV™ - TLI4971-A120T5 is the first product of a new family of precise and stable current sensors based on Infineon's proven Hall technology. The products offer a high level of flexibility as customers can individually program product |
|
Everlight Electronics Europe 18-218 LED Series
Everlight has the smallest size LED in the market and there is 7 colors available to fit any need. Key features The smallest sizeEverlight has the biggest capacitySeven colors are availableFits the smallest protable and wearable devices. Ad |
|
|
onsemi XGS 12000 12.6 MP CMOS image sensor
X-Class image sensor platform from onsemi allows a single camera design to support multiple product resolutions and also different pixel functionalities. The initial devices, the XGS 12000 and XGS 8000 in the X-Class family are based on the first p |
|
|
onsemi AR0144AT CMOS automotive grade image sensor
The AR0144AT is a 1/4-inch optical format, 1.0 MP resolution CMOS digital image sensor with an active pixel array of 1280 (H) × 800 (V). It incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scene |
|
|
onsemi NDSH25170A EliteSiC Schottky diode
EliteSiC Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal |
|
|
onsemi NCS2191x
The NCS2191x family of high precision Zero-Drift Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. These devices have low quiescent current and low noise performance with a rail-to-rail output s |
|
|
onsemi XGS 8000 8.8 MP CMOS image sensor
X-Class image sensor platform from onsemi allows a single camera design to support multiple product resolutions and also different pixel functionality. The initial devices, the XGS 12000 and XGS 8000, in the X-Class family are based on the first pi |
|
Toshiba TLP5751H(LF4) / 52H / 54H Photocouplers for IGBTs and MOSFETs
TLP57xxH(LF4) are photocouplers using the SO6L(LF4) package that can drive gates of IGBTs and MOSFETs with small to medium capacity. The new products have increased their operating temperature (max) to 125 °C from the 110 °C of existing products*. T |
|
KIOXIA new generation of e-MMC BiCS 3D NAND
e-MMC is the worldwide preferred solution for applications using embedded managed memory. Utilizing the leading-edge 3D BiCS FLASH™ technology in combination with the new Charge Trap cell structure, KIOXIA introduces the best-in-class family of relia |
|
Vishay VSMY5850, VSMY5890, VSMY5940 high speed IR emitters
With Vishay’s SurfLightTM surface emitter chip technology, the IR emitters deliver 30% higher radiant intensity than previous-generation devices. Devices are AEC-Q101 qualified, suitable for automotive applications e.g. rain sensor modules. They also |
|
Vishay VCNL36821S proximity pensor with IRED and I2C interface
VCNL36821S integrates a proximity sensor (PS), and a IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. PS programmable interrupt features of individual |
|
Vishay SIC931BED-T1-GE3 New microBRICK™
A simple solution building efficient high-density DC/DC converters with a wide input voltage range. One of the biggest challenges in system design is powering the next generation of microprocessors, DSPs, FPGAs, and ASICs. SiC931 is the first member |
|
Vishay SiSS12DN 40 V MOSFET in PowerPAK® 1212-8S package
Vishay introduces the new 40 V TrenchFET® Gen IV N-channel power MOSFET. Best in class COSS times ON-resistance, a critical figure of merit (FOM) for MOSFETs used in power conversion designs employing zero-voltage-switching (ZVS) or switch-tank topol |