| Image | Product |
|---|---|
|
Vishay SiRA99DP first-ever -30 V P-Channel MOSFET
Vishay Intertechnology introduces the new SiRA99DP -30 V P-channel MOSFET with the lowest RDS(ON) and RDS x Qg FOM in its class. When using N-channel MOSFETs at the high-side, a charge pump is mandatory. Using the Vishay SiRA99DP compared to N-channe |
|
Toshiba Electronics Europe TLX9175J automotive photorelay
Toshiba's compact Automotive (AEC-Q101) qualified 600 V photorelay TLX9175J is the perfect device in 400 V EV/HEV battery systems. TLX9175J integrates a long lifetime LED, a photosensitive photodiode-array, and a high voltage MOSFET between the rela |
|
STMicroelectronics STM32G4 series mixed-signal MCUs
The STM32G4 series combines a 32-bit Arm® Cortex®-M4 core with FPU and DSP instructions, running at 170 MHz, with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. STM32G4 series consists o |
|
STMicroelectronics STM32H7 dual-core Arm® Cortex®-M7 and M4 cores
STM32H745/755 and STM32H747/757 devices are based on the high-performance Arm® Cortex®-M7 and Cortex®-M4 32-bit RISC cores. The Cortex®-M7 core operates at up to 480 MHz and the Cortex®-M4 core at up to 240 MHz. Both cores feature a floating-point un |
|
|
NXP i.MX 7ULP ultra-low-power platform
The i.MX 7ULP represents NXP's latest achievement in ultra-low-power processing for long battery life, targeted for portable and low-power devices. The i.MX 7ULP is built upon the heterogeneous asymmetric architecture utilizing Cortex®-A7 and Cortex |
|
STMicroelectronics LSM6DSOX iNEMO 6DoF inertial measurement unit (IMU)
iNEMO 6DoF inertial measurement unit (IMU), with machine learning (ML) core, finite state machine, and advanced digital function. The LSM6DSOX is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope, boosting performa |
|
Nexperia MOSFETs in LFPAK88
Providing a true alternative to D2PAK, Nexperia's LFPAK88 delivers industry-leading power density up to 48 times when compared to D2PAK devices, in a truly innovative 8 mm x 8 mm footprint. Delivering 2x higher continuous current rating (ID(MAX) of 4 |
|
Infineon Technologies MERUS™ class D audio amplifiers
Infineon's MERUS™ family of class D audio amplifiers consists of four fully integrated monolithic amplifier ICs based on Infineon's proprietary multilevel switching technology. MA12040 and MA12040P, with 2x40 W peak output (with a maximum PVDD of 18 |
|
Infineon Technologies OPTIGA™ TPM SLI 9670 automotive module
The OPTIGATM TPM SLI 9670 is a quality hardened Trusted Platform Module (TPM), specially designed for automotive applications. It is based on a tamper-resistant secure microcontroller, using advanced hardware security technology. As a turnkey solut |
|
Infineon Technologies PROFET™+ 12 V – BTS5200-1ENA device
The BTS5200-1ENA is the new 200 mΩ single-channel smart power switch device in the PROFET™+ family, which replaces the BTS5200-1EJA. Compared to the other PROFET™+ devices, the BTS5200-1ENA comes in the PG-TDSO-8 exposed pad package, which is pin-com |
|
Infineon Technologies IRL40T209 40 V StrongIRFET™ power mosfet
The IRL40T209 is a 40 V Logic Level StrongIRFETTM power MOSFET, which features high current capability and typical RDS(ON) of 0.59 mΩ in a 10 x 11 mm TO-Leadless package. The StrongIRFET™ power MOSFET family is optimized for low RDS(ON) and high curr |
|
Infineon Technologies EiceDRIVER™ 1EDS-SRC family
The new SRC EiceDRIVER™ family, which includes 1EDS20I12SV, 1EDU20I12SV, and 1EDI20I12SV, represents the latest generation of highly efficient low-EMI electric drive systems with lower EMI and improved efficiency. Based on the Infineon coreless trans |
|
Infineon Technologies 3-level 1200 V CoolSiC™ MOSFET module
The F3L11MR12W2M1_B65 is the new 11 mΩ 3-level module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology. It extends the EasyPACK™ 2B family with a 3-level Active Neutral Point Clamped (ANPC) topology. The EasyPACK™ 2B module F3L11MR12W2M1_B65 |
|
Infineon Technologies AURIX™ wireless power controller
The SAK-TC212S-8F133SC AC belongs to the TC21xSC family, the 1st generation of AutrixTM microcontrollers. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standa |
|
Vishay FRED Pt® 1A and 2A rectifiers
Vishay expanded its range of FRED Pt® Ultrafast recovery rectifiers with eight new 100 V and 200 V devices in eSMP® series SMP package, including excellent current ratings up to 2 A. Measuring 3.85 x 2.03 mm with a low 1 mm profile, these devices pro |
|
Infineon TLI4966G XENSIV™ double Hall switch
Infineon´s new TLI4966G Hall sensor is a double Hall switch with two output pins, for applications with a rotating pole wheel. The sensor provides a speed and direction signal at the interface pins. This information can be directly used to implement |
|
Infineon XMC6521SC wireless power controller
Conceived to help next-generation wireless charging systems meet strict safety, environmental, and regulatory requirements. The XMCTM-SC Wireless Power Controllers work with Infineon’s power devices in a scalable architecture to provide a complete ch |
|
Infineon Technologies New OptiMOS™ power MOSFETs
Infineon's Best-in-Class (BiC) OptiMOS™ power MOSFETs in SuperSO8 package offer the lowest on-state resistance (RDSON) enabling reduced losses at a good price/performance ratio. The new BiC MOSFETs in SuperSO8 package extend the OptiMOS™ product port |
|
Power Integrations SIC1182K single channel SiC MOSFET gate driver IC
The SIC1182K is a single channel gate driver with up to 8 A output current in an eSOP-R16B package for SiC MOSFETs. It comes along with a new feature, combining short-circuit protection (at and during turn-on phase) as well as overvoltage limitatio |
|
Infineon XENSIV™ DPS368 - ultra small waterproof pressure sensor
XENSIV™ DPS368 is a miniaturized digital barometric pressure sensor capable of measuring both pressure and temperature. It offers an ultra-high precision (±2 cm) and a low current consumption for precise measurement of altitude, air flow & body movem |
|
Infineon TLE4959-5U/FX XENSIV™ transmission speed sensors
Infineon released new transmission speed sensors, the XENSIV™ TLE4959-5U and the TLE4959-5U-FX. These are 4-wire voltage interface differential hall speed sensor for transmission speed applications with vibration suppression and direction detection o |
|
|
Infineon 650 V TRENCHSTOP™ 5 S5 IGBT thin-wafer technology
650 V TRENCHSTOP™ 5 is recognized leading IGBT thin-wafer technology. Now also available in small footprint packages like TO-220-3 enables higher power designs in a compact size. Apart from high current density in small package low losses of the TREN |
|
Infineon smart high-side switch ITS4040/75/90/4130 PROFET™
The industrial PROFET™ ITS4040D/4075Q/4090Q/4130Q are Dual/Quad Channel Smart HighSide Power Switches providing integrated protection functions and a diagnosis feedback. With very low typical RDS(ON) values and the small PG-TSDSO-14 exposed pad packa |
|
Power Integrations InnoSwitch™3-EP 900V integrated MOSFETs
The new products include 900 V versions of the flagship InnoSwitch™3-EP IC family, which enable extremely high-efficiency isolated flybacks up to 35 W. 900 V product families feature internal control engines optimized for high efficiency across load |
|
Infineon Technologies OPTIGA™ TPM SLM 9670 industrial grade TPM
The OPTIGA™ Trusted Platform Module (TPM) SLM9670 is a member of the OPTIGA™ TPM family. It addresses the requirements of industrial and other demanding applications where an extended temperature range, an extended lifetime, and industrial-grade qual |
|
Infineon Technologies IR38164M OptiMOS™ IPOL DC-DC converter
The IR38164M OptiMOS™ IPOL is an easy to use, fully integrated and highly efficient DC-DC regulator with Intel SVID and I2C/PMBus™ interfaces. The on-chip PWM controller and copackaged low duty cycle optimized MOSFETs make the device a space-efficien |
|
Infineon Technologies XENSIV™ Starter Box IoT
Infineon's box concept includes and provides everything you desire to design and creatively develop IoT applications. A selection of sensors, microcontrollers, and security ICs, allows you to flexibly and freely combine and integrate them into your |
|
Infineon Technologies ILD8150/ILD8150E
The ILD8150/ILD8150E is an 80 V DC-DC converter IC, designed to drive high power LEDs. For applications operating close to safe extra-low voltage (SELV) limits, it provides a high safety voltage margin. The buck LED driver IC is tailored for LEDs i |
|
|
onsemi ONA10IV digital input Class-D audio amplifier
The ONA10IV is a digital input, mono Class-D audio amplifier with real-time, integrated current and voltage sensing of the loudspeaker. The sense data is transmitted to the host through a separate digital output to enable a smart amplifier system. |
|
|
onsemi NCP171 dual-mode LDO with up to 80 mA in active mode
The NCP171 from onsemi is a dual-mode LDO, offering up to 80 mA in Active Mode and as low as 50 nA of quiescent current (IQ) in Low Power Mode. The Dual Mode function is selectable with the ECO pin, allowing for dynamic switching between the Active |