Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon TLE9278B Multi-CAN power+ SBC family
Infineon's Multi-CAN Power+ System Basis Chip (SBC) TLE9278B family offers the highest level of Integration at smallest footprint for automotive applications requiring multiple channels of CAN transceivers like gateways and high-end Body Control Modu
NXP Semiconductors PF8100/PF8200 PMIC series
The PF8100/PF8101/PF8200/PF8201 PMIC family is designed for high-performance processing applications. Two versions are available: The PF8100/PF8101 are the basic versions of this product with power management and digital control for systems not requ
NXP PF8121 PMIC for consumer high-performance application processors
The PF8121 by NXP Semiconductors is a power management integrated circuit (PMIC) designed for high-performance consumer applications. This PMIC IC features seven high-efficiency buck converters and four linear regulators for powering the processor, m
onsemi NCV7327 LIN transceiver
The NCV7329 is a fully-featured local interconnect network (LIN) transceiver, designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks
onsemi NCV7329 LIN transceiver
The NCV7329 is a fully-featured local interconnect network (LIN) transceiver, designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks
onsemi NCV7357 CAN transceiver
The NCV7357 CAN transceiver is the interface between a Controller Area Network (CAN) protocol controller and the physical bus, being an addition to the CAN high-speed transceiver family complementing NCV735x CAN stand-alone transceivers and previous
onsemi AFGHL50T65SQDC 650V, 50A fieldstop hybrid IGBT
Using novel field stop IGBT and EliteSiC SBD technology, new series of hybrid IGBTs from onsemi offer the optimum performance for hard switching application. The device co-packages a silicon-based IGBT with a EliteSiC Schottky barrier diode, resulti
Toshiba TLP34xxSRL and TLP34xxSRH Low voltage driven photorelays
Toshiba introduced a new family of 5 photorelays housed in one of the industry’s smallest packages. The new photorelays are housed in a tiny S-VSON4T (2.0 x 1.45 mm) packages and require a mounting space of just 2.9 mm², a footprint approx. 27% small
Toshiba TC78B041FNG / TC78B042FTG motor controller ICs
Toshiba has released two new 3-phase brushless motor controller ICs: the TC78B041FNG housed in an SSOP-30 package, and the TC78B042FTG in a VQFN-32 package. Both devices adopt Intelligent Phase Control, Toshiba's proprietary automatic phase adjustmen
STMicroelectronics IIS3DWB
The IIS3DWB is a system-in-package featuring a 3-axis digital vibration sensor with low noise over an ultra-wide and flat frequency range.   The wide bandwidth, low noise, very stable and repeatable sensitivity, together with the capability of operat
STMicroelectronics STPW12 programmable electronic power breaker
The STPW12 is an integrated electronic power breaker, optimized to monitor the input power. Connected in series to the power rail, it is able to disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limi
Infineon 1200 V CoolSiC™ Schottky diode G5 in TO247-2 package
1200 V CoolSiC™ Schottky diodes G5 now available in a TO-247 real 2-pin package, for easy exchange of bipolar Si diodes commonly used today. The expanded 8.7 mm creepage and clearance distances in the new package offer extra safety in high-pollution
Infineon OptiMOS™ 6 power MOSFET 40 V family
The OptiMOS™ 6 power MOSFET 40 V family is optimized for a variety of applications and circuits, such as synchronous rectification in switched mode power supplies (SMPS) in servers, desktop PCs, wireless chargers, quick chargers and ORing circuits. I
Toshiba TB67H450FNG with popular pin-assignment HSOP8 package
Toshiba Electronic Devices & Storage Corporation has launched the TB67H450FNG, the latest addition to its line-up of brushed DC motor driver ICs. The new product with a maximum rating of 50V/3.5A* drives motors with a wide range of operating voltage.
Infineon CIPOS™ Tiny— Next generation 3-phase inverter module
CIPOS™ Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In additi
Vishay SiSS05DN P-channel 30 V (D-S) MOSFET
Vishay introduced the new 30 V P-channel TrenchFET® Gen IV power MOSFET that offers industry-leading low ON-resistance of 3.5 mΩ at 10 V in the 3.3 mm by 3.3 mm thermally enhanced PowerPAK 1212-8S package, in addition to best in class on-resistance t
NXP i.MX RT1015 with high-performance features set in low-cost package
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1015 expands
Vishay VEML6035 low power I²C accurate ambient light sensor
The VEML6035 is a 16-bit low power, high sensitivity CMOS ambient light sensor operated via a simple I2C command interface. It incorporates a photodiode, amplifiers, and analog/digital circuits in a single chip. Vishay's patented FiltronTM technology
NXP Kinetis KE1xZ64/32 5V robust MCUs with Touch and CAN
The Kinetis E Portfolio is a 5V MCU family with MCUs ranging from 8KB up to 512KB Flash, M0+ or M4 cores, and peripherals as CAN, Touch, and ECC to address a variety of applications. The KE1xZ64 MCUs are based on Cortex-M0+, with up to 48 MHz, up to
Power Integrations SIT1217I and SIT1253I DC/DC transformers
The SIT1217I and SIT1253I are DC/DC transformers that deliver a secondary-side voltage of 25 V to support SCALE-iDriver gate driver ICs. Both are UL and VDE approved, simplifying safety certification and reducing time-to-market. The innovative tran
Broadcom 3535 Surface Mount 3W LEDs - ASM3 and ASM6 families
Energy efficient LEDs for horticultural applications that can be driven at high driving current, LEDs can dissipate heat efficiently resulting in better performance and high reliability.   Key features Available in Deep Red, Far Red, Royal Blue an
Infineon XMC4800 IoT Amazon FreeRTOS connectivity kit WiFi
This connectivity board will allow you to connect the cloud services from AWS using the Amazon FreeRTOS software. This kit contains the MCU base board and the WiFi connectivity module, bringing to you the complete out-of-the-box experience. The base
Microchip MCP1811/12 ultra-low quiescent current LDO
The MCP1811/12 devices are 150 mA (MCP1811) and 300 mA (MCP1812) Low Dropout (LDO) linear regulators that provide high-current and low-output voltages while maintaining an ultra-low 250 nA of quiescent current during device operation. In addition, t
STMicroelectronics STM32G0x0 Arm® Cortex® -M0+ 32-bit MCU
The STM32G0x0 Value Line features an Arm Cortex-M0+ core and runs at speeds up to 64 MHz. Setting the lowest ever price point, the STM32G0x0 Value Line makes no compromise on what matters. Offering a high level of integration, they are suitable for
Microchip MCP6C02 zero-drift, 65V high-side current sense amplifier
The MCP6C02 is a single high-side current sense amplifier designed specifically to sense the current through a shunt resistor and convert this measurement to a proportional output voltage. The input pins can support voltages up to 65V. The output volt
STMicroelectronics STM32MP153 Arm® Dual Cortex® M4 MPU
STM32MP153 microprocessors are based on the flexible architecture with the dual Arm® Cortex®-A7 core running at 650 MHz and Cortex®-M4 at 209 MHz combined with a CAN FD interface.  Besides the LCD-TFT display controller, the STM32MP153 line embeds u
Microchip MCP6V51 zero-drift operational amplifier
The MCP6V51 operational amplifier employs dynamic offset correction for very low offset and offset drift. The device has a gain bandwidth product of 2 MHz (typical). It is unity-gain stable, has virtually no 1/f noise and excellent Power Supply Reje
STMicroelectronics STM32G0x1 Arm® Cortex® -M0+ 32-bit MCU
STM32G0x1 offers upgraded capabilities towards IoT and integrated functions. STM32G0x1 devices answer the need for higher performance in analog, low-power operations or more control on secure transactions, such as the IoT applications, home-entertai
STMicroelectronics STM32MP151 microprocessors
STM32MP151 microprocessors are based on the flexible architecture of a single Arm Cortex-A7 corerunning at 650 MHz and Cortex-M4 at 209 MHz. As well as an LCD-TFT display controller, the STM32MP151 line embeds up to 35 communication peripheralsinclud
Vishay new 1 A to 3 A TMBS rectifiers
Vishay Intertechnology expands its offerings of surface-mount TMBS Trench MOS Barrier Schottky rectifiers with 15 new 1 A, 2 A, and 3 A devices in the eSMP series low profile SMF (DO-219AB) package. Providing space-saving alternatives to Schottky re
Results Per Page: