| Image | Product |
|---|---|
|
Vishay SQJ409EP automotive P-Channel 40 V (D-S) 175 °C MOSFET
The new SQJ409EP, an automotive-grade P-Channel -40 V MOSFET in PowerPAK® SO-8L, offers industry-level low RDS(ON) resistance in a compact 5 mm x 6 mm package with Gullwing leads, uses 50 % less space over DPAK, and increases board-level reliability. |
|
Vishay SiR626DP N-Channel 60 V (D-S) MOSFET
The new SiR626DP 60 V TrenchFET® MOSFET in PowerPAK SO-8 combines low RDS(ON) down to 1.7 mΩ with best-in-class gate charge of 52 nC and output charge of 68 nC, reducing power losses and increasing efficiency. Key features TrenchFET® Gen IV Powe |
|
Vishay VOT8026A optocoupler, phototriac output, low input current
The VOT8026A consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a DIP-6 package. VOT8026A isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive |
|
Vishay SQJ407EP Automotive P-Channel 30 V (D-S) 175 °C MOSFET
The new SQJ407EP, an automotive-grade P-Channel -40 V MOSFET in PowerPAK® SO-8L, offers industry-level low RDS(ON) resistance in a compact 5 mm x 6 mm package with Gullwing leads, uses 50 % less space over DPAK, and increases board-level reliability. |
|
Vishay VOT8123A optocoupler, phototriac output, low input current
The VOT8123A consists of a GaAs IRLED optically coupled to a photosensitive TRIAC packaged in a DIP-6 package. The VOT8123A isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads inclu |
|
Infineon XENSIV™ AMR based analog angle sensors TLE5109A16(D)
The TLE5109 product family covers Infineon Technologies AG’s new ultra-precise, fast analog AMR-based angle sensors which can be used within a very broad magnetic field range, starting at 10mT reaching up to more than 500mT. One major benefit of the |
|
Infineon IHW30N160R5 1600 V IGBT with anti-parallel diode in TO-247
The 5th generation of reverse conducting 1600 V, 30 A TRENCHSTOP™ IGBTs with monolithically integrated reverse conducting diode in a TO-247 package has been optimized for the demanding requirements of Induction Cooking applications. The 30 A RC-H5 de |
|
Infineon XDPL8218 high power factor constant voltage flyback IC
The XDPL8218 is a digital, highly integrated, future-proof device. It combines a constant voltage quasi-resonant flyback controller with algorithms for high power factor and low THD. Main application field for XDPL8218 is for dual stage designs with |
|
Infineon CIPOS™ Micro IM231 series - compact IPM
The CIPOS™ Micro is a family of compact intelligent power modules (IPM) for low power motor drive applications including fans, pumps, air purifiers and refrigerator compressor drives. It offers a cost effective power solution by leveraging industry s |
|
Infineon XDPL8221 for advanced, smart and connected LED driver
The XDPL8221 is a digital, highly integrated, future-proof device. It combines a quasi-resonant PFC with a quasi -resonant flyback controller with primary side regulation. A serial communication interface supports direct communication with external M |
|
|
NXP Semiconductors LS1028A highly integrated SoC
The LS1028A has functionality for Industry 4.0 including Time-Sensitive Networking (for deterministic Ethernet), high-performance Cortex®-A72 cores, 3D graphics for HMI and integrated security capabilities using NXP's Trust Architecture. The LS1028A |
|
NXP i.MX 8M Mini multi-core heterogeneous applications processors
The i.MX 8M Mini is a multi-core heterogeneous applications processors built using advanced 14LPC FinFET process technology. And brings together high-performance computing, power efficiency, enhanced system reliability and embedded security. At the |
|
|
NXP LPC55S6x Arm® Cortex®-M33-based MCU with advanced security
The LPC55S6x MCU family builds on the Cortex-M33 introduced with the LPC5500 series. This family leverages the Armv8-M to introduce new levels of performance and advanced security, bringing significant signal processing efficiency gains from a DSP ac |
|
|
NXP LS1028ARDB Reference Design Board
The Layerscape® LS1028A reference design board (LS1028ARDB) is designed to exercise most of the capabilities of the LS1028A SoC. The LS1028A is dual-core 64-bit Arm® Cortex®-A72 based processor for industrial IoT applications, human machine interface |
|
STMicroelectronics STM32MP1 Series with dual Arm® Cortex®-A7
A general-purpose microprocessor portfolio enabling easy development for a broad range of applications, the STM32MP1 series is based on a heterogeneous single or dual Arm Cortex-A7 and Cortex-M4 cores architecture, strengthening its ability to suppor |
|
Everlight Electronics Europe CH1216-C8W80801H-VL1-2T-AM
Make your automotive interior vivid, without glare. AEC-Q201 qualified tunable white LED with dual-color design. Key features Dual color design: tunable white applicablePremium quality light: (CRI > 95)Dual channel control: independent light emmi |
|
NXP LPC54S0xx interfaces for IoT applications
Offering flashless design and security integration, the LPC540xx/LPC54S0xx family of MCUs combines a 180 MHz Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI and flexible communication peripherals for real-time performance |
|
Broadcom DC voltage isolation ACPL-C87AT/ACPL-C87BT family sensors
They utilize superior optical coupling technology, with sigma-delta (Σ−Δ) analog-to-digital converter, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation-mode noise rejection, low offset, high gain |
|
|
onsemi AR0431 CMOS image sensor rolling shutter
The AR0431 is a stacked 1/3.2" optical format CMOS active-pixel digital image sensor, with a pixel array of 2312(H) x 1746(V). It can provide high-quality imaging for both day and night lighting conditions, making it a perfect fit for security camer |
|
Infineon CoolSiC™ automotive Schottky G5 and G6 diodes
CoolSiC™ Automotive Schottky G5 and G6 Diode series represent Infineon's leading-edge technology for Silicon Carbide Schottky Barrier diodes. Thanks to a compact design and a technology based on thin wafers, this family of products shows improved eff |
|
Infineon PROFET 2 high-side power switch
PROFET™+2 is the lowest ohmic dual-channel Smart High-Side Switch in a TSDSO-14 exposed pad package, providing protection functions and a very accurate load diagnosis while enabling PCB savings and System Cost. The family offers a benchmark form fact |
|
NXP QN9080SIP ultra-small module based on the QN9080 Bluetooth MCU
The QN9080SIP, an ultra-small module based on the QN9080 Bluetooth MCU and NT3H2211 NTAG®, delivers industry-leading low power consumption along with a rich feature set and FCC/CE/IC/MIC certification making it an ideal solution for wearables and bat |
|
Nexperia MicroPak space-saving AEC-Q100 logic in XSON packages
As the leader in Mini Logic for Automotive, Nexperia is addressing space constraints in automotive applications with innovative MicroPak solutions that exceed AEC-Q100 requirements. The Q100 portfolio now includes more than 20 Automotive-qualified fu |
|
Vishay 2 A and 3 A FRED Pt® Family rectifiers
Vishay Intertechnology expands its offering of Fred Pt® Ultrafast recovery rectifiers with eight new 100 V and 200 V devices in the eSMP® series SlimSMAW (DO-221AD) package with a low 1.0 mm profile. Footprint-compatible with the common SOD-128, the |
|
Nexperia High-power in LFPAK56 bipolar transistors
Nexperia’s high-power bipolar transistors, housed in LFPAK56 (Power-SO8) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and suppo |
|
NXP LPC845 Breakout Board for MCU developers using LPC800 series
The LPC845 breakout board provides a powerful and flexible development system for NXP's low end Cortex-M0+-based LPC84x Family of MCUs, delivered in an ultra-low-cost evaluation board. This breakout board can be used with a range of development tools |
|
Vishay 2 A and 3 A TMBS® Rectifiers
Vishay Intertechnology expands its offering of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers with sixteen new 2 A and 3 A devices in the eSMP® series low profile SMP (DO-220AA) packages. The 3 A rating is the industry's highest rating fo |
|
|
onsemi NCP1096 PoE PD interface controller IEEE 802.3bt
The Power Over Ethernet (PoE) Powered Device (PD) Interface Controller NCP1096 contains all features needed to implement an IEEE.3bt, IEEE 802.3af, and/or IEEE 802.3at application. This includes detection, classification, and current limiting during |
|
|
onsemi NCP1095 PoE PD interface controller IEEE 802.3bt
The Power Over Ethernet (PoE) Powered Device (PD) Interface Controller NCP1095 contains all features needed to implement an IEEE.3bt, IEEE 802.3af, and/or IEEE 802.3at application. This includes detection, classification, and current limiting. The N |
|
|
onsemi FAN54120 fully integrated Li-Ion battery charger
The FAN54120 is a small, low-cost, fully integrated single-cell Li-Ion battery charger supporting dead battery revival, pre-charge, fast charge, and float charge states. It does not require any firmware or software to work, thereby the stand-alone ch |