Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
KIOXIA BG4 NVMe series SSDs
KIOXIA's BG4 is a Compact Client-Class Single Package BGA NVMe SSD. Capacities range from 128GB to 1TB in M.2 1620 and M.2 2230. BG4 provides customers with a better-than-SATA storage option that boosts demand for client SSD applications such as In
Infineon LITIX™ Basic + -extension to the existing LITIX™ Basic family
Infineon LITIX™ Basic+ LED drivers serve as perfect extension to the existing LITIX™ Basic family. LITIX™ Basic+ linear constant current sources with their 1 to 3 inputs/outputs build a scalable family to reduce system costs (e.g. less external compo
Infineon AUIR324x family - high side gate driver
The AUIR3242S is a high side Mosfet driver for back to back topology targeting back to back switch. It features a very low quiescent current both on and off state. The AUIR3242S is a combination of a boost DC/ DC converter using an external inductor
Infineon EiceDRIVER™ 1EDN TDI gate driver ICs
Infineon’s low-side gate driver ICs with truly differential inputs solve ground shift challenges in Switched Mode Power Supplies and prevents false triggering of power MOSFETs in industrial, server and telecom SMPS, wireless charging applications, te
onsemi NCS36510 low power System-on-Chip
The NCS36510 is a low power, fully integrated, System on Chip that integrates a 2.4 GHz IEEE 802.15.4−2006 compliant transceiver, ARM® Cortex®−M3 microprocessor, a true random number generator and peripherals to support design of a complete and secu
onsemi NCV7344 CAN transceiver
The NCV7344 CAN transceiver is the interface between a Controller Area Network (CAN) protocol controller and the physical bus, being an addition to the CAN high-speed transceiver family complementing NCV734x CAN stand-alone transceivers and previous
Toshiba TPH1R306P1 60 V N-channel power MOSFET U-MOSⅨ-H series
The TPH1R306P is suitable for power supplies. It is a low spike product, using the latest generation process U-MOSIX-H with a low voltage trench structure. The product is able to maintain low spike voltage which is generated between the drain and the
STMicroelectronics STM32G4 series of mixed-signal MCUs
The STM32G4 Series combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170 MHz combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster and mathematical accelerators. STM32G4 Series co
STMicroelectronics LIS2DTW12 temperature sensor
The LIS2DTW12 is an ultra-low-power high-performance three-axis linear accelerometer and temperature sensor belonging to the "femto" family, which leverages on the robust and mature manufacturing processes already used for the production of micromach
STMicroelectronics L6983 38V 3A step-down converter
L6983 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 3 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The L6983 is based on a peak current mode arc
STMicroelectronics STM32MP157 MPU with Arm Dual Cortex-A7 650 MHz
STM32MP157 microprocessors are based on the flexible architecture of a Dual Arm® Cortex®-A7 core running at 650 MHz and Cortex®-M4 at 209 MHz combined with a dedicated 3D graphics processing unit (GPU) and MIPI-DSI display interface and a CAN FD inte
Microchip DSC613 3-output low power MEMS clock generator
The DSC613 family of devices is one of the industry’s smallest MEMS clock generator that can replace up to three crystals and oscillators on a board, reducing timing component board space by up to 80 percent. The clock generator eliminates the need
STMicroelectronics LSM6DSOX iNEMO 6DoF inertial measurement unit
The LSM6DSOX is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.
Avnet S32V ADAS Development Kit
The S32V ADAS Development Kit with its S32V System-on-Module (SoM) and Carrier Card bundled for building ADAS, NCAP front camera, object detection and recognition, surround view, automotive and industrial image processing, also machine learning or se
Ezurio (Laird) Sentrius BT510 sensor BT510 bluetooth 5 long-range IP67
The Sentrius™ BT510 Sensor is a battery-powered, Bluetooth 5 Long Range integrated sensor platform enabling robust, reliable sensor data transfer in the harshest of environments. The BT510 is powered by Laird Connectivity’s field-proven BL654 BLE mo
Infineon BGS14MPA9- MIPI 2.0 high linearity, high power SP4T RF switch
BGS14MPA9 is a Single Pole Four Throw (SP4T) high power switch in a very compact 9-pin package with very small size of only 1.1x1.1 mm2and a maximum thickness of 0.65mm.  Its performance is optimized for 2G / 3G / 4G and 5G cellular applications up
onsemi NTHL080N120SC1 n‐channel EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, s
Nisshinbo Micro Devices NJL5820R
The NJL5820R is an optical reflective type of rotary encoder containing a high-power infrared LED, three photodiode sensors, and a signal processing IC in a unique package. Rotary encoders are used in devices that require monitoring and/or control of
Nexperia LV-A Logic Gates for modular standby applications
LV-A logic solutions from Nexperia feature low leakage IOFF circuitry, for modular standby applications. LV-A technology supports a wide supply voltage range from 2.0V to 5.5V and offers low noise characteristics (VOL(p) < 0.8 V). Our new AND, NAND,
Toshiba TC78H653FTG H-bridge driver IC supporting low-voltage
The Toshiba Electronics TC78H653FTG is a dual-H-bridge driver IC that achieves low voltage (1.8V) and large current (5.0A peak) drive. It is suitable to drive DC brushed motors and stepping motors for low voltage equipment (using dry batteries, etc.
Vishay VCNL4030X01 automotive grade proximity and ambient light sensor
VCNL4030X01 integrates a proximity sensor, ambient light sensor, and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high reso
onsemi AXM0F243 ARM® Cortex®-M0+ wireless MCU
The AXM0F243 is a System on Chip (SoC) for true single chip wireless applications, containing the field proven narrow-band AX5043 RF transceiver core and a high performance ARM® Cortex®-M0+ microcontroller (MCU) core. The AX5043 RF core is extremely
Infineon XENSIV™ - magnetic speed sensors TLE5045iC and TLE5046iC
Infineon´s XENSIV™ TLE5045iC and TLE5046iC wheel speed sensor family is designed for sophisticated vehicle control systems. The family consists of a designed-to-cost speed-only TLE5045iC, and a high-end TLE5046iC providing not only direction detectio
Infineon TLE7268SK & TLE7268LC automotive LIN transceivers
In automotive body and interior electronics related applications, the number of LIN networks is steadily increasing and as a result, some BCM are required to provide even more than 20 LIN bus connections. TLE7268SK/LC offers the pin-out compatibility
Infineon Eco Block- pressure contact technology
In order to serve the demand for cost improvement for larger modules Infineon Technologies Bipolar has completely redesigned their 60 mm modules in Pressure Contact (PC) technology keeping their standard dimensions but being consequently driven by th
Infineon Easy 1B, 2B - CoolSiC™ MOSFET power modules
Easy power modules with CoolSiC™ MOSFET open up new opportunities for inverter designers to realize never before seen levels of efficiency and power density.  Combining the strengths of the Easy power modules, that set a benchmark in low stray induc
Infineon 1200 V TRENCHSTOP™ IGBT6 half-bridge evaluation board
Evaluation board EVAL-IGBT-1200V-TO247PLUS has been developed to be a simple but accurate universal test platform for 1200 V IGBTs in all TO-247 package variants, i.e. standard TO-247 as well as TO-247PLUS packages with three as well as four leads.
Infineon EiceDRIVER™ 2EDi dual-channel isolated family
The EiceDRIVER™ 2EDi dual-channel isolated product family is designed with Infineon's Coreless Transformers CT isolation technology for robust operation in high performance noisy halfbridges. The devices support primary and secondary control of hard-
Infineon GaN EiceDRIVER™ single-channel isolated gate driver ICs
Drive high voltage gallium nitride (GaN) HEMTs with the most robust and efficient single-channel isolated GaN EiceDRIVER™ IC on the market.  CoolGaN™ e-mode HEMTs are best driven by Infineon’s EiceDRIVER™ ICs, the 1EDF5673K, 1EDF5673F and 1EDS5663H.
Infineon CoolGaN™ 600 V e-mode GaN HEMTs
Gallium nitride (GaN) offers fundamental advantages over silicon. In particular the higher critical electrical field makes it very attractive for power semiconductor devices with outstanding specific on resistance and smaller capacitances compared to
Results Per Page: