| Image | Product |
|---|---|
|
|
onsemi C-SERIES silicon photomultiplier sensors
C-Series silicon photomultiplier (SiPM) sensors from onsemi feature industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far |
|
|
onsemi J-SERIES silicon photomultiplier sensors
J-Series silicon photomultiplier (SiPM) sensors from onsemi have been optimized for high-performance timing applications, such as ToF-PET (time of flight positron emission tomography). Due to increased microcell density, J-Series sensors can achieve |
|
Toshiba Memory XG6 Series Client NVMe™ SSD
The XG6 series utilizes Toshiba Memory's latest 96-layer, 3D TLC (3-bit-per-cell) flash memory. With 4th generation BiCS FLASH™ and SLC cache features, XG6 SSDs reach up to sequential read/write speeds of 3180 MB/s and 2960 MB/s respectively and del |
|
NXP S08QL MCUs offer extreme power efficiency and reduced cost
The S08QL MCU family provides extreme energy efficiency at a range of 1.8 to 3.6V, perfect for cost-effective, battery sensitive, portable, low-power applications. The S08QL family offers low-power features such as two ultralow-power stop modes, low |
|
|
onsemi NCD5700x high efficiency IGBT gate driver
High−current single channel IGBT driver with internal galvanic isolation (5 kVrms, UL1577 rated and > 1200 Viorm working voltage), designed for high system efficiency and reliability in power applications. Features include complementary inputs, open |
|
|
NXP Semiconductors i.MX 6ULZ a high performance and ultra-low cost
The i.MX 6ULZ is a high-performance, ultra-cost-efficient consumer Linux processor featuring an advanced implementation of a single Arm® Cortex®-A7, operating at 900 MHz. The i.MX 6ULZ processor includes full audio suite: ESAI, I2S X 3, S/PDIF, and a |
|
|
NXP Semiconductors MCIMX8QXP-CPU i.MX 8QuadXPlus MEK
The NXP i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) provides a platform for evaluation and development of the Arm® Cortex® A35 + Cortex-M4F based i.MX 8QuadXPlus, i.MX 8DualXPlus and i.MX 8DualX applications processors as well as the NXP PF8100 |
|
Infineon 2ED2304S06F 650 V half bridge gate driver IC
EiceDRIVER™ 650 V Infineon SOI half-bridge gate driver IC with integrated Bootstrap Diode for IGBTs and MOSFETs with 0.36 A source and 0.7 A sink currents in DSO-8 package. Using Infineon thin-film-SOI technology, 2ED2304S06F provides excellent rugge |
|
Infineon IR38164 OptiMOS™ IPOL DC-DC converter single-input voltage
Enhancing the family of fully integrated SVID Voltage Regulator, the IR38164 delivers the highest current monitoring accuracy. This is the industry’s first fully integrated regulator family offering PMBUS, SVID and PVID functionality for powering |
|
Infineon HITFET™+ - the smart protected low-side switch
The HITFET™+ family is the new portfolio of protected low-side switches based on a new technology, enabling a significant shrink with the new benchmark package TDSO-8 (up to 50% shrink compared to DPAK). The family provides an innovative technica |
|
Infineon TLE94x03EP & TLE94x04EP half-bridge driver IC
The TLE94x03EP and TLE94x04EP are protected 3- and 4-fold half-bridge drivers designed for automotive motion control applications such as mirror x-y-adjustment and DC flap motors for Heating, Ventilation and Air Conditioning systems (HVAC). The devic |
|
Infineon IFX007T easy-to-use high power motor driver
The IFX007T is an integrated high current half bridge for motor drive applications. It is part of the Industrial & Multi Purpose NovalithIC™ family containing one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver |
|
STMicroelectronics STM32L010RB ultra-low-power Arm Cortex-M0+ MCU
The ultra-low-power STM32L010RB microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (128 Kbytes of Flash program memory, 512 bytes of data EEPROM and 20 Kbytes of RAM) |
|
STMicroelectronics STM32L010x4 Arm Cortex-M0+ MCU
The ultra-low-power STM32L010F4/K4 microcontrollers incorporate the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (16 Kbytes of Flash program memory, 128 bytes of data EEPROM and 2 Kbytes of RAM) |
|
STMicroelectronics STM32L010C6 Arm Cortex-M0+ MCU
The ultra-low-power STM32L010C6 microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (32 Kbytes of Flash program memory, 256 bytes of data EEPROM and 8 Kbytes of RAM) pl |
|
Vishay TFBR4650 IrDA®-Compliant IR Transceiver®
Vishay Intertechnology announces that the company has released a new device for IrDA-compliant infrared (IR) transceiver modules in the standard 6.8 mm by 2.8 mm by 1.6 mm footprint. Vishay Semiconductors TFBR4650 offers a reliable drop-in replacemen |
|
Infineon OptiMOS™ 6 40V power MOS technology in the 5x6mm² in SS08
Infineon introduces its latest OptiMOS™ 6 40V power MOS technology in the 5x6mm² SS08 leadless packages with highest quality level and robustness for automotive applications. All of this enables the Best-in-Class product FOM (RDS(ON) x Qg) and perfor |
|
Infineon DPS422 digital barometric pressure and temperature sensor
The DPS422 is a miniaturized digital barometric air pressure and temperature sensor with high accuracy and low current consumption. Pressure sensing is carried out using a capacitive sensor element, guaranteeing high accuracy over temperature. The sm |
|
Infineon BGSX22G5A10 high power antenna cross switch (DPDT)
The BGSX22G5A10 RF MOS switch is specifically designed for LTE and WCDMA multi antenna applications. This DPDT offers low insertion loss and low harmonic generation paired with high isolation between RF ports. The switch is controlled via a GPIO inte |
|
Infineon OptiMOS™5 80V — now in TOLG package
Infineon introduces its new 80V MOSFETs (IAUS300N08S5N012, IAUS300N08S5N014, IAUS240N08S5N019, IAUS200N08S5N023, IAUS165N08S5N029) based on OptiMOS™-5 Silicon technology for 48V applications in new TOLG package for Aluminium core isolated metal subst |
|
Infineon AG AS5047x family high-resolution rotary position sensor
The AS5047x family is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 lat |
|
STMicroelectronics STUSB4700 stand-alone USB PD controller
The STUSB4700 is a new family of USB power delivery controllers communicating over Type-C™ configuration channel pin (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4700 addresses provider/DFP device |
|
NXP LPC5500 Series
The LPC5500 MCU series leverages Arm's most recent Cortex-M33 technology, combining significant product architecture enhancements and greater integration over previous generations; with dramatic power consumption improvements and advanced security fe |
|
NXP Semiconductors MRF101AN/BN 100W RF LDMOS transistor
100W CW extremely rugged RF Power transistor designed for use in VHF/UHF communications, VHF TV, broadcast and aerospace applications as well as industrial, scientific and medical applications. The devices are exceptionally rugged and exhibit high p |
|
Vishay VCNL36687S VCSEL-powered proximity sensor
Vishay introduces a fully integrated proximity sensor that combines a high power vertical-cavity surface-emitting laser (VCSEL), a photodiode, a signal processing IC, and a 12-bit ADC in a single package. 20 cm detection range greatly simplifies the |
|
|
NXP Semiconductors QorIQ® Layerscape LX2160A communications processor
The highest performance member of the Layerscape family, the LX2160 has the low power of FinFET process technology, 16 high-performance Arm® Cortex®-A72 cores, large caches, accelerators to 100Gbps, 100 Gigabit Ethernet, and PCIe Gen4, to enable mach |
|
STMicroelectronics IIS2DLPC MEMS digital output motion sensor
The IIS2DLPC is an ultra-low-power high-performance three-axis linear accelerometer with digital I²C/SPI output interface which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers |
|
STMicroelectronics STEVAL-SMARTAG1 sensor node evaluation board
This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low power sensor node evaluation bo |
|
STMicroelectronics STEVAL-BFA001V1B predictive maintenance kit
The STEVAL-BFA001V1B is an industrial reference design kit designed for condition monitoring (CM) and predictive maintenance (PdM). The hardware development kit consists of an industrial sensor board (STEVAL-IDP005V1), an adapter for the ST-LINK/V2- |
|
STMicroelectronics STLINK-V3 modular in-circuit debugger
The STLINK-V3SET is a modular stand-alone debugging and programming probe for the STM8 and STM32 microcontrollers. It is composed of a main module and a complementary adapter board. The SWIM and JTAG/SWD interfaces are used to communicate with any S |