Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics IMP34DT05
The IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon
STMicroelectronics STPW12 programmable electronic power breaker
The STPW12 is an integrated electronic power breaker, optimized to monitor the input power. Connected in series to the power rail, it is able to disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limi
STMicroelectronics LSM6DSO iNEMO inertial measurement unit (IMU)
The LSM6DSO is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.
STMicroelectronics STEF01 fully programmable universal electronic fuse
The STEF01 is a universal integrated electronic fuse optimized for monitoring output current and the input voltage on DC power lines. When connected in series to the main power rail, it is able to detect and react to overcurrent and overvoltage cond
STMicroelectronics LPS22HH MEMS nano pressure sensor
The LPS22HH is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing elem
onsemi AR0522 image sensor CMOS
The AR0522 is a 1/2.5−inch CMOS digital image sensor with an active−pixel array of 2592 x 1944. It captures images in linear or high dynamic range modes with a rolling−shutter readout, and includes sophisticated camera functions such as binning, wind
Microchip The AVR® IoT WG with wifi connectivity to the Google Cloud
The AVR-IOT WG board is a small and easily expandable demonstration and evaluation platform for IoT solutions based on the AVR microcontroller architecture using Wi-Fi technology. This board comes pre-programmed and configured for demonstrating conne
onsemi FUSB303 autonomous USB Type-C port controller
The FUSB303 device is a fully autonomous USB Type−C™ controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery suppor
onsemi PYTHON480 CMOS image sensor global shutter 0.48 MP
The PYTHON 480 is a 1/3.6 inch SVGA CMOS image sensor with a pixel array of 800 by 600 pixels. The high sensitivity 4.8 µm x 4.8 µm pixels support low noise “pipelined” and “triggered” global shutter readout modes. Furthermore the correlated double
onsemi AR1335 13 MP 1/3" CMOS image sensor
The AR1335 is a 1/3.2-inch CMOS active-pixel digital image sensor with a pixel array of 4208 x 3120. The AR1335, features breakthrough 1.1µm pixel technology that delivers superior low-light image quality through leading sensitivity, quantum efficie
onsemi NCP5106/NCP5304 high-voltage power MOSFET
The NCP5304 & NCP5106 are spome  High Voltage Power gate Drivers providing two outputs for direct drive of 2 N−channel power MOSFETs or IGBTs arranged in a half−bridge configuration. They are using the bootstrap technique to ensure a proper drive o
onsemi NCL3038x CC/CV single stage PSR
The NCL3038x is a power factor corrected flyback controller targeting isolated constant current LED drivers. The controller operates in a quasi-resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly
onsemi NCP185x programmable switching battery chargers
The NCP185 series includes fully programmable single cell Lithium−ion switching battery chargers which are optimized for charging from a USB compliant input supply and AC adaptor power source. The devices are integrating a synchronous PWM controller,
onsemi NCP170 ultra-low IQ 150 mA CMOS LDO regulator
The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current.   Key features Operating Input Voltage Range: 2.2 V to 5.5 VUltra-Low Quiescent Current
onsemi LC709203F fuel gauge for 1-Cell lithium-ion batteries
LC709203F is a Fuel Gauge for a single lithium ion/polymer battery. It is part of our Smart LiB Gauge family of Fuel Gauges which measure the battery RSOC (Relative State Of Charge) using its unique algorithm called HG−CVR. The HG−CVR algorithm elimi
onsemi PYTHON CMOS Image Sensors
The new PYTHON 10K, PYTHON 12K, PYTHON 16K, and PYTHON 25K image sensors combine excellent imaging performance with high speed output architectures.   Key features ​​On−chip 10−bit Analog−to−Digital Converter (ADC)Random Programmable Region of Int
Toshiba TLP3122A medium voltage photorelay
“TLP3122A” is a photorelay with an OFF-state output terminal voltage rating of 60 V and an ON-state current rating of 1.4 A, using the 4pin SO6 package suitable for factory automation and other industrial applications. This product can replace a 1-F
STMicroelectronics BALF-SPI2-02D3 miniaturized 433MHz balun
ST’s ultra-miniature BALF-SPI2-02D3 is a balun with Rx and Tx impedances optimized for S2-LP RF transceiver at 433 MHz. The BALF-SPI2-02D3 single-component solution simplifies RF complexity implementation and provides an optimized Rx sensitivity and
Infineon TLS850B0Tx Family high-performance linear voltage regulator
Automotive Low Quiescent Linear Voltage Regulator Family. The TLS850B0 is a high-performance, very low dropout linear voltage regulator for 3.3 V and 5.0 V supply in a TO263-5 and TO252-5 package. The input voltage range of 3.0 V to 40 V and a very
Infineon Technologies RF SP3T Switch BGS13S4N9 with enhanced ESD level
RF SP3T switch with enhanced ESD level. The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding
Infineon CIPOS™ Mini IM51x-series IPM to control AC motors
High efficiency intelligent power modules (IPM) to control AC motors for low power motor drives up to 600W. The integrated CoolMOS™ MOSFETs significantly improve power efficiency comparing to IGBT based IPMs by reducing power loss, especially under
Infineon Technologies BTS7004-1EPP high-side switch
High-side switch with embedded diagnosis and protection for automotive heating and power distribution applications The new High Current PROFET™ family offers 12V high side switches in the range from 8mΩ down to 2mΩ with advanced protection and diagn
Infineon TLE5501 E0002 magnetic angle sensor
With the new XENSIV™ TLE5501 E0002 angle sensor, a new Functional Safety benchmark is launched to the sensor market: Infineon is the first supplier in the market to achieve the highest automotive functional safety grade for angle sensors with only on
Infineon TRENCHSTOP™ Feature IGBT for induction heating
The Protected IGBT is the first device in the new family of TRENCHSTOP™ feature IGBTs, which add new functionality to standard discrete IGBTs. The innovative TRENCHSTOP™ Feature IGBT Protected Series combines a 20 A 1350 V IGBT in RC-H5 technology w
Infineon CIPOS™ Maxi Intelligent Power Modules
The high performance CIPOS™ Maxi Intelligent Power Modules (IPMs) integrate various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three-phase AC motors and permanent magnet motors
Infineon 600 V CoolMOS™ CFD7 - high voltage superjunction MOSFET
Infineon’s answer for resonant high power topologies. The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series. It is the ideal choice for resonant t
Infineon Prime Block - solder bond technology
Infineon Technologies Bipolar extends its product portfolio of thyristor/diode modules in solder bond technology with higher current ratings. The 50 mm Prime Block modules cover now current ratings of 390 A and become best in class. Solder bond modul
Infineon Eco Block- solder bond technology
Infineon Technologies Bipolar extends its product portfolio of thyristor / diode modules in solder bond technology with higher current ratings. The 34 mm Eco Block modules cover now current ratings from 140 A to 240 A. Solder bond modules are ideal f
Infineon TLD5541-1QU synchronous H-bridge DC-DC controller
The TLD5541-1QU is a synchronous MOSFET H-bridge DC-DC controller with built in protection features and SPI interface. This concept is beneficial for driving high power LEDs with maximum system efficiency (well above 90%) and minimum number of extern
Infineon TLE94X family lite system basis chip
New Infineon System Basis Chips are the first on the market to allow high speed communication with up to 5 Mbit/s. An SBC is the central supply of power and communication for microcontrollers within electronic control units (ECU) in cars. Infineon’s
Results Per Page: