| Image | Product |
|---|---|
|
|
onsemi NCP4060A synchronous sStep down converter
The NCP4060A is a synchronous step-down converter capable of operating from 16 to 80 V input voltage. It can deliver 6 A output current at 85 °C at common output voltages such as 5 V, 12 V, 24 V (adjustable down to 1.25 V with ±1.5% accuracy). Other |
|
Toshiba TB67H401FTG DC brushed motor IC with current limit detection
TB67H401FTG - a dual DC brushed motor driver IC equipped with an output function, which outputs a flag signal in detecting the over current. The product is suitable for applications that need to monitor the motor driving state and feedback its resul |
|
NXP Kinetis KW36/35 with integrated CAN FD
The ultra-low power Kinetis KW36/35 Wireless MCUs enable Bluetooth V5 and Generic FSK RF connectivity. Supporting up to 8 simultaneous Bluetooth connections, focused on applications bridging the embedded world to smartphones to enhance the human inte |
|
Nexperia MOSFETs in DFN2020MD-6 medium power AEC-Q101 MOSFETs
Our portfolio of medium power automotive-qualified MOSFETs in leadless DFN2020 packages comprises N- & P-channel MOSFETs in the 20V-80V voltage range. The DFN2020 package comes with side-wettable flanks that enable automatic optical inspection (AOI). |
|
Vishay VOH1016A Series 1 MBd high speed optocouplers
The VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open collector transistor output with Schmitt-Trigger functionality. The low turn-o |
|
Vishay VCNL4030X01 AECQ proximity sensor with four I²C address options
VCNL4030X01 integrates a PS, ALS and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS for excellent sensing |
|
Infineon AUIR3242S for 12V power distribution applications
AUIR3242S is perfect for applications that require very low on state operation current to support key-off loads. This feature is called idle mode. Idle mode results in gate driver operation current that is as less than 50 μA. Idle mode is unique on t |
|
Infineon Technologies BGSX44MA12 4P4T RX switch
The BGSX44MA12 RF CMOS switch is specifically designed for LTE and WCDMA Receive path applications. This 4P4T offers low insertion loss and low harmonic generation. The switch is controlled via a MIPI RFFE controller. The on-chip controller allows p |
|
Infineon Technologies EVAL-M3-CM615PN modular application design kit
The evaluation board is based on the IFCM15P60GD, CIPOS™ Mini single phase PFC integrated 3 phase IPM. In combination with control-boards, like EVAL-M3-102T, it features and demonstrates CIPOS™ Mini IPM technology and Advanced Motion Control Engine ( |
|
|
NXP Semiconductors MRFX600H high ruggedness LDMOS transistor
Overview The MRFX600H, MRFX600HS and MRFX600GS high ruggedness devices are designed for use in high VSWR industrial, medical, broadcast, aerospace and mobile radio applications. Their unmatched input and output design supports frequency use from 1.8 |
|
|
NXP Semiconductors MRFX035H high ruggedness LDMOS transistor
The MRFX035H is 35W CW high ruggedness device designed for use in high VSWR industrial, medical, broadcast, aerospace and mobile radio applications. Its unmatched input and output design supports frequency use from 1.8 to 512 MHz. Built on NXP 65V te |
|
|
onsemi AX-SFEU ultra-low power RF transceiver SoC
The AX-SFEU is a single chip solution on the Sigfox network. In the Internet of Things the domain of nation wide coverage and ultra low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE. |
|
STMicroelectronics STLQ020 200 mA ultra-low current LDO
The STLQ020 is a 200 mA low-dropout voltage regulator, able to work with an input voltage ranging from 2 V to 5.5 V. The typical dropout voltage at maximum load is 160 mV. The ultra-low quiescent current, which is just 0.3 μA at no load, extends ba |
|
|
NXP Semiconductors i.MX RT1060 expanding crossover processor
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1060 dou |
|
Renesas ZMOD4410
The ZMOD4410 gas sensor is a firmware configurable gas detection platform that addresses air quality requirements and building standards output. A wide range of applications such as smart homes, building automation, thermostats, air purification, bui |
|
Infineon TLE8110EDXUMA1 low-side power switch
10-channel Low-Side Switch in Smart Power Technology with Serial Peripheral Interface and 10 open drain DMOS output stages. The TLE8110ED is protected by embedded protection functions and designed for automotive and industrial applications. The outpu |
|
Infineon TLE926x mid-range+ SBC family
The Mid-Range+ SBCs is an integrated circuit with combine power, communication, safety and support features in one device. It features three low-drop voltage regulators with 5V or 3.3V output voltage options for microcontroller, network transceivers |
|
Infineon TLE5501E0001XUMA1 XENSIV™ angle sensor
The new XENSIV™ TLE5501 angle sensor family is a milestone: Infineon is the first supplier in the market to achieve the highest automotive functional safety grade ASIL D for angle sensors with only one single sensor chip. The TLE5501 is a 360° TM |
|
Infineon TLE98792QXA40XUMA1 single chip 3-phase motor driver
The TLE9879-2QXA40 is a new member of the well-known TLE987x product family. In addition to the existing TLE987x product family members, TLE9879-2QXA40 incorporates two 14-bit Sigma-Delta ADCs which are building a sensor interface for an external GM |
|
Infineon EiceDRIVER™ 1ED44176N01F low-side gate drivers
The 1ED44176N01F expands the low-side gate driver portfolio targeting single-ended topologies such as digitally controlled power factor correction (PFC) in home appliances like residential air-conditioning. It is a 25 V low-voltage single-channel lo |
|
|
onsemi RSL10 system-in-package
The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® low energy technology to wireless applications. Already fully certified to worldwide wireless standards (FCC, CE, IC, KCC, MIC), the RSL10 SIP significantly reduces |
|
Vishay SIJ188DP N-channel 60 V (D-S) MOSFET
SiJ188DP 60 V 3.85 mΩ in PowerPAK® SO-8L increases Efficiency with Class-Leading RDS x Qoss FOM, offering a robust solution for increasing power density with gull-wing leads to improve resilience for mechanical stress and TCE mismatch Key feature |
|
STMicroelectronics STM32F730 value line with 64KB flash
The STM32F730 and STM32F750 value lines offer the performance of the Arm® Cortex®-M7 core (with floating point unit) running up to 216 MHz at an affordable price point by trimming embedded Flash to the essential. With this the STM32F7x0 Value lines o |
|
Broadcom Qmini AFBR-S20M2XX compact USB spectrometer
This is a miniature USB spectrometer with powerful on-board electronics and numerous communication interfaces for UV–VIS–NIR measurements. The Qmini spectrometer offers a small design to enable tight integration to suit a large number of OEM requirem |
|
Broadcom ACPL-M61M low power 10 MBd digital optocoupler
Digital optocoupler with lower power supply and high operating temperature (125°C). Key features Operating Temperature : –40°C to +125°C2.5V/3.3V CMOS compatibleLow Power IDD : 1.5mA maxPropagation delay (tp) : 90ns max Additional features |
|
Broadcom Qwave AFBR-S20W2XX compact USB spectrometer
Compact spectrometer with high optical performance, resolution and sensitivity for optical measurements between 190 nm and 1040 nm. Dimensions: 89.5 x 68.0 x 19.5 mm Key features Spectral resolution from 0.3 nmHigh sensitivityExceptional therma |
|
|
Taiwan Semiconductor low & high-side CCRs
Taiwan Semiconductor enters the market for automotive LED Driver and reaches another milestone to systematically expand its position as a supplier to the automotive industry. TSCR400CX6H & TSCR402CX6H are high-side constant current regulators (CCR) |
|
Infineon 600 V CoolMOS™ CFD7 high voltage MOSFET
Infineon’s answer for resonant high power topologie The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series. It is the ideal choice for resonant to |
|
Infineon 950 V CoolMOS™P7 new mosfet family
Designed to attend to the growing consumer needs in the high voltage MOSFETs arena, the latest 950V CoolMOS™ P7 technology focuses on the low power SMPS market, addressing a range of applications, such as lighting, smart meter, mobile phone charger o |
|
STMicroelectronics STSPIN8x motor drivers
STMicroelectronics promotes STSPIN8x as the smallest 45V motor drivers in the world, such an ideal solution for portable, battery operated applications. High efficiency in a wide Voltage rangeST's advanced algorihms keep the torque ripples under co |