| Image | Product |
|---|---|
|
ScioSense PCap04 capacitance-to-digital converter
PCap04 is a capacitance-to-digital converter with integrated digital signal processor (DSP) for on-chip data post-processing. Its front end is based on ams PICOCAP principle. This conversion principle offers outstanding flexibility with respect to po |
|
Broadcom AFBR-S4N44C013 single silicon photo multiplier
The AFBR-S4N44C013 is a single silicon photo multiplier (SiPM) used for ultra-sensitive precision measurement of single photons. High photo-detection efficiency (PDE), Excellent timing resolution, Large dynamic range, High tile fill factor (TFF) Si |
|
|
onsemi AX-SIP-SFEU Sigfox™ verified RC1, ultra-low power
The AX−SIP−SFEU is an ultra-miniature System-in-Package (SiP) solution which provides ready-to-use Sigfox® connectivity (up and downlink) for Industrial IoT applications including building and home automation, sensor and asset tracking. Delivered wi |
|
Vishay SISS22DN N-channel 60 V (D-S) MOSFET
SiSS22DN 60 V in PowerPAK® 1212-8S features less than 4 mΩ. The lowest maximum RDS(ON) in its class reduces conduction loss and increases power density. Excellent RDS x Qg and RDS x Qoss FOM enables efficiency improvement. Key features Excellent |
|
Microchip dsPIC33CH dual-core DSCs for high-performance digital power
The dsPIC33CH is designed to facilitate independent code development for each core by separate design teams and later enables seamless integration when they are brought together in one chip. The dsPIC33CH family is optimized for high-performance dig |
|
Vishay SIZF300DT dual N-channel 30 V (D-S) MOSFET with Schottky diode
Vishay introduces a new 30 V N-channel MOSFET half-bridge power stage that combines a high side TrenchFET MOSFET and low side SkyFET MOSFET with monolithically integrated Schottky diode in one compact PowerPAIR 3.3 by 3.3 mm package. The Vishay Silic |
|
STMicroelectronics STM32F750 ARM Cortex-M7 MCU
The STM32F750x8 devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports all Arm® single-precision data- |
|
STMicroelectronics STM32H750 ARM Cortex-M7 MCU
High-performance and DSP with DP-FPU, ARM® Cortex®-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 400 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals Key features High PerformanceGraphicsCAN FDECC |
|
|
onsemi NCS21xR 26V current sensing shunt monitor
The NCS21xR (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain, the low offset of the zero−drift arch |
|
STMicroelectronics ACEPACK™ high-performance power modules
ST offers new ACEPACK 1 and ACEPACK 2 power modules with Sixpack and Converter Inverter Brake (CIB) topologies. Compact with reliable and easy mounting system, these high-performance power modules are intended for simple, efficient and rugged industr |
|
Infineon TRENCHSTOP™ RC-H5 1200V/1350V new 30 A and 40 A RC-H5 devices
The new additional current classes 30 A and 40 A RC-H5 devices to complete latest RC-H5 generation of reverse conducting IGBTs for induction cooking applications offer best performances for resonant topologies. With a monolithically integrated diode |
|
Infineon EiceDRIVER™1EDN gate driver IC - new 1-channel MOSFET
1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness. Key features |
|
Infineon IR38164 fully integrated regulator
Enhancing the family of fully integrated SVID Voltage Regulator, the IR38164 delivers the highest current monitoring accuracy. IR38164 : fully integrated regulator family offering PMBUS, SVID and PVID functionality for powering Intel CPU POL rails, |
|
Infineon New 1200 V TRENCHSTOP™ IGBT6 technology
Next generation 1200 V IGBT technology – next level efficiency by improvement both conduction and switching losses. The TRENCHSTOP™ IGBT6 is released in two product families – low conduction losses optimized S6 series and improved switching losses H |
|
|
onsemi FUSB307B USB Type-C port controller
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities. This solution provides integrated Type-C Rev 1.3 detection circuitry, enabling manual attach/detach detection. Time-cri |
|
Toshiba TB67B054FTG three-phase brushless fan motor controller IC
The TB67B054FTG is a new three-phase brushless fan motor controller IC for home appliances such as air conditioners and air purifiers that realizes high efficient drive and noise reduction. When a motor is upgraded from existing 8-pole rotor to 12-p |
|
Toshiba TB67S128FTG with high-definition micro stepping
Motor Driver IC with High-Definition Micro Stepping TB67S128FTG, a bipolar stepping motor driver with 128 micro steps, is released for high-precision 3D printers, surveillance cameras, electric actuators, and others where higher accuracy and quieter |
|
Vishay VLMx335xx and VLMx235xx automotive grade power LEDs
Vishay Intertechnology Automotive Grade Power LEDs Utilize Latest AllnGaP Technology in Smallest Chip Size for High Brightness and Drive Current. Offered in PLCC-2 and Ultra Compact MiniLED Packages, AEC-Q101 Qualified Devices Feature Luminous Inten |
|
Toshiba TC78H651FNG H-bridge driver IC supporting low-voltage
The TC78H651FNG is a new dual H-bridge driver IC for DC brushed motors and stepping motors. It delivers performance at a low voltage (down to 1.8V) and high current (up to 1.6A) that is essential for equipment powered by dry-cell batteries. The new |
|
|
NXP Semiconductors i.MX RT1064 crossover processor
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1064 is |
|
NXP Semiconductors i.MX RT1020 high-performance features
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The i.MX RT1020 is |
|
|
NXP RF Energie Series ready-to-use development systems
The RFE Series features a multi-level portfolio that addresses each step for building a successful RF Power design: RFEL Lab Box – A plug-and-play RF generator RFEM Module – Combines a line-up of RF power transistors with an NXP Kinetis microcontro |
|
Microchip SAM L10 / L11 Series for secured IoT endpoints
Industry’s first ARM® Cortex®-M23, SAM L10 & L11 MCU series, with best-in-class low power consumption and water-tolerant, noise-immune capacitive touch With the booming growth of Internet of Things (IoT) endpoints, security is sometimes an afterthou |
|
Vishay VEMD8080 high speed PIN photodiode for wearables
New high speed silicon PIN photodiode with enhanced sensitivity for visible light. Featuring a rectangular 4.8 mm by 2.5 mm top-view, surface-mount package with an industry-low 0.48 mm profile — 0.37 mm lower than competing solutions — the Vishay Sem |
|
|
onsemi N24RF04DTPT3G dual interface RFID 4 Kb EEPROM tag
The N24RF04 is a RFID/NFC tag with a 4 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I2C interface to communicate w |
|
|
onsemi N24RF16DTPT3G dual Interface RFID 16 Kb EEPROM tag
The N24RF16 is a RFID/NFC tag with a 16 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I2C interface to communicate |
|
|
onsemi N24RF64DTPT3G dual interface RFID 64 Kb EEPROM tag
The N24RF64 is a RFID/NFC tag with a 64 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I2C interface to communicate |
|
NXP LPC51U68 Arm® Cortex®-M0+ MCUs
Based on the Arm® Cortex®-M0+ and operating at up to 100MHz, NXP’s LPC51U68 features larger memory resources including 96 KB of on-chip SRAM and 256 KB of on-chip flash programming memory with flash accelerator. NXP’s LPC51U68 MCU features added per |
|
Infineon TLS105B0MB & TLS102B0MB voltage tracking regulators
The TLS10xB0 is a monolithic integrated low-dropout voltage tracking regulator. It provides an output voltage with 0,01% accuracy to respect of the ref voltage in a small SCT595-5 package. The TLS10xB0 is designed to supply off-board systems, for exa |
|
Infineon 650 V ultra-thin TRENCHSTOP™ 5 in D2Pak
Ultra-thin TRENCHSTOP™ 5 IGBT technology from Infineon allows higher power density in smaller chip size. Infineon is the first on the market able to fit 40 A 650 V IGBT with 40A diode in D2Pak package – 25% higher than any other competitor offering m |