| Image | Product |
|---|---|
|
Infineon TLE9844-2QX Appkit for relay driven DC motor applications
Application Kit for Relay driven DC motor applications The TLE9844-2QXQX is part of our Embedded Power Products and belongs to the relay driver IC family. The TLE9844-2QX Appkit is designed to evaluate relay driven DC Motor applications. The two lay |
|
Infineon CoolMOS™ G7 and CoolSiC™ G6 for high power applications
The benefits of the already existing high voltage technologies 600 V CoolMOS™ G7 superjunction (SJ) MOSFET and CoolSiC™ Schottky diode 650 V G6 get combined with the innovative concept of top-side cooling, providing a system solution of high current |
|
Infineon TLS835x & TLS820x Family belong to the OPTIREG™ Linear family
With current consumption of typically 20µA the latest TLS820B2, TLS835B2 & TLS835D2 products are perfectly suited for use as supplies in BCM and HVAC applications and belong to the OPTIREG™ Linear product family. The ultra-low quiescent current helps |
|
Infineon BGAU1A10 and BGAV1A10 LTE LNA with gain control
The LTE data rate can be significantly improved by using the high gain LNA. The integrated gain control and bypass function increases the overall system dynamic range and leads to more flexibility in the front-end. In high gain mode the BGAV1A10 and |
|
Infineon AG AS5600 position sensor
The AS5600 is an easy to program magnetic rotary position sensor with a high-resolution 12-bit analog or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600 is designed for contactl |
|
Nexperia Trench 9 low mΩ MOSFETs , in an LFPAK56(E) package
Nexperia’s latest AEC-Q101 Trench 9, 40 V automotive superjunction MOSFETs in the rugged, electrically- and thermally-efficient LFPAK56 deliver improved performance and reliability along with a footprint reduction of up to 81% when compared to tradit |
|
NXP Rapid IoT prototyping kit Proof of Concept (POC)
IoT and the ability to create ‘Smart’ nodes means opportunity, but taking an IoT node idea to a Proof of Concept (POC) on time and on budget can be a challenge. After combining hardware, often from multiple vendors, the developer must ensure they wor |
|
NXP Semiconductors i.MX 6ULL
The i.MX 6ULL is a power efficient and cost optimized applications processor family featuring an advanced implementation of a single ARM Cortex-A7 core, which operates at speeds up to 528 MHz. It includes an integrated power management module that re |
|
Broadcom BCM53154 Ultra Low Power networking switch
The Broadcom® BCM53154 is a next-generation ultra-low-power five-port GbE switch. The BCM53154 is based on the new 28-nm RoboSwitch™ 2 architecture and focuses on power-sensitive applications up to five ports—specifically daisy-chain and star topolog |
|
Broadcom ACHS-712x Hall Effect Sensors ACHS-7121/-7122/-7123
With the Broadcom ACHS-712x family, we expand its capabilities in the current sensing low end application range The Broadcom® ACHS-7121/7122/7123 product series is a fully integrated Hall Effect-based isolated linear current sensor device family des |
|
Broadcom AFBR-2529SIZ FO receiver with monitoring output
The AFBR-2529SIZ receiver consists of an IC with an integrated photodiode providing a TTL logic family compatible output. It is a 4-pin device, packed in Versatile Link housing (can be interlocked to minimize space and to provide dual connections wit |
|
Broadcom AFBR-S4N44P163 4x4 NUV silicon photomultiplier
The AFBR-S4N44P163 is a 4x4-pixel silicon photo multiplier (SiPM) array for the ultra-sensitive precision counting of single photons. The device makes efficient use of surface area by using through silicon via (TSV) technology, allowing for a high p |
|
Infineon Distance2Go – XENSIV™ Radar 24Ghz demo board
Infineon radar demo board based on the BGT24MTR11– FMCW & Doppler for measurement of distance, speed, and direction of movement detection. Key features BGT24MTR11 - 24 GHz highly integrated RF MMICIntegrated antennasCapability to detect motion, |
|
Infineon IFX9202ED dual general purpose 6A H-bridge
The IFX9202ED is a dual general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is avail |
|
Infineon TLE920x family new full- or h-bridges
The TLE9202ED contains two independent general purpose 6 A H-Bridges in one Package. It is designed for (but not limited to) the control of DC motors or other inductive loads in automotive applications. The outputs can be pulse width modulated at fre |
|
Infineon TLE984x Family Relay driver IC
The TLE984x product family integrates an ARM® Cortex®-M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at the vehicle battery level. Its peripheral set |
|
Renesas GreenPAK™ SLG46824 & SLG46826
The SLG46826 and SLG46824 belong to the GreenPAK family of mixed-signal circuits, offering in-system programming via a I2C serial interface. These ICs streamline development by enabling effortless installation and programming of non-volatile memory ( |
|
Avnet ULTRA96-V2 Development Board
The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Ultr |
|
Avnet ULTRA96 Development Board
Ultra96™ is an ARM-based, Xilinx Zynq UltraScale+™ MPSoC development board based on the Linaro 96Boards specification. The 96Boards’ specifications are open and define a standard board layout for development platforms that can be used by software ap |
|
Infineon BGSA 12UGL8 low resistance SPDT antenna aperture switch
The BGSA12UGL8 is a versatile Single Pole Double Throw (SPDT) RF antenna aperture switch optimized for low Coff as well as low Ron enabling applications up to 6.0 GHz. This single supply chip integrates with a 2 bits control logic. Unlike GaAs techno |
|
Infineon BGA5x1BN6 family new low noise amplifier
The BGA5x1BN6 is a high gain LNA family (+18 dBm) for LTE. The devices cover a wide frequency range, low (600 - 1000 MHz) mid (1805 - 2200 MHz) and high band (2300 - 2690 MHz). This product family provides best-in-class low noise figure and competit |
|
NXP Wireless QN908X MCU families based on ARM Cortex-M4F
QN908x is an ultra-low power, high performance and highly integrated Bluetooth 5 certified Low Energy solution for Bluetooth Smart applications such as sports and fitness, human interface devices, and app-enabled smart accessories. It is specially de |
|
|
NXP Semiconductors MRF300AN 300W RF LDMOS transistor
This high ruggedness device is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Its unmatched input and output design allows for wi |
|
NXP Semiconductors i.MX RT1050-EVKB with Arduino pinout port
The i.MX RT1050 EVK is a USB powered evaluation board with Arduino pinout compatible expansion port. At its heart lies the i.MX RT1050 crossover processor, featuring NXP’s advanced implementation of the Arm Cortex-M7 core. Key features Enables r |
|
|
onsemi FAN6500 wide VIN with integrated power MOSFETs
FAN6500xx is a wide VIN highly efficient synchronous buck regulator, with integrated high side and low side power MOSFETs. This single phase buck regulator offers complete protection features including Over current protection, Thermal shutdown, Unde |
|
Toshiba TLP176AM medium voltage photorelay
Photorelay for factory automation and other industrial applications including semiconductor test, security systems and building automation. It is housed in a small 4-pin SO6 package and fully approved to UL1577 for safety-critical applications. The |
|
Toshiba TK650A60F new series of 600V planar MOSFETs (π-MOS IX)
The TK650A60F - 600V planar power MOSFET π-MOS IX series products come with an optimized chip design. The π-MOS IX series provides 5 dB lower¹ peak EMI noise than the current π-MOS VII series, while maintaining the same level of efficiency. It offers |
|
Toshiba TPHR7904PB / TPH1R104PB automotive 40V N-channel power MOSFETs
Toshiba launches their new 40V N-channel power MOSFET products for automotive applications using the small low-resistance SOP Advance(WF) package. By mounting their U-MOSIX-H series chip having the latest trench structure on the small, low-resistanc |
|
Toshiba TPW3R70APL / TPH5R60APL 100 V N-channel power MOSFET U-MOSIX-H
“TPW3R70APL” and “TPH5R60APL” are new products in the 100 V N-channel power MOSFET U-MOSIX-H series, suitable for power supplies for industrial equipment. The new products use surface mount packages: DSOP Advance (Both sided cooling package) and SOP |
|
STMicroelectronics VNHD7008AY H-bridge motor driver
The VNHD7008AY is a dual DC motor driver for automotive applications. It integrates a full protected dual high-side driver and the drivers and protections for the two external power MOSFETs in low-side configuration. The device is housed in a PowerSS |