| Image | Product |
|---|---|
|
STMicroelectronics STSPIN233 low voltage motor driver
The STSPIN233 device integrates a triple half-bridge low RDS(ON) power stage in a small VFQFPN 3 x 3 x 1.0 mm package ideal for small and space constrained applications. The device is designed to operate in battery-powered scenarios and can be force |
|
STMicroelectronics IPS4260L quad low-side power switch
The IPS4260L is a monolithic high speed (FSW = 100 kHz) device, which can drive four independent capacitive, resistive or inductive loads with one side connected to supply voltage. Four integrated inductive catch diodes clamp the turn-off transients |
|
Broadcom AEMD Family new cost-effective SMT lamp family
Broadcom offers the Surface Mount High Brightness Round and Oval LED lamps for electronic sign applications as one of the first in industry. The SMT lamps are essentially like a conventional high brightness through hole LED in the form of a surface |
|
|
onsemi NCP718 300 mA LDO linear voltage regulator
The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 µA over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporate |
|
|
onsemi AR0144CS 1.0 Mp CMOS digital image sensor
The AR0144 is a 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V. It incorporates a innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low no |
|
STMicroelectronics RHFL6000 LDO positive voltage regulator
The RHFL6000A high-performance adjustable positive voltage regulator provides exceptional radiation performance. It is tested in accordance with MIL-STD-883J Method 1019.9, in ELDRS conditions. The device is available in the FLAT- 16P, a hermetic cer |
|
STMicroelectronics RHR64 rad-hard low power rail
The RHR61 and RHR64 devices are pure CMOS single and quad op amps respectively. The RHR61 is packaged in a flat hermetic 8-lead and the RHR64 in a flat hermetic 14-lead. Both devices are guaranteed in radiation and over the temperature range -55 °C t |
|
STMicroelectronics RHRDAC1612 rad-hard high resolution DAC
The RHRDAC1612 is a very low-noise, low-frequency, radiation hardened DAC optimized to operate in a bandwidth up to 3 kHz. This DAC has a sigma-delta architecture which provides superior linearity performance and features a very good signal-to-noise |
|
STMicroelectronics RHPM4423/4424 low-side MOSFET driver
The RHRPM4424 is a flexible, high-frequency dual low-side driver specifically designed to work with high capacitive MOSFETs and IGBTs in an environment with high levels of radiation such as aerospace. The RHRPM4424 outputs can sink and source 4.5 A o |
|
Vishay SiC47x Series
The SiC47x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. Ke |
|
Infineon Technologies CoolMOS™ P7
EBV presents the combination of the latest CoolMOS™ P7 technology with the innovative SOT-223 package brings best price/performance superjunction technology together with a cost-effective package solution. The SOT-223 package without middle pin is fu |
|
Infineon iMOTION™ IMC100 family
EBV presents next generation of field proven Motion Control engine: iMOTION™ IMC100 a family of ready-2-use motor control ICs for high efficiency 3-phase motor drives. They include the complete control algorithm for the motor (PMSM / BLDC) and an op |
|
Toshiba Memory BG3 Series client NVMe™ SSD
The BG3 series leverages 64-layer, 3-bit-per-cell (TLC) BiCS FLASH™ and features NVMe™ Revision 1.2.1. With Host Memory Buffer (HMB) technology, this SSD series retains high performance in a DRAM-less architecture, while enabling reduced power and a |
|
Toshiba Memory premium XG5-P Series Client NVMe™ SSD
The premium XG5-P series, maintaining the key features of the XG5 series such as NVMe™ revision 1.2.1, single-sided M.2 2280 form factor and low power consumption, delivers enhanced performance of up to 3000 MB/s sequential read, 2200 MB/s sequential |
|
Avnet UltraZed-EV™ SOM
Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. Key features Xilinx XCZU7EV-1FBV |
|
Vishay VOMA617A-X001T
The VOMA617A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low c |
|
Vishay TCUT1630X01 triple channel transmissive sensor
Optical encoding with transmissive Sensor Transmissive: Code wheel blocks / “transmits” IR light to detector Signal output pattern defines turn signal / direction Can replace Potentiometers / mechanical solutions Key features Triple Channel t |
|
NXP i.MX 8M for media and broad embedded applications
NXP’s i.MX 8M family of processors has up to four 1.5 GHz ARM® Cortex®-A53 and ARM® Cortex®-M4 cores. Additionally to its high performance, it has flexible memory options and high-speed connectivity interfaces. The processors feature full 4K UltraHD |
|
|
NXP Semiconductors LPC80x MCU Families low-cost solution
The LPC80x is a cost-effective ARM® Cortex®-M0+ based 32-bit MCU family operating at up to 15 MHz, with up to 32 KB of EEPROM-based flash and up to 4 KB of SRAM. This family features a power optimized core, small footprint in popular packages, and l |
|
Broadcom ACPL-0873 3-channel digital filter
A 3-channel digital filter designed specifically for Second Order Sigma Delta Modulators in voltage and current sensing. Each input channel can receive an independent Sigma-Delta (Σ-Δ) modulator bit stream. The bit streams are processed by 3 individu |
|
Microchip SAMA5D2 System On Module
SAMA5D2 SOM integrates the basic components for an MPU-based system with an SAMA5D27-D1G System-in-Package (SiP) MPU into a single module. Starting with the System on Module as a design base greatly simplifies the MPU design effort. With its integrat |
|
STMicroelectronics VL53L1X based on ST’s FlightSense™
The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz. |
|
Vishay SQJA80EP PowerPak SO-8L® 5 X 6 mm MOSFET family
The Vishay Siliconix PowerPAK® SO-8L Single 5x6 mm family of Power MOSFETs are rated VDS = 12V to 200V for N-ch and -12 to -200 V for P-ch. This compact 5x6mm package has the thermal performance to replace sockets where DPAKs (6.5x10mm) have been typ |
|
Infineon CoolSET™ 5th generation flyback controller
Infineon’s latest 5th generation fixed frequency CoolSETTM for low AC line input operation and CCM (Continuous Current Mode) operation has been implemented to achieve lower conduction losses, thereby achieving a higher efficiency to meet internationa |
|
Infineon StrongIRFET™ in TO-247AC package
EBV presents Infineon’s latest 200-300 V StrongIRFET™ devices, which are optimized for both high current and low RDS(on) making them the ideal solution for industrial applications. The flagship IRF200P222 offers a 40 percent increase in current carry |
|
Infineon BGC100GN6 antenna centric devices
EBV presents the BGC100GN6 a fully integrated bi-directional coupler IC, designed for 2G/3G/4G RF front end applications. Infineon is deploying this device in high volume RF-CMOS technology. No additional external power supply blocking or RF decoupl |
|
Infineon Power Start portfolio for soft start applications
EBV presents the new soft starter modules from Infineon Technologies Bipolar, offers now the most complete portfolio for soft start applications. The main benefit of the new design concept in comparison to existing soft starter solutions is one slim |
|
Infineon BSZ0910ND OptiMOS™ half-bridge
EBV presents Infineon's new OptiMOS™ technology combined with the PQFN 3.0 x 3.0 mm² package which offers an optimized solution for DC-DC applications with space critical requirements. The BSZ0910ND fits perfectly in wireless charging and drives (e |
|
Infineon TRENCHSTOP™ advanced isolation TO-247 package
EBV presents Infineon's new package concept, which is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets the TRENCHSTOP™ Adva |
|
Infineon TRENCHSTOP™ advanced isolation
EBV presents TRENCHSTOP™ fully isolated TO-247 package concept, which is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets t |