Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Vishay SiR638ADP© n-channel 40 V (D-S) MOSFET
Vishay's next-generation TrenchFET® family of N-Channel power MOSFETs. These new devices utilize a new high-density design and the SiR182DP, SiR186DP, and SiSS26DN offer industry-low on-resistance and low total gate charge in the PowerPAK®SO-8 and 12
Infineon OptiMOS™5 175°C in SuperSO8 for improved robustness
EBV presents: OptiMOS™ 5 175°C in SuperSO8. Compared to 150°C SuperSO8, with this new package family higher performance as well as longer life time are achievable. Key features Longer life timeHighest efficiency and power densityHighest system rel
Broadcom BCM89610 automotive gigabit ethernet transceiver
The BCM89610 is a 10/100/1000Base-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. The device performs all of the physical layer (PHY) functions for 1000Base-T, 100Base-TX, and 10Base-T Ethernet packets over copper
NXP Semiconductors LPC540xx
Offering flashless design and security, the LPC540xx family combines a 180 MHz Arm Cortex-M4 with a power-efficient architecture, advanced HMI and communication peripherals for real-time performance in the next-generation IoT. The LPC540xx provides
NXP LPC8N04: Smart Tagging in IoT with NFC connectivity
NXP’s LPC800 series MCUs offer a range of low-power, space efficient, low-pin-count options for basic microcontroller applications. Unique to low-end devices, the LPC800 series include differentiated product features, such as an NFC integration, mutu
onsemi FFSB20120A EliteSiC diode, 1200V, 20A, D2PAK
EliteSiC Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal pe
onsemi FFSB10120A EliteSiC diode, 1200V, 10A, D2PAK
EliteSiC Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal pe
Broadcom BCM53156 with integrated PHYs and 10GE uplinks
Broadcom’s BCM53156 / 53158 is a family of highly integrated Gigabit Ethernet switches designed for high-end and cost-effective 1GE and above applications. The switch family supports eight 10/100/1000Base-T ports (with integrated GPHYs), one QSGMII p
STMicroelectronics STM32H7 with ARM® Cortex®-M7 core
Taking advantage of an L1 cache, STM32H7 devices deliver the maximum theoretical performance of the Cortex-M7 core. This is regardless whether code is executed from embedded Flash or external memory: 2020 CoreMark /856 DMIPS at 400 MHz fCPU.   Key
Broadcom AS22 miniature kit encoder
The Broadcom® AS22 is a series of miniature 3-channel reflective optical kit encoders designed for space-constrained applications.  To meet the growing demand of high-precision applications, the AS22 Series offers  a wide range of incremental resolu
Renesas AT25PE page erase serial flash
High-growth Home Automation designs could be left without a memory to support the Sigma Designs ZM5xxx chipset. Adesto designed the AT25PE specifically to fill the annual 20 million unit void left by a competitor’s EOL. The AT25PE is tailored to be
Broadcom BCM53162 2.5GE switch with 10GE uplink ports
BCM5316X is a family of 2.5GE switches designed for high-end and cost effective multi-GE applications in the SMB, Industrial and Service Provider markets. BCM5316X switches support four 2.5GE SGMII+ ports two 2.5GE/10GE XFI/SFI ports and up to eight
Broadcom ARE1-xxxx-00000 Family
Broadcom´s ARE1-xxxx-00000 product family of high power Infrared emitting diodes targets various IR applications within the Industrial, Automotive, Medical, Security, Telecommunication and Consumer market segments.   Key features MSL LevelNon-ESD
Broadcom BCM53112 Low-power Fast-Ethernet RoboSwitch™-2
BCM53112 is a highly integrated Fast-Ethernet switch designed for high-end FE applications. It is designed for Industrial applications that demand advanced Time Sensitive Networking (TSN) and Audio-Video-Bridging (AVB) support.The device can also be
Infineon Technologies Stepper Motor Control Shield
EBV presents the stepper motor control shield based on Infineon’s h-bridge IFX9201 and XMC1300 microcontroller which is capable of driving the two coils in a stepper motor featuring dual-h-bridge configuration. The implemented integrated IFX9201 h-br
Infineon IM69D XENSIV™ MEMS microphones
EBV presents the XENSIV™ MEMS microphones IM69D130 which is designed for applications where low self-noise (high SNR), wide dynamic range, low distortion and a high acoustic overload point are required. IM69D130 is a high performance digital MEMS mi
Toshiba BMSKUSBBT1760A(P) USB-based bluetooth® platform
Low Energy (4.2) Bluetooth® USB Evaluation Stick BMSKUSBBT1760A(P) USB Evaluation Stick for TC35678FSG Reduce development time and cost with the USB-based Bluetooth®development platform from Toshiba Electronics Europe GmbH. Based around their inno
Toshiba Electronics Europe single chip Bluetooth Low Power 4.2 family
Toshiba`s TC3567x single chip Bluetooth Low Energy 4.2 SoC family offers class-leading low peak power consumption of only 3.3mA for the transmitter and receiver. This enables ultra-long battery runtime, which is crucial for battery powered devices su
STMicroelectronics IIS3DHHC for industrial applications
The IIS3DHHC is an ultra-low noise, high-stability three-axis linear accelerometer. It has a full scale of ±2.5 g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface. The sensing element
Nexperia 74AUP1T & 74LV1T
Nexperia 74AUP1Txx & 74LV1Txxx logic families provide solutions that integrate voltage level translation with a Boolean function. 74AUP1Txx & 74LV1Txxx types are single supply general-purpose voltage-translating devices, respectively operating in th
Vishay SiA468DJ 30V n-channel TrenchFET® Gen IV power MOSFET
NEW 30 V n-channel TrenchFET® Gen IV power MOSFET that delivers increased power density and efficiency for consumer electronics and power supplies. Offered in the ultra compact PowerPAK® SC-70 package, provides the industry’s lowest on-resistance and
Vishay TCUT1800X01 quad channel transmissive sensor
The TCUT1800X01 is a 4-channel transmissive sensor designed for incremental and absolute encoder applications. The sensor combines two infrared emitters with four detector channels in a small, 5.5 x 5.85 x 7mm surface mount package. In combination w
Vishay VLMU60CL00-280-125 UVC Emitting Diode in SMD Package
VLMU60CL00-280-125 is a ceramic based standard power UVC LED with a quartz lens, delivers exceptionally long lifetime. The package size is 6 mm x 1.6 mm and the radiant power is up to 3.3 mW at 20 mA in a wavelength range of 270 nm to 290 nm.   Ke
Vishay DGQ2788A dual DPDT/quad SPDT analog switch
Vishay Semiconductors DGQ2788A 0.37Ohm, 338MHz Bandwidth, Dual DPDT/Quad SPDT Analog Switch has four channels and two control inputs. The DGQ2788A offers a four-channel single-pole double-throw (SPDT) analog switch and a two-channel double-pole doubl
Vishay VS-6DKH02HM3 and VS-8DKH02HM3 in FlatPAK™ 5x6 package
Brand new package FlatPAK™ 5 X 6 State of the art hyper fast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyper fast recovery time. The planar structure and the platinum doped life time control gua
Infineon BGSX22G2A10 high power antenna cross switch (DPDT)
EBV presents the BGSX22G2A10 RF MOS switch which is specifically designed for LTE and WCDMA triple antenna applications. The on-chip controller allows power-supply voltages from 2.3V to 3.4V. Unlike GaAs technology, external DC blocking capacitors at
ScioSense ENS210 RH & T Sensor Solution humidity temperature sensor
The ENS210 is a high-performance digital output sensor that monolithically integrates one relative humidity sensor and one high-accuracy temperature sensor. The device is encapsulated in a QFN4 package and includes an I²C slave interface for communic
NXP Semiconductors MRF13750H industry’s power RF transistor
- Industry’s highest power RF transistor for microwave generators: 750 W CW @ 915 MHz - Designed for narrowband ISM applications from 700 to 1300 MHz - Engineered to replace magnetrons, for better ease of use and new use cases   Key features 750
Nisshinbo Micro Devices RP122Z121D
Electronics designers often struggle with the question which LDO type to select for the circuit; one option is an LDO with low current consumption but the performance like ripple rejection and transient response speed are usually not impressive. Anot
Nisshinbo Micro Devices RP122Z181D
Electronics designers often struggle with the question which LDO type to select for the circuit; one option is an LDO with low current consumption but the performance like ripple rejection and transient response speed are usually not impressive. Anot
Results Per Page: