Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
NXP i.MX RT1050 - industry's first crossover processor
Building upon decades of leadership in providing both MCUs and applications processors, NXP has developed a new series of embedded processors that fully embodies the best of two worlds: Application processor and Microcontrollers. The new i.MX RT1050
NXP Kinetis K27/K28 MCU Families power-efficient dual-USB
The Kinetis K27 and K28 with ARM® Cortex®-M4 expand NXP’s Kinetis K portfolio with embedded memory of 2 MB Flash and 1 MB SRAM, targeting applications which require processing efficiency as well as tight integration. Highly integrated with two I2S i
Nexperia TRENCH 9 40V – LFPAK56 automotive MOSFETs
Nexperia’s latest automotive Power MOSFET portfolio delivers improved performance and reliability due to our unique combination of Trench 9 superjunction technology, and LFPAK packaging capability. Six Standard level products from 1.4–3.5mΩRDS(on) c
Toshiba TC78H621FNG, TC78H611FNG stepper motors drivers
Toshiba’s new H-bridge driver ICs for DC brushed motors are suitable for driving bipolar stepping motors with full-step controllability on 3 ports or half-step on 4 ports. The devices have a low on-resistance of 0.8Ω. The new devices have two H-brid
Toshiba Memory 64-Layer BiCS FLASH™ XG5 Series Client NVMe™ SSD
The XG5 series SSDs feature Toshiba Memory’s latest 64-layer, 3D TLC (3-bit-per-cell) flash memory BiCS FLASH™. This new line of NVMe™ based client SSDs deliver high performance up to 3000 MB/s of sequential read and 2100 MB/s of sequential write wi
Toshiba Memory SG6 Series client SATA SSD
SG6 Series is a Client SATA SSD lineup using 64-layer, 3-bit-per-cell (TLC) BiCS FLASH™. The SG6 series SSDs with up to 1024GB capacity, deliver performance of up to 550MB/s sequential read and 535MB/s sequential write. Furthermore, active power con
Broadcom ACPL-C740 optically isolated sigma-delta modulator
The ACPL-C740 is a 1-bit, second-order sigma-delta (Ʃ-∆) modulator that converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The ACPL-C740 operates from a 5 V power supply with a
Infineon IRS38x Family OptiMOS™ integrated POL
This family of OptiMOS™ IPOL devices offers easy-to-use, fully integrated and highly efficient DC/DC regulators with Intel SVID and I2C/PMBus interface. The on-chip PWM controller and co-packaged low duty cycle optimized MOSFETs make these devices a
Broadcom AFBR-POC204L optical power converter 4VDC, FC port
AFBR-POC204L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POC204L is
Infineon CIPOS™ MICRO IRSM240-SERIES™© are 600V, 4A RC-DF
The CIPOS™ Micro IRSM240-Series is appropriate for low power motor drive applications like air purifiers, refrigerator compressor drives, fans and pumps. These products offer a cost effective power solution by leveraging industry standard footprints
Infineon 600 V CoolMOS™ P7 SJ MOSFET
Infineon extends the large portfolio of the 600 V CoolMOS™ P7, offering a granular RDS(on) selection of high voltage SJ power MOSFETs. CoolMOS™ P7 is Infineon‘s best balanced technology, with optimized balance of ease-of-use and highest energy effic
Infineon CIPOS™ Mini-DCB compact power modules
The CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, pumps to general purpose drives. These energy-efficient intelligent power modules integrate the late
Infineon TLE9845x family automotive CAN transceivers
Infineon offer the first 8-pin CAN FD 5Mbit/s transceiver family being fully compatible and tested according the new ISO 11898-2:2016 standard. Four different pinout variants do support an easy drop in transition of existing designs to the new and fa
Infineon XMC4000 family 32-bit industrial microcontroller
EBV presents the XMC4000 family powered by ARM® Cortex®-M4 with a built-in DSP instruction set. The Single Precision Floating Point Unit, Direct Memory Access (DMA) feature and Memory Protection Unit (MPU) are state-of-the-art for all devices. XMC40
Infineon EVAL-M1-099M-C & MCETOOLV2 control board
EBV presents the EVAL-M1-099M, a Control Board for iMOTION™ Modular Application Design Kit (MADK). It is powered by IRMCK099M iMOTION™ motor control IC featuring advanced Motor Control Engine (MCE). For Eval-M1-099M the MCETOOLV2, an isolated JTAG a
Infineon 600 V CoolMOS™ CFD7 - MOSFET
The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series.  It is the ideal choice for resonant topologies in high power SMPS applications such as se
Infineon EVAL-PSE1BF12-SIC for EasyDUAL™ CoolSiC™ MOSFET
EBV presents the evaluation board EVAL-PS-E1BF12-SiC which demonstrates ways to design low inductive boards to get full access to the superior properties of EasyDUAL™ CoolSiC™ MOSFET modules FF11MR12W1M1_B11 and FF23MR12W1M1_B11. It is targeted for a
Infineon 6MS24017P43W41646 ModSTACK™ 3
ModSTACK™ 3 based on FF1200R17KP4_B2 IGBT modules with the IGBT driver 2ED300C17-ST for applications up to 1400 ARMS / 690 VRMS. Appropriate interfaces and thermal management are included. Our ModSTACK™3 is the right fit ready to use system solution
Infineon TLS202B1MB V50 linear post regulator
The TLS202B1 is a monolithic integrated fixed linear voltage post regulator for load currents up to 150 mA. The IC regulates an input voltage VIn up to 18 V to a fixed output voltage of 5.0 V with a precision of ±3 percent. The component can be enab
Infineon TRENCHSTOP™ IGBT6 IKA08N65ET6, IKA10N65ET6, IKA15N6
The TRENCHSTOP™ IGBT6 family of discrete devices has been designed to meet specific market requirements of motor drives applications, such as longer lifetimes, higher reliability and higher efficiency. It has been optimized for the lowest switching
Infineon BCR430U linear LED driver
BCR430U is a linear LED controller IC in a small PG-SOT23-6-1 package regulating the LED current in standalone operation without any external power transistor. The IC supply voltage range is from 6 V up to 42 V. The LED current level can be adjusted
Infineon BGA123L4 low power GPS LNA for wearables
EBV Elektronik presents the low Power GPS LNA for Wearables designed for small, battery powered devices, GPS powered wearables, Connected IoT devices. This GPS LAN offers up to 5.1% power savings in overall GPS function. Infineon BGA123L4 reduces LN
Infineon 700 V CoolMOS™ P7 SJ MOSFET™
EBV presents the price/performance optimized 700 V CoolMOS™ P7 SJ MOSFET and in combination with the IPAK Short Lead with ISO-standoff package increased yields and cost reduction can be reached. Infineon’s latest 700 V superjunction MOSFET technolog
Infineon IR MOSFET™ 60 V/ 80 V/ 100 V for low VGS
EBV presents Infineon’s latest generation of 60 V, 80 V, and 100 V power MOSFETs in PQFN 2 x 2 package which utilizes very high end OptiMOS™ 5 logic level silicon to achieve benchmark performance in high speed switching and small form factor applicat
Infineon Prime Soft Diodes family
EBV presents the new diodes for IGBTs build on our existing IGCT freewheeling diode family. A big improvement is the turn-off capability, which has been upgraded to 5 kA/us.   Features Simplified mechanical stack construction50% time savings in st
Infineon IFF2400P17AE4 & IFF2400P17LE4 MIPAQ™ Pro
EBV presents the MIPAQ™ Pro providing an all-in-one solution for a wide spectrum of scalable and compact inverter designs to be implemented in energy storage systems, smart grid, wind, solar and industrial drives applications. MIPAQ Pro is a fully q
NXP CLRC663 PLUS- next-gen multi-protocol NFC frontend
If you need excellent NFC performance or ultra-low power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC6
Broadcom BCM8950X 7-PORT INTEGRATED AUTOMOTIVE SWITCH
The BCM89500/BCM89501 devices are Broadcom's first fully integrated BroadR-Reach® multilayer switches to support  automotive qualification (AECQ100) for in-car networking applications. The BCM8950X family of products are the optimal solution for key
Broadcom BCM53161 A 2.5GE multi-port switch series
Broadcom’s BCM53161/BCM53162 is a family of 2.5GE switches designed for high-end and cost - effective multi-GE applications in the SMB, Industrial, and service provider markets. The BCM53161/BCM53162 switches support four 2.5GE SGMII+ ports and two 2
Broadcom AFBR-POC406L optical power converter 6VDC, ST port
AFBR-POC406L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POC406L i
Results Per Page: