Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Broadcom AR35 SERIES miniature programmable absolute encoder
AR18+AR35 Series are miniature Absolute Encoders ASIC designed to cater for the growing demand on the space constraint application. AR18 encoder is designed for an overall diameter of 18 mm and offers user-programmable resolution ranging from 17, 19
Broadcom AR18 + AR35 SERIES programmable absolute encoders
AR18 + AR35 Series are miniature Absolute Encoders ASIC designed to cater for the growing demand on the space constraint application. The AR18 encoder is designed for an overall diameter of 18 mm and offers user-programmable resolution ranging from 1
Vishay SiC46X Synchronous microBUCK®
Ideal for applications needing high voltage inputs or required to work with various battery voltage stacks, SiC46X devices contain all the silicon needed to design a high performance buck regulator in a 5mm by 5mm package. The devices can also repla
Vishay DG3257DN single SPDT analog switch
Vishay introduces a new single SPDT analog switch that is the company’s first device in the new ultra compact μDFN6 package. Ideal for analog and digital signal switching in portable consumer and medical devices, the Vishay Siliconix DG3257 achieves
Microchip SAMA5D2 System in Package embedded DRAM
Microchip’s SAMA5D2 System in Package (SiP) family integrates DDR2 SDRAM with the SAMA5D2 MPU in a single package, eliminating the board layout and design risk of interfacing high-speed SDRAM signals and also reducing EMI concerns. Besides shrinking
Vishay TMBS® rectifiers in SLIMDPAK
For Industrial Electronics, 20 A, 35 A, and 40 A Devices Feature Low 1.3 mm Profile and Forward Voltage Drop Down to 0.44 V. A new family of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers in the eSMP® series SlimDPAK (TO-252AE) package.
Vishay DGQ2788A analog switch
First in Siliconix history, Vishay´s new Automotive qualified Analog Switch! The DGQ2788A is our first Automotive qualified Dual DPDT / Quad SPDT Analog Switch with 0.37 Ω, 338 MHz Bandwidth. It is a four-channel single-pole double-throw (SPDT) ana
Broadcom AFBR-POC206L optical power converter 6VDC, FC port
AFBR-POC206L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POC206L is
Infineon DF11MR12W1M1&DF23MR12W1M1 easy 1B booster topology
EBV presents the lead products based on the CoolSiC™ Mosfet technology: EasyDUAL™ 1B 1200 V / 11 and 23 mΩ halfbridge modules with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology and the Easy 1B 1200 V / 11 and 23 mΩ booster module with CoolSiC
Infineon IRPS5401 digital voltage regulator for FPGAs
The IRPS5401 has been developed as a fully integrated PMIC solution that replaces multiple regulators with a single device in a compact 7 mm x 7 mm 56 pin QFN package, making it a perfect fit for current and future applications in high density ASIC,
Broadcom AFBR-POCxxxL family optical power converters
This product family of optical power converters converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. These products are an excellent choice f
Broadcom AFBR-POC404L optical power converter 4VDC, ST port
Provides outstanding conversion efficiency and 100% galvanic isolation for power.   Key features RoHS-compliantEasy heat sink mounting for thermal controlThreaded ST port for easy panel mountOperating temperature range of –40°C to +85°C   Addit
STMicroelectronics VN7003ALH high-side driver
The device is a single channel high-side driver manufactured using ST proprietary VIPower® technology and housed in the Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, a
onsemi NCP51705 EliteSiC MOSFET driver, single 6 A high-speed
The NCP51705 driver is designed to primarily drive EliteSiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable to deliver the maximum allowable gate voltage to the EliteSiC MOSFET. By providing high peak curre
STMicroelectronics STBB2 buck-boost DC-DC converter
The STBB2 is a fixed frequency, high efficiency, buck-boost DC-DC converter which provides output voltages from 1.2 V to 4.5 V starting from input voltage from 2.4 V to 5.5 V. The device is suitable for single Li-Ion, multi-cell alkaline or NiMH appl
Nexperia IVN ESD protection uses the latest generation technology
Nexperia’s new PESDxIVN series uses the latest generation of automotive qualified protection technology - the ideal and future-proof choice to safe-guard network transceivers. Offering increased system robustness and fast response times, our IVN bus
STMicroelectronics LPS33HW digital output barometer
The LPS33HW is an ultra-compact piezoresistive pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application
STMicroelectronics SPBTLE-1S low power application module
The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart
Vishay VCNL4200 high sensitivity proximity sensor
VCNL4200 is a new high sensitivity proximity and ambient light sensor that combines long distance proximity detection up to 1.5 m with Filtron technology in a compact 8 mm by 3 mm by 1.8 mm surface-mount package. Key features Long distance proximit
STMicroelectronics ISM330DLC 3D accelerometer and gyroscope
The ISM330DLC is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications. The sensing element of the accelerometer and of the gyro are implemented on the same silicon d
STMicroelectronics MP23AB01DH MEMS audio sensor
*Important note* ST recently set the part to "Not recommended for new Designs", please check the new and improved MP23ABS1 instead.   The MP23AB01DH is a compact, low-power microphone built with a capacitive sensing element and an IC interface. It h
STMicroelectronics SPSGRFC programmable transceiver module
The SPSGRFC is an easy-to-use sub-1 GHz transceiver certified module with many programmable features. The module provides a complete RF platform in a tiny form factor. The module can operate at the 433, 868 or 915 MHz frequency band, SPSGRFC-433, SPS
STMicroelectronics SPBT3.0DP1 Class1 - iAP2 module
The SPBT3.0DP1 is an easy-to-use Bluetooth module that is compliant with Bluetooth v3.0. The module has among the smallest form factors available in a complete Class 1 RF platform. The SPBT3.0DP1 enables electronic devices with wireless connectivity,
Vishay SIC46XED-T1-GE3
SiC46x family integrate high-performance trench MOSFETs and an advanced controller for unsurpassed power density in a compact 5 x 5 package. With an input voltage range of 4.5 V to 60 V, the SiC46x family can step down from a high-voltage bus to an i
onsemi NCV7342 high speed CAN transceiver
The NCV7342 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems. The transceiver provides differential transmit capability to the bus and diff
onsemi RSL10 ultra-low-power multi-protocol
RSL10 is a multi-protocol Bluetooth 5 certified radio System on Chip (SoC) which brings ultra-low-power wireless technology to IoT. Offering the industry’s lowest power consumption, RSL10 helps provide devices like heart rate monitors with advanced w
onsemi IOT DEVELOPMENT KIT configurable platform
onsemi IoT Development Kit (IDK) offers a modular, easy to use, and compact platform that provides developers with access to all of the hardware and software building blocks needed to rapidly design, evaluate, and implement medical, home, and industr
onsemi SuperFET III MOSFETs n-channel 650 V
SuperFET® III MOSFET is brand-new high voltage super-junction (SJ) MOSFET family from onsemi that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to mini
Broadcom ACNT-H313 gate drive optocoupler
ACNT-H313 is a high-efficiency 2.5 A gate drive optocoupler device in 15 mm wide creepage and 14.2 mm clearance. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage
Broadcom ACPL-302J 2.5 A gate drive optocoupler
A 2.5 A gate drive optocoupler device with integrated flyback controller for isolated DC-DC converter. The device also features integrated active Miller clamp, IGBT DESAT detection, and Under Voltage Lock-Out (UVLO) with feedback. The fast propagatio
Results Per Page: