Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Broadcom ACPL-337J 4.0 A gate drive optocoupler
The Broadcom ACPL-337J is a fully featured 4.0 A smart gate drive optocoupler device capable of driving high power MOSFET or IGBT directly. The device features rail-to-rail output with high current, integrated LED driver, active Miller clamp, high de
Broadcom ACPL-339J gate drive optocoupler interface
ACPL-339J is an advanced 1 A dual-output, easy-to-use, intelligent IGBT and Power MOSFET gate drive optocoupler interface. Uniquely designed to support MOSFET buffer of various current ratings, ACPL-339J makes it easier for system engineers to suppor
Broadcom ACPL-P349 high-speed 2.5 A gate drive optocoupler
A high-speed 2.5 A gate drive optocoupler device that contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage.  Ideally suited for driving SiC/GaN (Silicon Carbide / Gallium Nitride) MOSFETs and IGBTs. Th
Broadcom ACPL-P347 MOSFET and IGBT gate drive optocoupler
A high-speed 1.0 A gate drive optocoupler device that contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving SiC/GaN (Silicon Carbide/Gallium Nitride) MOSFETs an
Toshiba TC78H630FNG stepper motors drivers
Single H-bridge IC with a 2.1 A rating and a low on-resistance of 0.4 Ω for DC brushed motors and stepping motors used in mobile battery-drive equipment, home appliances, housing and facility equipment. The TC78H630FNG requires a logic power supply i
STMicroelectronics ST2S06 step-down switching regulator
The ST2S06A33 and ST2S06B are dual step-down DC-DC converters optimized for powering low-voltage digital cores in ODD applications and, generally, to replace high current linear solutions when the power dissipation may cause high heating of the appli
Infineon 20V-40V N-Channel ATV MOSFET with the new OptiMOS™5
Infineon's Automotive Mosfets are optimized to meet and exceed the energy efficiency and power density requirements of automotive BLDC and H-bridge applications. In combination with Infineon's package technology, it enables very small and efficient s
Vishay VEMD5510 high speed PIN photodiodes
High Speed PIN Photodiodes Provide Reliable Signal Detection, Enable Slim Sensor Designs for Wearables. Offering Enhanced Sensitivity for Visible Light, Devices Feature Suppression Filters for Infrared Radiation in Compact SMD Packages. It is a low p
STMicroelectronics BlueCoin - STEVAL-BCNKT01V1 Starter Kit
STEVAL-BCNKT01V1 - BlueCoin is an integrated IoT development platform which lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-
STMicroelectronics BALF-NRG-02D3 with harmonic filter
This device is an ultra-miniature balun which integrates matching network and harmonics filter. Matching impedance has been customized for the BlueNRG ST transceiver. The BALF-NRG-02D3 uses STMicroelectronics IPD technology on non-conductive glass su
Infineon PROFET™- ITS4200S-SJ-D protected high-side switches
EBV presents Infineon’s protected high-side switches PROFET™ ITS4200S-SJ-D which sit between the supply and load in order to control the application. These high-side switches deliver a broad range of smart features, including various protective and
Broadcom ACNT-H511-000E open collector output optocoupler
ACNT-H511 is a single-channel open collector optocoupler device in 15mm stretched SO8 package. The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between th
NXP MC9S08SUX high-voltage and high-integration processor
The MC9S08SUx is a low-cost, ultra-high-voltage processor family, offering a single-chip solution for low-end 4.5V-18V motor control applications with low BOM cost and high integration.Based on the HSC08 core, the MC9S08SUx family is tightly integrat
Toshiba TB67S508FTG stepper motor driver, ACDS, 40 V / 3 A
Toshiba has begun sampling a new 40 V / 3.0 A stepper motor control IC that requires no external current-sense resistors.The Advanced Current Detection System (ACDS), integrated in the new 5 mm x 5 mm TB67S508FTG stepper-motor controller eliminates t
Broadcom AFBR-59F3Z with bare fiber locking system
The Broadcom AFBR-59F3Z is a compact 650nm fiber optic transceiver device designed to support serial data communications via Multi-Level Coset Coding (MLCC) with data rates up to 1 Gb/s over 2.2 mm of jacketed standard polymer optical fiber (POF).The
Vishay SiR626DP new best in class 60V
Vishay Intertechnology introduces a NEW best in class 60V, 1.7mΩ MOSFET SiR626DP In PowerPAK® SO8.Designing in this part, you will elevate efficiency and performance instantly with minimum circuit rework.It enables the highest possible system efficie
SIMCom Wireless Solutions SIM7600E-H© module
The SIM7600E-H is Multi-Band LTE-TDD/LTE-FDD/HSPA+ and GSM/GPRS/EDGE module solution in a SMT type which supports LTE CAT4 up to 150Mbps for downlink data transfer. It has strong extension capability with rich interfaces including UART, USB2.0, I2C,
SIMCom Wireless Solutions ©SIM7600E module
The SIM7600E is Multi-Band LTE-TDD/LTE-FDD/HSPA+ and GSM/GPRS/EDGE module solution in a SMT type which supports LTE CAT1 up to 10Mbps for downlink data transfer. It has strong extension capability with rich interfaces including UART, USB2.0, I2C, GP
onsemi AR0521 1/2.5−inch CMOS image sensor
The AR0521 is a 1/2.5−inch CMOS image sensor with an active pixel array of 2592 x 1944. It captures images in linear or high dynamic range modes with a rolling−shutter readout, and includes functions such as binning, windowing and both video and sing
Nexperia PESDXIVN2X-X ESD protection for in-vehicle networks
PESDxIVN – the ideal choice to safe-guard network transceivers. Nexperia’s new generation of in-vehicle network (IVN) protection diodes offer a higher surge current, greater ESD robustness and a significant improvement in ESD clamping performance.
Infineon IRS2008S new 200 V half-bridge driver
EBV presents Infineon's gate driver family of 200 V, tailored for low voltage (24 V, 36 V, and 48 V) and mid-voltage (60 V, 80 V, and 100 V) motor drive applications. These MOSFET drivers provide full driver capability with fast switching speeds, de
Infineon 600 V CoolMOS™ C7 gold (G7) package
EBV presents the new 600 V CoolMOS™ C7 Gold (G7) for PFC & LLC circuits. The new 600 V CoolMOS™ C7 Gold (G7) combines the benefits of the C7 Gold technology and superior thermal properties of the TOLL package resulting in new best-in-class products.T
Samsung SIP-0P5WRS301 ARTIK 053 WiFi based IoT module
The ARTIK 053 is a WiFi based IoT module with built-in hardware security for low power, single function "things".  It features a 320 MHz, 32-bit ARM Cortex R4 and WiFi connectivity.  It runs the Tizen RT real-time operating system and makes use of op
Infineon 600 V CoolMOS™ P7 power MOSFET
EBV presents the new 600 V CoolMOS™ P7, which offers a perfect balance between performance, ease-of-use, price and portfolio granularity.It brings efficiency gains of up to 1.5% in various topologies, and up to 4.2° C thermal benefits compared to oth
onsemi NCP43080 synchronous rectifier controller
The NCP43080 is a synchronous rectifier controller for switch mode power supplies. The controller enables high efficiency designs for flyback, quasi resonant flyback and LLC topologies.Externally adjustable minimum off−time and on−time blanking perio
onsemi NCV7321 LIN transceiver, stand alone
The NCV7321 is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus.The transceiver is implemented in I3T technology enabling both high-voltage analog circuitry and
Broadcom ACNT-H87B/H87A/H870 voltage sensor
In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the oth
STMicroelectronics ST25R3911B NFC / HF RFID reader IC
The ST25R3911B is a highly integrated NFC Initiator / HF Reader IC, including the analog front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates) and FeliCa™
STMicroelectronics ST1S40
The ST1S40 device is an internally compensated 850 kHz fixed-frequency PWM synchronous step-down regulator. The ST1S40 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN.The ST1S40 integrates a 95 mΩ
STMicroelectronics STSPIN240 DC motor driver
The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.Both the full-bridges implement an independent PWM current controller with fixed OFF time. The device is designed to operate in batter
Results Per Page: